ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The AFG3021C CAL from Tektronix is an AFG3000C series, 1µHz to 25MHz sine wave, 1-channel arbitrary/function generator. Unmatched performance, versatility, intuitive operation and affordability make this function, arbitrary waveform and pulse generator the most useful instruments in industry. Users can choose from 12 different standard waveforms (sine, square, pulse, ramp, triangle, sin(x)/x, exponential rise and decay, gaussian, lorentz, haversine, DC, noise waveforms). Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to output signal. Colour TFT LCD screen on model shows all relevant waveform parameters and graphical wave shape at single glance. Typical applications include electronic test and design, sensor simulation, functional test education and training.
- USB, LAN and GPIB interfaces
- Superior performance and versatility, AM, FM, PM, FSK, PWM modulation types
- Intuitive user interface shows more information at a single glance
- Pulse waveform with variable edge times, ArbExpress™ software for creating waveforms with ease
- Sweep and burst modes, 5.6inch display for full confidence in settings and waveform shape
- Multi-language and intuitive operation saves set-up time
- USB connector on front panel for waveform storage on memory device
- LabVIEW and LabWindows/IVI-C drivers
- UL 61010-1:2004, CAN/CSA C22.2 No. 61010-1:2004, IEC 61010-1:2001 listed
- 156mm x 329.6mm x 168.0mm (H x W x D), 4.5Kg net weight, 0°C to 50°C operating temperature
เนื้อหา
AFG3021C arbitrary/function generator, Compliance and safety instructions, Power cord, USB cable, BNC cables, CD-ROM (Quick start user manual, Specifications and performance verification manual, Programmer manual, Service manual and links to download LabView and IVI drivers), CD-ROM (ArbExpress™ software), NIST traceable calibration certificate.
คำเตือน
Do not short output pins or apply external voltages to output connectors. The instrument may be damaged so do not apply excessive inputs over +5V to trigger input connector.
บันทึก
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
ข้อมูลจำเพาะทางเทคนิค
Arbitrary, Function
AFG3000C Series
AM, FM, FSK, PM, PWM
EU, SWISS, UK
1 Channel
25MHz
3 Years
To Be Advised
เอกสารทางเทคนิค (2)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน1
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:China
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์