49 พบผลลัพธ์สำหรับ "BOX ENCLOSURES"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Ammeter Function
Calibration Type
Ammeter Type
External Height
External Width
External Depth
Accuracy
Weight
Operating Temperature Min
No. of Digits / Alpha
Operating Temperature Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB152,387.020 | - | Current, Frequency, Resistance, RTD, Thermocouple, Voltage | - | 200mm | 96mm | 47mm | Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.10O to 1.0O, Loop Supply:10% | 650g | -10°C | - | 55°C | - | ||||||
Each | 1+ THB5,511.570 10+ THB5,299.020 25+ THB5,086.480 50+ THB4,873.940 100+ THB4,661.070 | - | Current | - | 185mm | 78mm | 38mm | ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit) | 265g | 0°C | - | 50°C | - | ||||||
Each | 1+ THB71,024.470 | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB43,951.680 | AC / DC Current | Current | Clamp | 212mm | - | - | - | - | -10°C | 3-3/4 | 55°C | - | ||||||
Each | 1+ THB50,230.490 | - | Current, Voltage | - | 152mm | 70mm | 41mm | 0.02% | 340g | -10°C | - | 55°C | - | ||||||
Each | 1+ THB127,048.050 | - | Temperature | - | 200mm | 96mm | 47mm | 0.02%+2LSD | 650g | -10°C | - | 55°C | - | ||||||
Each | 1+ THB54,681.290 | - | Current, Voltage | - | 164mm | 75mm | 47mm | 0.015 | 224g | -10°C | - | 55°C | - | ||||||
Each | 1+ THB6,873.260 3+ THB6,622.030 | - | Current, Process Loop, Voltage | - | 193mm | 96mm | 47mm | ± 0.02% | 410g | 0°C | - | 50°C | Multicomp Pro Calibrators | ||||||
Each | 1+ THB8,658.920 | - | Temperature | - | 130mm | 70mm | 33mm | ± 0.1% | 155g | -30°C | - | 50°C | MM20xx Series | ||||||
5058223 | Each | 1+ THB41,217.130 5+ THB39,895.290 | - | Current, Voltage | - | 142mm | 78mm | 50mm | ± 0.05% | 280g | - | - | - | - | |||||
5058272 | TIME ELECTRONICS | Each | 1+ THB24,315.150 5+ THB23,535.350 | - | Temperature | - | 112mm | 61mm | 55mm | ± 0.3°C | 170g | - | - | - | - | ||||
Each | 1+ THB7,385.270 | - | Sound | - | - | - | - | - | 350g | 0°C | - | 50°C | - | ||||||
TIME ELECTRONICS | Each | 1+ THB19,190.850 | - | Process Loop | - | 140mm | 65mm | 30mm | ± 0.1% | 180g | - | - | - | - | |||||
2945500 | Each | 1+ THB41,253.510 | - | Current, Voltage | - | 205mm | 97mm | 45mm | Voltage:0.02%+3pts, Current:0.015%+3pts | 472g | -10°C | - | 55°C | - | |||||
Each | 1+ THB115,477.790 | - | RTD, Thermocouple | - | 41mm | 76mm | 143mm | ± 0.008% | 0.34kg | -20°C | - | 60°C | - | ||||||
Each | 1+ THB70,214.710 | - | - | - | 126mm | 69mm | 45mm | - | 238g | -25°C | - | 60°C | - | ||||||
Each | 1+ THB2,534.880 3+ THB2,379.160 | - | Current, Voltage | - | 150mm | 70mm | 40mm | ± (0.25% FS +1 digit), ± (0.5%FS + 1 digit) | 232g | 0°C | - | 50°C | - | ||||||
EXTECH INSTRUMENTS | Each | 1+ THB24,034.630 | - | Current, Voltage | - | 159mm | 80mm | 44mm | 0.01% ± 1digit | 232g | 5°C | - | 40°C | - | |||||
EXTECH INSTRUMENTS | Each | 1+ THB22,696.510 | - | Current, Voltage | - | 159mm | 80mm | 44mm | 0.01% ± 1digit | 232g | 5°C | - | 40°C | - | |||||
Each | 1+ THB74,297.510 | - | - | - | 193mm | 84mm | 28mm | - | 362.9g | -20°C | - | 55°C | CL940 Series | ||||||
Each | 1+ THB197,651.380 | - | - | - | 222.25mm | 203.2mm | 203.2mm | - | 5kg | 5°C | - | 40°C | - | ||||||
Each | 1+ THB8,791.340 | - | Temperature | - | 130mm | 70mm | 33mm | ± 0.1% | 155g | -30°C | - | 50°C | MM20xx Series | ||||||
Each | 1+ THB25,501.250 5+ THB24,683.420 | - | Current, Voltage | - | 115mm | 62mm | 55mm | ± 0.1% | 500g | - | - | - | - | ||||||
3366722 | CHAUVIN ARNOUX | Each | 1+ THB48,064.690 | - | Temperature | - | 205mm | 97mm | 45mm | - | 472g | -10°C | - | 55°C | - | ||||
3366721 | Each | 1+ THB48,064.690 | - | Temperature | - | 205mm | 97mm | 45mm | 0.3% + 10µV | 472g | 0°C | - | 50°C | - | |||||