45 พบผลลัพธ์สำหรับ "interface"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Keypad Array
Keypad Output
Housing Material
Contact Current Max
Contact Voltage DC Nom
No. of Keys
Panel Cutout Width
Panel Cutout Height
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB2,409.010 5+ THB2,228.980 10+ THB2,048.950 | - | 4 x 4 | Matrix | - | 50mA | - | 16 | - | 96mm | ||||||
Each | 1+ THB1,892.560 5+ THB1,750.770 10+ THB1,608.980 20+ THB1,576.810 | 700 Series | 3 x 4 | Matrix | - | - | - | - | - | 96mm | ||||||
STORM INTERFACE | Each | 1+ THB9,694.520 | AXS Series | 3 x 4 | - | - | 300mA | - | - | - | - | |||||
STORM INTERFACE | Each | 1+ THB2,882.900 5+ THB2,801.760 10+ THB2,720.620 | 1000 Series | 3 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 12 | 99.5mm | 118.5mm | |||||
STORM INTERFACE | Each | 1+ THB823.870 5+ THB776.970 10+ THB742.990 20+ THB712.100 50+ THB670.210 | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | |||||
Each | 1+ THB1,701.250 5+ THB1,604.410 10+ THB1,534.250 20+ THB1,470.450 | 720GFX Series | 4 x 4 | Matrix | - | 50mA | 24V | 16 | - | - | ||||||
STORM INTERFACE | Each | 1+ THB1,520.610 5+ THB1,434.050 10+ THB1,371.340 20+ THB1,314.320 | 700 Series | 4 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 16 | 96mm | 96mm | |||||
STORM INTERFACE | Each | 1+ THB823.870 5+ THB776.970 10+ THB742.990 20+ THB712.100 50+ THB670.210 | 700 Series | 1 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 4 | 32mm | 96mm | |||||
STORM INTERFACE | Each | 1+ THB2,660.830 5+ THB2,509.360 10+ THB2,399.630 | 1000 Series | 3 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 12 | 99.5mm | 118.5mm | |||||
Each | 1+ THB2,315.790 5+ THB2,183.970 10+ THB2,088.470 | PLX Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 99.5mm | 118.5mm | ||||||
STORM INTERFACE | Each | 1+ THB3,274.410 5+ THB3,088.020 10+ THB2,952.980 | 1000 Series | 4 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 16 | 118.5mm | 118.5mm | |||||
Each | 1+ THB1,883.800 5+ THB1,776.570 10+ THB1,698.880 20+ THB1,628.240 | Graphic Series | 4 x 4 | Matrix | Polymer | 50mA | 24V | 16 | 118.5mm | 118.5mm | ||||||
STORM INTERFACE | Each | 1+ THB1,092.430 5+ THB1,030.250 10+ THB985.190 20+ THB944.230 50+ THB888.690 | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | |||||
STORM INTERFACE | Each | 1+ THB1,520.610 5+ THB1,434.050 10+ THB1,371.340 20+ THB1,314.320 | 700 Series | 4 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 16 | 96mm | 96mm | |||||
STORM INTERFACE | Each | 1+ THB8,541.590 | AXS Series | 3 x 4 | Matrix | Chromed Zinc | - | - | 12 | 99.5mm | 118.5mm | |||||
Each | 1+ THB1,060.900 5+ THB1,000.510 10+ THB956.760 20+ THB916.980 50+ THB863.040 | Graphic Series | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | 42.5mm | 118.5mm | ||||||
STORM INTERFACE | Each | 1+ THB1,092.430 5+ THB1,030.250 10+ THB985.190 20+ THB944.230 50+ THB888.690 | 700 Series | 3 x 4 | Matrix | Silicone Rubber | 50mA | 24V | 12 | 70mm | 96mm | |||||
STORM INTERFACE | Each | 1+ THB3,274.410 5+ THB3,088.020 10+ THB2,952.980 | 1000 Series | 4 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 16 | 118.5mm | 118.5mm | |||||
STORM INTERFACE | Each | 1+ THB1,652.490 5+ THB1,558.430 10+ THB1,490.280 20+ THB1,428.310 | 1000 Series | 1 x 4 | Matrix | Chromed Zinc | 50mA | 24V | 4 | 42.5mm | 118.5mm | |||||
Each | 1+ THB1,181.320 5+ THB1,114.070 10+ THB1,065.360 20+ THB1,021.060 | 720GFXi Series | 1 x 4 | Matrix | - | 50mA | 24V | 4 | - | - | ||||||
Each | 1+ THB851.590 5+ THB803.110 10+ THB768.000 20+ THB736.060 50+ THB692.770 | 720TFX Series | 1 x 4 | Matrix | - | 50mA | 24V | 4 | - | - | ||||||
Each | 1+ THB2,910.250 5+ THB2,744.590 10+ THB2,624.580 | - | - | RS232 | - | - | 5V | - | - | - | ||||||
Each | 1+ THB1,044.640 5+ THB977.630 10+ THB910.620 20+ THB863.090 50+ THB815.550 | 3000 Series | 1 x 4 | Matrix | Polymer | 50mA | 24V | 4 | 25.5mm | 82.5mm | ||||||
Each | 1+ THB1,728.960 5+ THB1,630.540 10+ THB1,559.240 20+ THB1,494.400 | 2000 Series | 3 x 4 | Matrix | Polymer | 50mA | 24V | 12 | 99.5mm | 118.5mm | ||||||
Each | 1+ THB20,065.190 | 2210 Series | QWERTY | PS2, USB | - | 60mA | 5V | 64 | 351mm | 109.5mm | ||||||