31 พบผลลัพธ์สำหรับ "PILZ"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Coil Voltage
Contact Configuration
Product Range
Relay Mounting
Contact Current
Relay Terminals
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Material
IP Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB13,051.920 | 24VDC | DPST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB6,310.990 | 24VDC | 3PST-NO | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB9,662.380 | 24VDC | 4PST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB12,067.370 | 24VDC | 8PST-NO, SPST-NC | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB8,139.640 5+ THB7,017.990 | 24VDC | DPST-NO | - | DIN Rail, Panel | 6A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | ||||||
Each | 1+ THB11,123.960 | 24VDC | 3PST-NO | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB7,308.670 | 24VDC | 4PST-NO, SPST-NC | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | ||||||
Each | 1+ THB11,758.110 | 240V | 3PST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB16,208.280 | 24VDC | 4PST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB8,572.510 | 24VDC | DPST-NO | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB12,402.610 | 24VDC | DPST-NO | - | DIN Rail, Panel | 6A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | ||||||
Each | 1+ THB7,178.160 | 24VDC | DPST-NO | - | DIN Rail | 3A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | ||||||
Each | 1+ THB14,873.570 | 24VDC | 3PST-NO | - | DIN Rail | 8A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | ||||||
Each | 1+ THB20,572.010 | 24VDC | 3PST-NO | PNOZ s4 Series | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB12,113.190 | 24VDC | 3PST-NO, SPST-NC | - | DIN Rail | 6A | Screw | 240V | - | Silver Copper Nickel | - | ||||||
Each | 1+ THB16,208.280 | 24VDC | 4PST-NO | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB7,628.350 | 24VDC | 4PST-NO, SPST-NC | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB8,417.130 | 24VDC | DPST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Tin Oxide | IP20, IP40, IP54 | ||||||
Each | 1+ THB9,854.180 | 24VDC | 3PST-NO, SPST-NC | - | DIN Rail | 6A | Spring Clamp | 240V | - | Silver Copper Nickel | - | ||||||
Each | 1+ THB8,253.050 | 24VDC | 3PST-NO | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||
Each | 1+ THB9,961.230 | 240V | 3PST-NO, SPST-NC | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | - | ||||||
Each | 1+ THB9,509.230 | 24VDC | 3PST-NO, SPST-NC | - | DIN Rail | 6A | Screw | 240V | 24V | Silver Copper Nickel | IP40 | ||||||
Each | 1+ THB8,353.190 | 24VDC | 3PST-NO | - | DIN Rail | 8A | Screw | 240V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | ||||||
Each | 1+ THB11,302.610 | 24VDC | 3PST-NO | PNOZ X3 Series | DIN Rail | 8A | Screw | 110V | 24V | Silver Tin Oxide, Gold | IP20, IP40, IP54 | ||||||
Each | 1+ THB11,758.110 | 240V | 3PST-NO | - | DIN Rail | 6A | Spring Clamp | 240V | 24V | Silver Copper Nickel | IP20, IP40, IP54 | ||||||