2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  พิมพ์หน้า

                                                                                                  MAX-HEALTH-BAND

                                                                                                  Evaluation/Development Platform, Pulse Oximeter, Heart Rate Monitor, Wrist-Worn

                                                                                                  ANALOG DEVICES
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  ANALOG DEVICES MAX-HEALTH-BAND
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAX-HEALTH-BAND
                                                                                                  รหัสสินค้า2944302
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  ANALOG DEVICES
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAX-HEALTH-BAND
                                                                                                  รหัสสินค้า2944302
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedMAX86140, MAX20303
                                                                                                  Application Sub TypePulse Oximeter & Heart Rate Monitor
                                                                                                  Kit ContentsEvaluation Board MAX86140/MAX20303
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  MAX-HEALTH-BAND is a heart-rate and activity monitor evaluation and development platform. The MAX-HEALTH-BAND wrist-worn heart-rate and activity monitor provides a simplified means to extract high-accuracy vital signs and raw data from health sensors for wearable designs. This unique evaluation and development platform uses the MAX86140 optimized optical pulse-oximeter/heart-rate sensor and the MAX20303 wearable power management solution and showcases Maxim’s motion-compensated health sensor algorithms. The MAX-HEALTH-BAND streams algorithm output and raw data from the health sensors via Bluetooth® onto a smartphone app for customized algorithm development. In addition to raw PPG and accelerometer data, the MAX-HEALTH-BAND monitors steps, activity classification, heart rate, and interbeat intervals for heart-rate variability. Typical applications include fitness and wellness trackers, health monitoring trackers and reliable hardware to develop new use cases and customer algorithms.

                                                                                                  • Monitors and streams activity and heart rate to an Android® mobile app
                                                                                                  • Collects beat-to-beat physiological data about the heart
                                                                                                  • Provides access to raw data from sensors and algorithm output
                                                                                                  • Algorithm O/P data includes heart rate, heart-rate variability, step count, activity classification
                                                                                                  • Eliminates up to 9 months of design time for building and prototyping
                                                                                                  • Requires less than half the power and one-third the space of other solutions
                                                                                                  • Runs for up to 7 days on a single charge

                                                                                                  เนื้อหา

                                                                                                  Wrist-worn heart-rate and activity band, USB charging cable, Instructions for downloading the Android-based application.

                                                                                                  บันทึก

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Pulse Oximeter & Heart Rate Monitor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  MAX86140, MAX20303

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MAX86140/MAX20303

                                                                                                  เอกสารทางเทคนิค (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน4

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Philippines
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.226796