Pressure Switches:

พบผลิตภัณฑ์จำนวน2
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Pressure Type
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Sensor Mounting
Contact Configuration
Switching Voltage Max
Electrical Connection
Switching Current Max
Switching Voltage DC Resistive
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Deadband Min
Deadband Max
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
4285596

RoHS

Each
1+
THB6,512.320
ทั้งหมด:THB6,512.32
ขั้นต่ำ: 1 / จำนวนมาก: 1
Differential
NPT Female
-
-
-
Flange
-
250VAC
Terminal Block
5A
-
-
1/4"
Terminal Block
3.5psi
6psi
-1°C
60°C
-
4290494

RoHS

Each
1+
THB6,512.320
ทั้งหมด:THB6,512.32
ขั้นต่ำ: 1 / จำนวนมาก: 1
Differential
1/4" FNPT
1/4" FNPT
25psi
50psi
Flange
SPDT
250VAC
Terminal Block
5A
30V
5A
1/4"
Terminal Block
3.5psi
6psi
-1°C
60°C
DX Series
1-2 จาก 2 รายการ
จาก 1 หน้า

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM

New Sensors & Transducers