2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. ARM Microcontrollers
                                                                                                  5. SAM9 Family AT91SAM9X Series Microcontrollers ARM Microcontrollers

                                                                                                  SAM9 Family AT91SAM9X Series Microcontrollers ARM Microcontrollers:

                                                                                                  พบผลิตภัณฑ์จำนวน2

                                                                                                  SAM9 Family AT91SAM9X Series Microcontrollers ARM Microcontrollers

                                                                                                  The SAM9X is a member of the Atmel SMART series of 400 MHz ARM926EJ-S embedded microprocessor units. This MPU features multiple networking/connectivity peripherals, optimized for industrial applications such as building automation, gateways and medical.

                                                                                                  • CPU running up to 400 MHz
                                                                                                  • ROM: Up to 32KB, SRAM: Up to 64KB
                                                                                                  • 2xHigh Speed Memory Card Hosts
                                                                                                  • Interfaces: CAN, UART, I2C, SPI.
                                                                                                  • 10-bit Touchscreen Analog-to-Digital Converter
                                                                                                  • LCD Controller
                                                                                                  • 105 Programmable I/O Lines
                                                                                                  • 10/100 Mbps Ethernet MAC Controller (EMAC)
                                                                                                  • 2x Dual port 8-channel DMA Controllers (DMAC)
                                                                                                  • Applications: Building automation, gateways and medical applications.
                                                                                                  SAM9X35 Data Sheet
                                                                                                  SAM9X25 Data Sheet
                                                                                                  MICROCHIP
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Data Bus Width
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  AT91SAM9XE512B-QU
                                                                                                  MICROCHIP AT91SAM9XE512B-QU
                                                                                                  2775013

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. ARM MCU
                                                                                                  2. SAM9 Family AT91SAM9X Series Microcontrollers
                                                                                                  3. ARM9
                                                                                                  4. 32 bit
                                                                                                  5. 180 MHz
                                                                                                  6. 512 KB
                                                                                                  7. 208 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB841.680
                                                                                                  25+
                                                                                                  THB702.120
                                                                                                  ทั้งหมด:THB841.68
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SAM9 Family AT91SAM9X Series Microcontrollers
                                                                                                  ARM9
                                                                                                  32 bit
                                                                                                  180MHz
                                                                                                  512KB
                                                                                                  208Pins
                                                                                                  PQFP
                                                                                                  96I/O's
                                                                                                  EBI, Ethernet, I2C, SPI, SSC, TWI, UART, USART, USB
                                                                                                  32KB
                                                                                                  4Channels
                                                                                                  10Bit
                                                                                                  1.65V
                                                                                                  1.95V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  SAM9
                                                                                                  AT91SAM9x
                                                                                                  AT91SAM9XE512B-CU
                                                                                                  MICROCHIP AT91SAM9XE512B-CU
                                                                                                  3380508

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. ARM MCU
                                                                                                  2. SAM9 Family AT91SAM9X Series Microcontrollers
                                                                                                  3. ARM9
                                                                                                  4. 32 bit
                                                                                                  5. 180 MHz
                                                                                                  6. 512 KB
                                                                                                  7. 217 Pins
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB841.680
                                                                                                  25+
                                                                                                  THB769.600
                                                                                                  100+
                                                                                                  THB702.120
                                                                                                  126+
                                                                                                  THB688.080
                                                                                                  ทั้งหมด:THB841.68
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SAM9 Family AT91SAM9X Series Microcontrollers
                                                                                                  ARM9
                                                                                                  32 bit
                                                                                                  180MHz
                                                                                                  512KB
                                                                                                  217Pins
                                                                                                  LFBGA
                                                                                                  96I/O's
                                                                                                  Ethernet, I2C, SPI, UART, USART, USB
                                                                                                  32KB
                                                                                                  4Channels
                                                                                                  10Bit
                                                                                                  1.65V
                                                                                                  1.95V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  SAM9
                                                                                                  AT91SAM9x
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-2 จาก 2 รายการ