2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. EFM8 Family EFM8UB Series Microcontrollers 8-bit Microcontrollers

                                                                                                  EFM8 Family EFM8UB Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  พบผลิตภัณฑ์จำนวน9

                                                                                                  EFM8 Family EFM8UB Series Microcontrollers 8-bit Microcontrollers

                                                                                                  The Universal Bee family of EFM8™ microcontrollers is ideal for space constrained USB applications. Universal Bee MCUs operate at up to 50 MHz and the family includes devices with a low power USB peripheral interface, charger detect circuit, 8 kV ESD protection, and enhanced high-speed communication interfaces.

                                                                                                  • C8051 Core, Clocked Upto 50MHz
                                                                                                  • FLASH: Upto 64KB, RAM: Upto 4352B
                                                                                                  • Interfaces: Upto 2x UART, SPI, SMBus/ I2C
                                                                                                  • USB charger detect circuit (USB-BCS 1.2 compliant)
                                                                                                  • Upto 22 GPIO
                                                                                                  • Connectivity: LEUSB
                                                                                                  • 5x 16-bit timers
                                                                                                  • two analog comparators
                                                                                                  • One 12-Bit ADC
                                                                                                  • Applications: USB I/O controls, dongles, High-speed communication bridge, Consumer electronics
                                                                                                  EFM8UB1 Datasheet
                                                                                                  EFM8UB3 Datasheet
                                                                                                  SILICON LABS
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Product Range
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  MCU Family
                                                                                                  MCU Series
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  EFM8UB20F64G-B-QFP48
                                                                                                  SILICON LABS EFM8UB20F64G-B-QFP48
                                                                                                  2930500

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 48 Pins
                                                                                                  7. QFP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB124.320
                                                                                                  10+
                                                                                                  THB104.660
                                                                                                  25+
                                                                                                  THB97.450
                                                                                                  50+
                                                                                                  THB92.870
                                                                                                  100+
                                                                                                  THB88.280
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  QFP
                                                                                                  40I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  4.25KB
                                                                                                  32Channels
                                                                                                  10Bit
                                                                                                  2.65V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB20F32G-B-QFP48
                                                                                                  SILICON LABS EFM8UB20F32G-B-QFP48
                                                                                                  3105922

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 32 KB
                                                                                                  6. 48 Pins
                                                                                                  7. QFP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB101.520
                                                                                                  10+
                                                                                                  THB85.790
                                                                                                  25+
                                                                                                  THB79.900
                                                                                                  50+
                                                                                                  THB77.110
                                                                                                  100+
                                                                                                  THB74.320
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  48Pins
                                                                                                  QFP
                                                                                                  40I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  2.25KB
                                                                                                  32Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB10F16G-C-QFN20
                                                                                                  SILICON LABS EFM8UB10F16G-C-QFN20
                                                                                                  2930497

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 50 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 20 Pins
                                                                                                  7. QFN
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB58.950
                                                                                                  10+
                                                                                                  THB46.750
                                                                                                  50+
                                                                                                  THB44.190
                                                                                                  100+
                                                                                                  THB41.610
                                                                                                  250+
                                                                                                  THB41.100
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  QFN
                                                                                                  13I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  2.25KB
                                                                                                  11Channels
                                                                                                  12Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB20F32G-B-QFP32
                                                                                                  SILICON LABS EFM8UB20F32G-B-QFP32
                                                                                                  2748200

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 32 KB
                                                                                                  6. 32 Pins
                                                                                                  7. QFP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB110.030
                                                                                                  10+
                                                                                                  THB92.660
                                                                                                  25+
                                                                                                  THB86.440
                                                                                                  50+
                                                                                                  THB82.180
                                                                                                  100+
                                                                                                  THB77.920
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  32KB
                                                                                                  32Pins
                                                                                                  QFP
                                                                                                  25I/O's
                                                                                                  I2C, SPI, UART, USB
                                                                                                  2KB
                                                                                                  20Channels
                                                                                                  10Bit
                                                                                                  2.65V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB11F16G-C-QSOP24
                                                                                                  SILICON LABS EFM8UB11F16G-C-QSOP24
                                                                                                  2930499

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 50 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 24 Pins
                                                                                                  7. QSOP
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB129.100
                                                                                                  10+
                                                                                                  THB123.590
                                                                                                  25+
                                                                                                  THB118.080
                                                                                                  50+
                                                                                                  THB112.560
                                                                                                  100+
                                                                                                  THB107.050
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  16KB
                                                                                                  24Pins
                                                                                                  QSOP
                                                                                                  17I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  2.25KB
                                                                                                  15Channels
                                                                                                  12Bit
                                                                                                  1.71V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB20F64G-B-QFP48R
                                                                                                  SILICON LABS EFM8UB20F64G-B-QFP48R
                                                                                                  3387028

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 48 Pins
                                                                                                  7. QFP
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  เทปตัด
                                                                                                  1+
                                                                                                  THB124.200
                                                                                                  10+
                                                                                                  THB104.550
                                                                                                  25+
                                                                                                  THB97.340
                                                                                                  50+
                                                                                                  THB92.760
                                                                                                  100+
                                                                                                  THB88.170
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  64KB
                                                                                                  48Pins
                                                                                                  QFP
                                                                                                  40I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  4.25KB
                                                                                                  32Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB10F16G-C-QFN20R
                                                                                                  SILICON LABS EFM8UB10F16G-C-QFN20R
                                                                                                  3105955

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 50 MHz
                                                                                                  5. 16 KB
                                                                                                  6. 20 Pins
                                                                                                  7. QFN
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  เทปตัด
                                                                                                  1+
                                                                                                  THB70.340
                                                                                                  10+
                                                                                                  THB55.600
                                                                                                  50+
                                                                                                  THB52.820
                                                                                                  100+
                                                                                                  THB50.030
                                                                                                  250+
                                                                                                  THB46.750
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  16KB
                                                                                                  20Pins
                                                                                                  QFN
                                                                                                  13I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  2.25KB
                                                                                                  11Channels
                                                                                                  12Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB10F8G-C-QFN20R
                                                                                                  SILICON LABS EFM8UB10F8G-C-QFN20R
                                                                                                  3387027

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 50 MHz
                                                                                                  5. 8 KB
                                                                                                  6. 20 Pins
                                                                                                  7. QFN-EP
                                                                                                  Each (Supplied on Cut Tape)
                                                                                                  เทปตัด
                                                                                                  1+
                                                                                                  THB48.450
                                                                                                  10+
                                                                                                  THB38.300
                                                                                                  50+
                                                                                                  THB36.470
                                                                                                  100+
                                                                                                  THB34.630
                                                                                                  250+
                                                                                                  THB32.400
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  50MHz
                                                                                                  8KB
                                                                                                  20Pins
                                                                                                  QFN-EP
                                                                                                  13I/O's
                                                                                                  I2C, SMBus, SPI, UART, USB
                                                                                                  2.25KB
                                                                                                  11Channels
                                                                                                  12Bit
                                                                                                  2.2V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  EFM8UB20F64G-B-QFN32
                                                                                                  SILICON LABS EFM8UB20F64G-B-QFN32
                                                                                                  3605203

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  SILICON LABS
                                                                                                  1. 8 Bit MCU
                                                                                                  2. EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  3. 8051
                                                                                                  4. 48 MHz
                                                                                                  5. 64 KB
                                                                                                  6. 32 Pins
                                                                                                  7. QFN
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB109.780
                                                                                                  10+
                                                                                                  THB92.410
                                                                                                  25+
                                                                                                  THB79.640
                                                                                                  50+
                                                                                                  THB77.680
                                                                                                  100+
                                                                                                  THB75.710
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  EFM8 Family EFM8UB Series Microcontrollers
                                                                                                  8051
                                                                                                  48MHz
                                                                                                  64KB
                                                                                                  32Pins
                                                                                                  QFN
                                                                                                  25I/O's
                                                                                                  I2C, SMBus, SPI, UART
                                                                                                  4.25KB
                                                                                                  20Channels
                                                                                                  10Bit
                                                                                                  2.65V
                                                                                                  3.6V
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  Surface Mount
                                                                                                  EFM8
                                                                                                  EFM8UB
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-9 จาก 9 รายการ