AVR ATxmega Family ATXmega A Series Microcontrollers 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน42AVR ATxmega Family ATXmega A Series Microcontrollers 8-bit Microcontrollers
Low power, high performance 8/16-Bit AVR microcontroller featuring 64KB self-programming flash program memory, 4KB boot code section, 4KB SRAM, 2048-Byte EEPROM, external bus interface, 4-Channel DMA controller, 8-Channel event system, and up to 32 MIPS throughput at 32MHz. The AVR XMEGA A1 series features 100-pin packages.
- Core: AVR, Clocked Upto 32MHz
- FLASH: Up to 128KB, RAM: Up to 8KB.
- Interfaces: USART, I2C, SPI.
- 12-Bit ADC
- Up to 78 General Purpose Input Output Pins
- 12-Bit DAC
- Power-on Reset and Programmable Brown-out Detection
- 4x Analog Comparators
- 8x 16-Bit Timer/ Counter
- Applications: Industrial Control, Climate Control, HVAC, Board Control, Optical, Utility Metering
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB287.280 25+ THB241.600 100+ THB236.770 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB318.760 25+ THB293.230 100+ THB267.700 260+ THB262.350 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB221.100 25+ THB203.970 100+ THB185.820 160+ THB182.110 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB274.000 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB317.680 25+ THB266.960 100+ THB261.630 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 100Pins | TQFP | 78I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB135.640 25+ THB124.890 100+ THB120.770 160+ THB117.650 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB301.140 25+ THB288.050 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | VQFN | 50I/O's | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB123.630 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | QFN | 34I/O's | SPI | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB125.210 25+ THB115.260 100+ THB114.580 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB314.490 25+ THB264.450 100+ THB259.170 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB197.440 25+ THB185.270 100+ THB173.100 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB338.620 25+ THB288.690 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB355.490 25+ THB335.180 100+ THB320.680 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB332.010 25+ THB306.250 100+ THB280.480 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 50I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB331.180 25+ THB278.440 100+ THB272.880 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 256KB | 64Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB184.200 25+ THB170.100 100+ THB155.860 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 64KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB153.560 25+ THB153.450 100+ THB153.340 160+ THB153.230 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB128.030 25+ THB118.140 100+ THB114.970 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | QFN | 34I/O's | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB296.880 25+ THB274.370 100+ THB252.030 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | QFN | 50I/O's | SPI | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB319.450 25+ THB294.260 100+ THB270.630 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 64Pins | TQFP | 50I/O's | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB335.790 25+ THB309.260 100+ THB308.970 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 192KB | 64Pins | QFN | 50I/O's | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB139.200 25+ THB128.110 100+ THB117.030 2000+ THB116.980 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | TQFP | 34I/O's | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB182.780 25+ THB169.350 100+ THB154.240 360+ THB151.160 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 32KB | 44Pins | VQFN | 34I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each | 1+ THB136.950 25+ THB126.530 100+ THB121.370 160+ THB118.340 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 16KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR ATxmega | ATxmega A | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB226.350 25+ THB208.880 100+ THB190.410 1500+ THB186.610 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | AVR | ATxmega128 | ||||||