AVR ATmega Family ATmega644 Series Microcontrollers 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน23ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB218.950 25+ THB202.030 100+ THB186.690 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB258.860 25+ THB239.040 100+ THB231.970 2000+ THB224.890 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 1+ THB258.860 25+ THB239.040 100+ THB231.970 2000+ THB224.890 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB246.320 25+ THB239.990 100+ THB235.200 4000+ THB231.520 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega644 | ||||||
Each | 1+ THB239.180 25+ THB235.050 100+ THB230.960 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB260.900 25+ THB218.910 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB267.620 25+ THB224.960 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB241.170 25+ THB221.020 100+ THB217.210 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB212.870 25+ THB193.940 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB251.250 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | QFN | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB203.980 25+ THB188.530 100+ THB181.830 2000+ THB178.360 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega644 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB256.940 25+ THB237.110 100+ THB216.290 2000+ THB211.970 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega644 | ||||||
Each | 1+ THB253.020 25+ THB233.190 100+ THB213.850 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB245.170 25+ THB205.870 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 40Pins | DIP | 32I/O's | Serial, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB307.060 25+ THB268.690 100+ THB222.630 4000+ THB222.580 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, USART, USB | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 1+ THB256.940 25+ THB237.110 100+ THB216.290 2000+ THB211.970 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATmega644 | ||||||
Each | 1+ THB224.590 25+ THB207.240 100+ THB189.210 160+ THB186.670 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB197.640 25+ THB181.850 100+ THB165.730 160+ THB162.420 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB197.810 25+ THB182.030 100+ THB165.910 360+ THB162.600 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB245.400 25+ THB226.590 100+ THB206.780 360+ THB202.650 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | VQFN | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) ม้วนตัดแบ่ง | 1+ THB262.930 25+ THB242.080 100+ THB221.230 2000+ THB216.810 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB262.930 25+ THB242.080 100+ THB221.230 2000+ THB216.810 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 20MHz | 64KB | 44Pins | TQFP | 32I/O's | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | AVR ATmega | ATmega64 | ||||||
Each | 1+ THB261.430 25+ THB219.400 | AVR ATmega Family ATmega644 Series Microcontrollers | AVR | 10MHz | 64KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega64 | ||||||