8051 Family AT89LS52 Series Microcontrollers 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน28051 Family AT89LS52 Series Microcontrollers 8-bit Microcontrollers
The AT89LS52 is a low-voltage, high-performance CMOS 8-bit microcontroller with 8KB of ISP flash memory. The device uses Microchip's high-density nonvolatile memory technology and is compatible with the industry-standard 80C51 instruction set and pinout. On-chip flash allows the program memory to be reprogrammed in-system or by a conventional nonvolatile memory programmer.
- 8051 Core, Clocked Upto 16 MHz
- FLASH: Upto 8KB, RAM: Upto 256B
- Interfaces: UART
- Flexible ISP Programming
- Upto 32 General Purpose Input Output Pins
- 3x16-Bit Timer/Counters
- Watchdog Timer
- Low-power Idle and Power-down Modes
- 8 Interrupt Sources
- Applications: Industrial, Consumer Electronics, Motor Drive & Control, Lighting
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB82.210 25+ THB75.490 100+ THB69.690 | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 8KB | 44Pins | TQFP | 32I/O's | SPI, UART | 250Byte | 2.7V | 4V | -40°C | 85°C | Surface Mount | 8051 | AT89LS52 | ||||||
Each | 1+ THB126.120 25+ THB122.080 100+ THB119.840 | 8051 Family AT89LS52 Series Microcontrollers | 8051 | 16MHz | 8KB | 44Pins | LCC | 32I/O's | SPI, UART | 250Byte | 2.7V | 4V | -40°C | 85°C | Surface Mount | 8051 | AT89LS52 | ||||||