44 พบผลลัพธ์สำหรับ "Application Specific Microcontrollers - MCU"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB744.800 10+ THB662.610 25+ THB622.030 50+ THB593.160 100+ THB570.010 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | ||||||
Each | 1+ THB440.790 10+ THB324.080 25+ THB299.760 50+ THB283.370 100+ THB268.070 ราคาเพิ่มเติม... | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ THB312.070 25+ THB261.940 100+ THB256.710 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ THB102.860 25+ THB95.320 100+ THB94.870 | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | ||||||
Each | 1+ THB438.320 10+ THB361.260 25+ THB343.180 50+ THB331.390 100+ THB319.600 ราคาเพิ่มเติม... | S08 Family S08JM Series Microcontrollers | S08 | 8MHz | 60KB | 64Pins | LQFP | 51I/O's | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | ||||||
Each | 1+ THB364.100 25+ THB338.110 100+ THB332.730 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ THB393.290 25+ THB329.740 100+ THB323.150 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ THB181.820 25+ THB167.360 100+ THB163.060 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | ||||||
Each | 1+ THB113.010 25+ THB104.170 100+ THB100.830 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | SPI, USART, USB | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | ||||||
Each | 1+ THB450.820 10+ THB377.110 25+ THB330.590 50+ THB324.370 100+ THB318.140 ราคาเพิ่มเติม... | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | ||||||
Each | 1+ THB123.830 25+ THB114.320 100+ THB104.170 260+ THB103.100 | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN | 27I/O's | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM | ||||||
Each | 1+ THB337.740 25+ THB310.880 100+ THB292.960 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ THB212.460 25+ THB195.420 100+ THB183.590 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ THB235.900 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ THB119.890 25+ THB112.970 | AVR ATmega Family ATmega32 Series Microcontrollers | megaAVR | 16MHz | 32KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | ||||||
Each | 1+ THB262.970 25+ THB243.120 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | ||||||
Each | 1+ THB363.610 25+ THB348.500 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | QFN | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ THB656.130 10+ THB581.110 25+ THB545.060 50+ THB519.400 100+ THB499.830 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 25MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, SPI, UART | 2.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB509.520 10+ THB489.460 | AX80 Family AX8052F143 Series Microcontrollers | AX8052 | 20MHz | 64KB | 40Pins | QFN | - | SPI, UART | 8.25KB | 6Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AX80 | AX8052F143 | ||||||
Each | 1+ THB797.750 10+ THB648.360 25+ THB628.300 | EZ-USB Family FX2LP Series Microcontrollers | 8051 | 48MHz | 16KB | 56Pins | SSOP | 24I/O's | I2C, USART, USB | 16KB | - | - | 3V | 3.6V | -40°C | 85°C | Surface Mount | EZ-USB | FX2LP | ||||||
Each | 1+ THB180.220 25+ THB165.470 100+ THB151.050 160+ THB148.030 | AVR ATmega Family ATmega16 Series Microcontrollers | megaAVR | 16MHz | 16KB | 44Pins | TQFP | 26I/O's | I2C, SPI, UART, USART | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | ||||||
Each | 1+ THB120.290 25+ THB111.120 100+ THB100.960 250+ THB98.950 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | ||||||
Each | 1+ THB445.730 10+ THB351.700 25+ THB293.070 50+ THB282.090 100+ THB271.110 ราคาเพิ่มเติม... | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ THB292.920 10+ THB256.230 25+ THB217.900 50+ THB214.330 100+ THB212.860 | Si106x Family Microcontrollers | 8051 | 25MHz | 64KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | ||||||
Each | 1+ THB231.190 25+ THB194.500 100+ THB190.610 | AVR ATmega Family ATmega329 Series Microcontrollers | megaAVR | 20MHz | 32KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega329 | ||||||