2. Semiconductors - ICs
                                                                                                  3. Logic
                                                                                                  4. Level Shifters
                                                                                                  พิมพ์หน้า

                                                                                                  SN74LVC2T45DCTR

                                                                                                  Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, SSOP-8

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  TEXAS INSTRUMENTS SN74LVC2T45DCTR
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LVC2T45DCTR
                                                                                                  รหัสสินค้า3006796
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ผู้ผลิตTEXAS INSTRUMENTS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตSN74LVC2T45DCTR
                                                                                                  รหัสสินค้า3006796
                                                                                                  No. of Inputs2Inputs
                                                                                                  Output Current-
                                                                                                  Propagation Delay3.9ns
                                                                                                  No. of Pins8Pins
                                                                                                  Logic Case StyleSSOP
                                                                                                  IC Case / PackageSSOP
                                                                                                  Supply Voltage Min1.65V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Logic TypeBus Transceiver
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The SN74LVC2T45DCTR is a 2-bit Dual Supply Transceiver with configurable voltage-level shifting and 3-state outputs. This dual-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.

                                                                                                  • DIR input circuit referenced to VCCA
                                                                                                  • 10µA Maximum ICC low power consumption
                                                                                                  • ±24mA Output drive at 3.3V
                                                                                                  • IOFF Supports partial-power-down mode operation
                                                                                                  • Latch-up performance exceeds 100mA per JESD 78, class-II
                                                                                                  • Green product and no Sb/Br

                                                                                                  การใช้งาน

                                                                                                  Automotive, Portable Devices, Aerospace, Defence, Military

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  No. of Inputs

                                                                                                  2Inputs

                                                                                                  Propagation Delay

                                                                                                  3.9ns

                                                                                                  Logic Case Style

                                                                                                  SSOP

                                                                                                  Supply Voltage Min

                                                                                                  1.65V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Logic Type

                                                                                                  Bus Transceiver

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Current

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  IC Case / Package

                                                                                                  SSOP

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  เอกสารทางเทคนิค (1)

                                                                                                  Product Change Notice EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Japan
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.000055