RF Attenuator Modules:
พบผลิตภัณฑ์จำนวน272ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Convert From Coax Type
RF Attenuator Interface Type
Attenuation
Convert From Gender
Convert To Coax Type
Frequency Range
Convert To Gender
Input Power
Impedance
Attenuator Body Material
Connector Type
Operating Temperature Range
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4431459 RoHS | AMPHENOL SV MICROWAVE | Each | 1+ THB7,876.530 5+ THB7,317.060 10+ THB6,757.580 25+ THB6,622.490 | - | SMP Plug to SMP Jack | 6dB | - | - | DC to 40GHz | - | 500mW | 50ohm | Stainless Steel, Beryllium Copper | - | -65°C to +165°C | - | ||||
4431462 RoHS | AMPHENOL SV MICROWAVE | Each | 1+ THB7,216.860 5+ THB6,703.910 10+ THB6,190.950 25+ THB6,020.690 | - | SMP Plug to SMP Plug | 2dB | - | - | DC to 40GHz | - | 500mW | 50ohm | Stainless Steel | - | -65°C to +165°C | 0912-6313 Series | ||||
4751333 RoHS | Each | 1+ THB3,048.100 5+ THB2,852.030 10+ THB2,655.950 25+ THB2,499.180 50+ THB2,387.180 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 2dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751345 RoHS | Each | 1+ THB5,681.390 5+ THB5,277.020 10+ THB4,872.650 25+ THB4,641.440 | - | SMA Plug to SMA Jack | 10dB | - | - | 0Hz to 26GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751349 RoHS | Each | 1+ THB3,195.910 5+ THB3,132.000 10+ THB3,068.080 25+ THB3,004.160 50+ THB2,940.240 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 1dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751352 RoHS | Each | 1+ THB2,990.750 5+ THB2,775.120 10+ THB2,559.480 25+ THB2,406.580 50+ THB2,297.340 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 6dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751342 RoHS | Each | 1+ THB4,883.310 5+ THB4,534.290 10+ THB4,185.260 25+ THB3,937.670 50+ THB3,826.000 | - | SMA Plug to SMA Jack | 10dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -54 °C to +125 °C | - | |||||
4751335 RoHS | Each | 1+ THB3,020.780 5+ THB2,805.140 10+ THB2,589.500 25+ THB2,436.600 50+ THB2,327.370 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 3dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751341 RoHS | Each | 1+ THB4,634.480 5+ THB4,317.330 10+ THB4,000.180 25+ THB3,763.730 50+ THB3,637.820 | - | SMA Plug to SMA Jack | 6dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -54 °C to +125 °C | - | |||||
4751926 RoHS | Each | 1+ THB2,383.350 5+ THB2,225.900 10+ THB2,068.450 25+ THB1,944.940 50+ THB1,856.710 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 20dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751343 RoHS | Each | 1+ THB4,304.010 5+ THB3,996.960 10+ THB3,689.910 25+ THB3,472.170 50+ THB3,324.190 | - | SMA Plug to SMA Jack | 13dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -54 °C to +125 °C | - | |||||
4751338 RoHS | Each | 1+ THB3,220.270 5+ THB2,989.860 10+ THB2,759.440 25+ THB2,595.980 50+ THB2,508.780 | - | SMA Plug to SMA Jack | 30dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751332 RoHS | Each | 1+ THB3,537.820 5+ THB3,284.260 10+ THB3,030.690 25+ THB2,850.850 50+ THB2,722.350 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 1dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751927 RoHS | Each | 1+ THB29,868.860 5+ THB29,021.350 10+ THB27,442.800 | - | 1.85mm Plug to 1.85mm Jack | 10dB | - | - | 0Hz to 65GHz | - | 1W | 50ohm | Stainless Steel | - | -55°C to +100°C | - | |||||
4751344 RoHS | Each | 1+ THB4,440.450 5+ THB4,122.930 10+ THB3,805.410 25+ THB3,580.160 50+ THB3,449.640 | - | SMA Plug to SMA Jack | 20dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -54 °C to +125 °C | - | |||||
4751347 RoHS | Each | 1+ THB12,358.900 5+ THB11,602.580 10+ THB10,846.250 25+ THB10,788.630 | - | N Male to N Female | 20dB | - | - | DC To 3GHz | - | 50W | 50ohm | Brass | - | -55°C to +125°C | - | |||||
4751336 RoHS | Each | 1+ THB3,567.720 5+ THB3,311.030 10+ THB3,054.340 25+ THB2,872.310 50+ THB2,822.380 | - | SMA Plug to SMA Jack | 10dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751351 RoHS | Each | 1+ THB2,742.280 5+ THB2,556.020 10+ THB2,369.750 25+ THB2,229.000 50+ THB2,132.390 | - | SMA Plug to SMA Jack | 5dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751925 RoHS | Each | 1+ THB2,227.900 5+ THB2,087.190 10+ THB1,946.470 25+ THB1,830.920 50+ THB1,748.380 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 10dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751348 RoHS | Each | 1+ THB20,019.120 5+ THB19,618.740 10+ THB19,218.360 25+ THB18,817.980 50+ THB18,417.600 ราคาเพิ่มเติม... | - | 2.4mm Plug to 2.4mm Jack | 3dB | - | - | 0Hz to 50GHz | - | 1W | 50ohm | Stainless Steel | - | -55°C to +100°C | - | |||||
4751350 RoHS | FAIRVIEW MICROWAVE | Each | 1+ THB2,116.830 5+ THB1,965.160 10+ THB1,813.480 25+ THB1,705.920 50+ THB1,629.070 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 3dB | - | - | DC To 6GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | ||||
4751339 RoHS | Each | 1+ THB5,011.730 5+ THB4,652.200 10+ THB4,292.670 25+ THB4,037.680 50+ THB3,951.450 | - | SMA Plug to SMA Jack | 0.3dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -54 °C to +125 °C | - | |||||
Each | 1+ THB12,705.000 5+ THB11,846.220 10+ THB11,227.550 | - | 2.92mm Plug to 2.92mm Jack | 10dB | - | - | DC To 40GHz | - | 2W | 50ohm | Stainless Steel | - | -55°C to +125°C | - | ||||||
4751337 RoHS | Each | 1+ THB3,077.000 5+ THB2,895.740 10+ THB2,714.480 25+ THB2,553.850 50+ THB2,439.090 ราคาเพิ่มเติม... | - | SMA Plug to SMA Jack | 20dB | - | - | DC To 18GHz | - | 2W | 50ohm | Stainless Steel | - | -65°C to +125°C | - | |||||
4751340 RoHS | Each | 1+ THB4,614.470 5+ THB4,297.320 10+ THB3,980.170 25+ THB3,743.720 50+ THB3,637.850 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||