13 พบผลลัพธ์สำหรับ "GPS"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Antenna Band
Antenna Type
Frequency Range
VSWR
Gain
Antenna Mounting
Product Range
Protocol
Antenna Case / Package
Operating Temperature Min
Operating Temperature Max
Antenna Polarisation
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB373.770 5+ THB322.770 10+ THB271.770 50+ THB260.600 100+ THB249.410 ราคาเพิ่มเติม... | L-Band | BeiDou, Galileo, Glonass, GPS, QZSS | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | 2 | 3.1dBic, 3.6dBic, 2.8dBic | Magnetic | AANE-AP-0172 Series | BeiDou, Galileo, Glonass, GPS, QZSS | 49mm x 37mm x 16.95mm | -40°C | 85°C | Right Hand Circular | ||||||
Each | 1+ THB359.440 5+ THB310.400 10+ THB261.360 50+ THB250.610 100+ THB240.330 | L-Band | BeiDou, Galileo, Glonass, GPS, QZSS | 1.17645GHz, 1.202025GHz, 1.2276GHz, 1.24293 to 1.25168GHz, 1.57542GHz, 1.59806 to 1.60931GHz | 2 | 3.1dBic, 3.6dBic, 2.8dBic | Adhesive | AANE-AP-0164 Series | BeiDou, Galileo, Glonass, GPS, QZSS | 49mm x 37mm x 16.95mm | -40°C | 85°C | Right Hand Circular | ||||||
Each | 1+ THB1,516.010 5+ THB1,338.310 10+ THB1,160.610 50+ THB1,158.140 | Multi Band | Puck | 1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz | - | -0.95dBi, 3.59dBi, 3.26dBi | SMA Connector | Ultima A.30 Series | BeiDou, GPS, GNSS, GLONASS, Galileo, IRNSS, QZSS, SBAS | 55.4mm x 30.6mm | -40°C | 85°C | Right Hand Circular | ||||||
Each | 1+ THB1,593.050 5+ THB1,522.270 10+ THB1,447.170 50+ THB1,328.680 100+ THB1,307.490 | - | Puck | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6.94, 2.45, 3.52, 2.35 | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi | MMCX Connector | - | Cellular, GPS, GSM, 4G/5G/Wi-Fi | 80mm x 23mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB2,794.180 5+ THB2,518.730 | Multi Band | Patch | 1.207GHz, 1.2276GHz, 1.561GHz, 1.57542GHz, 1.602GHz | 1.5:1 | -2.69dBi, 1.25dBi, -1.8dBi, 1.6dBi, -1.6dBi | MHFHT / I-Pex Connector | - | BeiDou, GPS, GNSS, GLONASS, Galileo, IRNSS, QZSS, SBAS | 35mm x 35mm x 6mm | -40°C | 85°C | Right Hand Circular | ||||||
Each | 1+ THB5,108.470 5+ THB4,489.020 10+ THB4,414.380 | - | Helical | 1.57542GHz | 1.5 | 12.1dBic | SMA Connector | - | BeiDou B1C, Galileo E1, GNSS, GPS L1, QZSS L1 | 12.4mm x 50.4mm | -40°C | 85°C | Right Hand Circular | ||||||
Each | 1+ THB4,059.330 5+ THB3,661.200 10+ THB3,624.320 | Wide Band | Low Profile | 1.207GHz, 1.561GHz, 1.57542GHz, 1.602GHz | 3:1, 2:1, 1.5:1 | 1.49dBi, 2.75dBi, 3.89dBi | Adhesive | MA2336 Series | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi | 70mm x 553mm | -40°C | 85°C | Linear, Right Hand Circular, Omnidirectional | ||||||
Each | 1+ THB9,986.570 5+ THB8,614.920 | Multi Band | Low Profile | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.57524GHz | 3:1 | 29.7dBi, 28.8dBi, 28.1dBi, 28.6dBi | RP SMA / SMA Connector | Raptor Max Series | BeiDou, Cellular, GNSS, GPS, GLONASS, Galileo, IRNSS, QZSS, SBAS, Wi-Fi | 330mm x 75.5mm x 45.2mm | -40°C | 85°C | Linear, Omnidirectional | ||||||
Each | 1+ THB1,262.640 5+ THB1,206.540 10+ THB1,147.020 50+ THB1,053.100 100+ THB1,036.310 | - | Puck | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6.94, 2.45, 3.52, 2.35 | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi | MMCX Connector | - | Cellular, GPS, GSM, 4G/5G/Wi-Fi | 80mm x 23mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB1,004.380 5+ THB959.750 10+ THB912.400 50+ THB837.700 100+ THB824.340 | - | Puck | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6.94, 2.45, 3.52, 2.35 | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi | MMCX Connector | - | Cellular, GPS, GSM, 4G/5G/Wi-Fi | 80mm x 23mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB977.330 5+ THB933.900 10+ THB887.830 50+ THB815.140 100+ THB802.130 | - | Puck | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6.94, 2.45, 3.52, 2.35 | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi | MMCX Connector | - | Cellular, GPS, GSM, 4G/5G/Wi-Fi | 80mm x 23mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB1,078.980 5+ THB1,031.040 10+ THB980.180 50+ THB899.920 100+ THB885.570 | - | Puck | 433.05MHz to 434.79MHz, 863MHz to 870MHz, 902MHz to 928MHz, 2.4GHz to 2.5GHz, 2.401GHz to 2.483GHz | 6.94, 2.45, 3.52, 2.35 | -2.922dBi, 5.365dBi, 5.392dBi, 5.14dBi, 5.123dBi | MMCX Connector | - | Cellular, GPS, GSM, 4G/5G/Wi-Fi | 80mm x 23mm | -40°C | 85°C | Vertical | ||||||
Each | 1+ THB1,012.310 5+ THB982.210 10+ THB952.110 50+ THB922.010 100+ THB891.910 | Multi Band | GPS / Glonass / LTE | 698MHz to 960MHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.69GHz | 2:1, 3.7:1, 3:1 | 2.7dBi, 1.2dBi, 2.1dBi | Adhesive | - | - | 51.4mm x 55mm x 10.5mm | -40°C | 85°C | - | ||||||