33 พบผลลัพธ์สำหรับ "ARM"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Silicon Manufacturer
SOC Type
Core Type
No. of Bits
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Power Over Ethernet
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB1,291.620 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 1GB | - | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Raspberry Pi 3 Model B+ | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | Supported | ||||||
Each | 1+ THB129.170 | Raspberry Pi | - | 32-bit RP2040 ARM Cortex-M0+ | - | - | 2Cores | - | Not Available | Cortex-M0+ | 133MHz | RP2040 | 264KB | Raspberry Pi Pico Board | micro USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | - | - | microUSB, GPIO | - | ||||||
Each | 1+ THB1,130.170 | - | Broadcom BCM2837 | 64-bit ARM Cortex-A53 | - | - | 4Cores | - | VideoCore IV | - | 1.2GHz | - | 1GB | - | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | Raspberry Pi 3 Model B | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 802.11n | Bluetooth 4.1 BLE | microUSB or GPIO | - | ||||||
Each | 1+ THB940.850 | - | Broadcom BCM2835 | 32-bit ARM1176JZF-S (ARM v6) | - | - | 1Cores | - | VideoCore IV | - | 700MHz | - | 512MB | - | USB 2.0 x 1 | - | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | - | Bluetooth 4.2 BLE | microUSB or GPIO | - | ||||||
Each | 1+ THB3,229.030 | - | Broadcom BCM2711 | 64-bit ARM Cortex-A72 v8 | - | - | 4Cores | - | VideoCore VI | - | 1.5GHz | - | 4GB | - | USB 2.0 x 1, USB 3.0 x 2, USB-C x 2 | Gigabit Ethernet | micro HDMI x 2 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | MIPI CSI-2 | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 5.0 BLE | USB Type C | Supported | ||||||
Each | 1+ THB193.750 | - | - | 32-bit RP2040 ARM Cortex-M0+ | - | - | 2Cores | - | - | - | 133MHz | - | 264KB | - | micro USB 1.1 x 1 | - | - | - | - | 26Pins | Supported | - | - | 802.11n | - | microUSB, GPIO | - | ||||||
4531086 | Each | 1+ THB161.460 | - | - | 32-bit ARM Cortex-M33 / RISC-V Hazard3 | - | - | 2Cores | - | - | - | 150MHz | - | 520KB | - | USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | - | - | microUSB, GPIO | - | |||||
Each | 1+ THB5,327.910 | - | Broadcom BCM2711 | Cortex-A72 (ARM v8) 64-bit | - | - | 4Cores | - | VideoCore VI | - | 1.5GHz | - | 8GB | - | USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2 | Gigabit Ethernet | micro HDMI x 2 | Raspberry Pi 4 Model B | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 5.0 BLE | USB Type C | Supported | ||||||
Each | 1+ THB1,071.190 | - | Broadcom BCM2835 | 32-bit ARM1176JZF-S (ARM v6) | - | - | 1Cores | - | VideoCore IV | - | 700MHz | - | 512MB | - | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | CSI-2 | - | Not Available | Micro USB Connector | - | ||||||
Each | 1+ THB226.040 | Raspberry Pi | - | 32-bit RP2040 ARM Cortex-M0+ | 32bit | - | 2Cores | ARM | Not Available | Cortex-M0+ | 133MHz | RP2040 | 264KB | Raspberry Pi Pico WH Board | micro USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | 802.11n | Bluetooth 5.2 | microUSB, GPIO | - | ||||||
Each | 1+ THB161.460 | - | - | 32-bit RP2040 ARM Cortex-M0+ | - | - | 2Cores | - | Not Available | - | 133MHz | - | 264KB | - | micro USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | - | Not Available | microUSB, GPIO | - | ||||||
Each | 1+ THB263.150 | - | Raspberry Pi RP2350 | 32-bit ARM Cortex-M33 / RISC-V Hazard3 | - | - | 2Cores | - | - | - | 150MHz | - | 520KB | - | USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | 2.4GHz 802.11n | Bluetooth 5.2 | microUSB, GPIO | - | ||||||
Each | 1+ THB226.040 | - | Raspberry Pi RP2350 | 32-bit ARM Cortex-M33 / RISC-V Hazard3 | - | - | 2Cores | - | - | - | 150MHz | - | 520KB | - | USB 1.1 x 1 | - | - | - | - | 26Pins | - | - | - | 2.4GHz 802.11 b/g/n | Bluetooth 5.2 | microUSB, GPIO | - | ||||||
Each | 1+ THB3,229.030 | - | Broadcom BCM2711 | 64-bit ARM Cortex-A72 v8 | - | - | 4Cores | - | VideoCore VI | - | 1.8GHz | - | 4GB | - | USB 2.0 x 2, USB 3.0 x 2 | Gigabit Ethernet | micro HDMI x 2 | - | 4-Ring TRS A/V Jack | 40Pins | Supported | microSD | MIPI CSI-2 | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac | Bluetooth 5.0 BLE | USB Type C | Supported | ||||||
Each | 1+ THB199.220 | - | Raspberry Pi RP2350 | 32-bit ARM Cortex-M33 / RISC-V Hazard3 | - | - | 2Cores | - | - | - | 150MHz | - | 520KB | - | USB 1.1 x 1 | - | - | - | - | 30Pins | - | - | - | - | - | microUSB, GPIO | - | ||||||
Each | 1+ THB484.370 | - | Broadcom BCM2835 | 32-bit ARM1176JZF-S (ARM v6) | - | - | 1Cores | - | - | - | 1GHz | - | 512MB | - | Micro USB OTG | - | mini HDMI x 1 | - | HDMI, Composite Video | - | - | - | Supported | Supported 802.11 b/g/n | Bluetooth 4.1 BLE | Micro USB Connector | - | ||||||
Each | 1+ THB472.980 | - | - | 32-bit RP2040 ARM Cortex-M0+ | - | - | 2Cores | - | - | - | 133MHz | - | 264KB | - | micro USB 1.1 x 1 | - | - | - | - | 26Pins | Supported | - | - | 802.11n | - | microUSB, GPIO | - | ||||||
Each | 1+ THB807.260 | - | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | - | 4Cores | - | VideoCore IV | - | 1.4GHz | - | 512MB | - | USB 2.0 x 1 | - | Full Size HDMI x 1 | - | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | Supported 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - | ||||||
Each | 1+ THB1,130.170 | - | Broadcom BCM2836 | ARM Cortex-A7 | - | - | 4Cores | - | VideoCore IV | - | 900MHz | - | 1GB | - | USB 2.0 x 4 | 10/100M Ethernet | Full Size HDMI x 1 | - | 3.5mm Audio Jack, GPIO | 40Pins | Supported | microSD | Supported | - | - | microUSB or GPIO | - | ||||||
Each | 1+ THB484.370 | - | Broadcom BCM2710A1 | 64-bit ARM Cortex-A53 | - | - | 4Cores | - | OpenGL ES 1.1, 2.0 | - | 1GHz | - | 512MB | - | USB 2.0 x 1 | - | mini HDMI x 1 | - | HDMI, Composite Video | 40Pins | - | microSD | CSI-2 | 2.4GHz IEEE 802.11b/g/n wireless LAN | Bluetooth 4.2, BLE | Micro USB Connector | - | ||||||
Each | 1+ THB4,475.250 | Broadcom | Broadcom BCM2837B0 | 64-bit ARM Cortex-A53 | - | BCM2xxx | 4Cores | ARM | VideoCore IV | ARM8 | 1.4GHz | BCM2837B0 | - | Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book | USB 2.0 x 4 | Gigabit Ethernet Over USB 2.0 | Full Size HDMI x 1 | Kits and Bundles Including Pi | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 4.2 BLE | microUSB, GPIO | - | ||||||
Each | 1+ THB1,570.360 | - | Broadcom BCM2711 | Cortex-A72 (ARM v8) 64-bit | - | - | 4Cores | - | VideoCore VI | - | 1.5GHz | - | - | - | USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2 | Gigabit Ethernet | micro HDMI x 2 | Raspberry Pi 4 Model B | 3.5mm Audio Jack | 40Pins | Supported | microSD | Supported | 2.4GHz and 5GHz 802.11 b/g/n/ac | Bluetooth 5.0 BLE | USB Type C | - | ||||||
Each | 1+ THB1,470.870 3+ THB1,332.500 | Broadcom | - | - | - | BCM2xxx | - | ARM | - | ARM8 | - | BCM2837, BCM43438 | - | Raspberry Pi 3 Model B, 16GB Micro SD Card with NOOBS Pre-loaded | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB3,551.940 | - | Broadcom BCM2712 | 64-bit ARM Cortex-A76 | - | - | 4Cores | - | OpenGL ES 3.1 & Vulkan 1.2 | - | 2.4GHz | - | 4GB | - | USB 2.0 x 2, USB 3.0 x 2 | Gigabit Ethernet | Supported | - | HDMI | 40Pins | Supported | microSD | Supported | Dual Band 802.11ac Wi-Fi | Bluetooth 5.0 BLE | 5V/5A DC Power (PD-enabled) | Supported | ||||||
Each | 1+ THB5,650.800 | - | Broadcom BCM2712 | 64-bit ARM Cortex-A76 | - | - | 4Cores | - | OpenGL ES 3.1 & Vulkan 1.2 | - | 2.4GHz | - | 8GB | - | USB 2.0 x 2, USB 3.0 x 2 | Gigabit Ethernet | Supported | - | HDMI | 40Pins | Supported | microSD | Supported | Dual Band 802.11ac Wi-Fi | Bluetooth 5.0 BLE | 5V/5A DC Power (PD-enabled) | Supported | ||||||