2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. TEN 3WIN Series Isolated Through Hole DC / DC Converters

                                                                                                  TEN 3WIN Series Isolated Through Hole DC / DC Converters:

                                                                                                  พบผลิตภัณฑ์จำนวน12

                                                                                                  TEN 3WIN Series Isolated Through Hole DC / DC Converters

                                                                                                  The up-to date design enables a cost reduction without any compromise to reliability and function. They come with an internal filter to meet EN55022 class A without external components. Increased EMC immunity and extended operating temperature range of -40°C to 85°C make these converters an ideal solution for cost critical but demanding applications.

                                                                                                  • Drop in replacement for common 3 Watt converters in DIP24 package
                                                                                                  • Ultra wide 4 : 1 input range
                                                                                                  • Input filter to meet EN 55032, Class A and FCC, level A without external components
                                                                                                  • Extended operating temperature range ?40°C to 85°C
                                                                                                  • Models with 1'500 VDC and 3'000 VDC I/O isolation (functional insulation)
                                                                                                  • DIP-24 package
                                                                                                  • High reliability, MTBF >1.0 Mio. H
                                                                                                  • Operating temperature range -40°C to + 85°C
                                                                                                  • No minimum load required
                                                                                                  • Short circuit protection
                                                                                                  TEN 3WIN Series Datasheet
                                                                                                  Certifications
                                                                                                  TEN 3WIN Series Isolated Through Hole DC / DC ConvertersTRACO POWER
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  TEN 3-2411WIN
                                                                                                  TRACO POWER TEN 3-2411WIN
                                                                                                  2579383

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB518.250
                                                                                                  5+
                                                                                                  THB512.880
                                                                                                  10+
                                                                                                  THB507.440
                                                                                                  50+
                                                                                                  THB489.420
                                                                                                  100+
                                                                                                  THB481.890
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB518.25
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4823WIN
                                                                                                  TRACO POWER TEN 3-4823WIN
                                                                                                  2579411

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB589.120
                                                                                                  5+
                                                                                                  THB577.330
                                                                                                  10+
                                                                                                  THB565.540
                                                                                                  50+
                                                                                                  THB540.640
                                                                                                  100+
                                                                                                  THB517.940
                                                                                                  ทั้งหมด:THB589.12
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  31.8mm
                                                                                                  10.2mm
                                                                                                  20.3mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-2422WIN
                                                                                                  TRACO POWER TEN 3-2422WIN
                                                                                                  2579393

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB589.610
                                                                                                  5+
                                                                                                  THB583.380
                                                                                                  10+
                                                                                                  THB577.160
                                                                                                  50+
                                                                                                  THB567.340
                                                                                                  100+
                                                                                                  THB563.070
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB589.61
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  31.8mm
                                                                                                  10.2mm
                                                                                                  20.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-2413WIN
                                                                                                  TRACO POWER TEN 3-2413WIN
                                                                                                  2579387

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB460.630
                                                                                                  5+
                                                                                                  THB460.440
                                                                                                  10+
                                                                                                  THB460.310
                                                                                                  50+
                                                                                                  THB443.290
                                                                                                  ทั้งหมด:THB460.63
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-2410WIN
                                                                                                  TRACO POWER TEN 3-2410WIN
                                                                                                  2579381

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB534.630
                                                                                                  5+
                                                                                                  THB521.340
                                                                                                  10+
                                                                                                  THB508.100
                                                                                                  50+
                                                                                                  THB490.070
                                                                                                  100+
                                                                                                  THB482.540
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB534.63
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  750mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4812WIN
                                                                                                  TRACO POWER TEN 3-4812WIN
                                                                                                  2579401

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB529.060
                                                                                                  5+
                                                                                                  THB518.580
                                                                                                  10+
                                                                                                  THB508.100
                                                                                                  50+
                                                                                                  THB490.070
                                                                                                  100+
                                                                                                  THB482.540
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB529.06
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  250mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4811WIN
                                                                                                  TRACO POWER TEN 3-4811WIN
                                                                                                  2579399

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB518.250
                                                                                                  5+
                                                                                                  THB512.820
                                                                                                  10+
                                                                                                  THB507.440
                                                                                                  50+
                                                                                                  THB489.750
                                                                                                  100+
                                                                                                  THB482.300
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB518.25
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  600mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4822WIN
                                                                                                  TRACO POWER TEN 3-4822WIN
                                                                                                  2579409

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB593.530
                                                                                                  5+
                                                                                                  THB572.760
                                                                                                  10+
                                                                                                  THB564.020
                                                                                                  50+
                                                                                                  THB544.140
                                                                                                  100+
                                                                                                  THB510.350
                                                                                                  ทั้งหมด:THB593.53
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125mA
                                                                                                  -12V
                                                                                                  125mA
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  31.8mm
                                                                                                  10.2mm
                                                                                                  20.3mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-2423WIN
                                                                                                  TRACO POWER TEN 3-2423WIN
                                                                                                  2579395

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB588.290
                                                                                                  5+
                                                                                                  THB576.500
                                                                                                  10+
                                                                                                  THB564.700
                                                                                                  50+
                                                                                                  THB539.810
                                                                                                  100+
                                                                                                  THB510.350
                                                                                                  ทั้งหมด:THB588.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -15V
                                                                                                  100mA
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  31.8mm
                                                                                                  10.2mm
                                                                                                  20.3mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4813WIN
                                                                                                  TRACO POWER TEN 3-4813WIN
                                                                                                  2579403

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB534.300
                                                                                                  5+
                                                                                                  THB515.560
                                                                                                  10+
                                                                                                  THB507.700
                                                                                                  50+
                                                                                                  THB489.810
                                                                                                  100+
                                                                                                  THB482.300
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB534.30
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  200mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4815WIN
                                                                                                  TRACO POWER TEN 3-4815WIN
                                                                                                  2579405

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB529.060
                                                                                                  5+
                                                                                                  THB523.820
                                                                                                  10+
                                                                                                  THB518.580
                                                                                                  50+
                                                                                                  THB509.410
                                                                                                  100+
                                                                                                  THB505.800
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB529.06
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  125mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  TEN 3-4810WIN
                                                                                                  TRACO POWER TEN 3-4810WIN
                                                                                                  2579397

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 3 W
                                                                                                  6. 1 Output
                                                                                                  7. 3.3 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB518.250
                                                                                                  5+
                                                                                                  THB512.680
                                                                                                  10+
                                                                                                  THB507.110
                                                                                                  50+
                                                                                                  THB489.100
                                                                                                  100+
                                                                                                  THB481.560
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB518.25
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  3W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  750mA
                                                                                                  -
                                                                                                  -
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  20.3mm
                                                                                                  10.2mm
                                                                                                  31.8mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  TEN 3WIN Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-12 จาก 12 รายการ
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Ltd. สงวนลิขสิทธิ์
                                                                                                  element14 เป็นเครื่องหมายการค้าของ element14 Pte Ltd.
                                                                                                  หมายเลขจดทะเบียน: 199501672R | สำนักงานจดทะเบียน: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741