2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC PCB Mount Power Supplies
                                                                                                  5. KPSB Series AC / DC PCB Mount Power Supplies

                                                                                                  KPSB Series AC / DC PCB Mount Power Supplies:

                                                                                                  พบผลิตภัณฑ์จำนวน11

                                                                                                  KPSB Series AC / DC PCB Mount Power Supplies

                                                                                                  The KPSB single output supplies are available with output power ratings of 6W and 25W and output voltages including 3.3V, 5V, 9V, 12V, 15V, and 24V. Featuring an open frame or encapsulated construction, these light weight converters are Class II double insulated, allowing operation without an earth ground connection. Optional JST plug in connectors are available.

                                                                                                  • High Efficiency, Up to 87%
                                                                                                  • Class B EMI
                                                                                                  • Low No Load Power Consumption
                                                                                                  • Wide Operating Temperature -40°C to +80°C
                                                                                                  • Class II, Wide Range Input (90-264VAC)
                                                                                                  • Lower Operating Costs, Improved Thermal Performance
                                                                                                  • No External Filter Components Required
                                                                                                  • Operation In Harsh Environments
                                                                                                  • Global Application, No Earth Required
                                                                                                  • Applications: Industrial, Test, Broadcast, Communications
                                                                                                  KPSB Series Datasheet
                                                                                                  KPSB Product Preview
                                                                                                  KPSB Series AC / DC PCB Mount Power SuppliesTDK LAMBDA
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Power Supply Applications
                                                                                                  No. of Outputs
                                                                                                  Output Power Max
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Power Supply Output Type
                                                                                                  Input Voltage VAC
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Product Range
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  KPSB6-24
                                                                                                  TDK-LAMBDA KPSB6-24
                                                                                                  3678563

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 24 VDC
                                                                                                  6. 250 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  24VDC
                                                                                                  250mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  KPSB6-5
                                                                                                  TDK-LAMBDA KPSB6-5
                                                                                                  3678559

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 5 VDC
                                                                                                  6. 1.2 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  5VDC
                                                                                                  1.2A
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  KPSB25-12
                                                                                                  TDK-LAMBDA KPSB25-12
                                                                                                  3678565

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 25 W
                                                                                                  5. 12 VDC
                                                                                                  6. 2.1 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB897.290
                                                                                                  ทั้งหมด:THB897.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  25W
                                                                                                  12VDC
                                                                                                  2.1A
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  27.4mm
                                                                                                  24.9mm
                                                                                                  50.8mm
                                                                                                  KPSB Series
                                                                                                  KPSB6-3R3
                                                                                                  TDK-LAMBDA KPSB6-3R3
                                                                                                  3678558

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 5 W
                                                                                                  5. 3.3 VDC
                                                                                                  6. 1.5 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  5W
                                                                                                  3.3VDC
                                                                                                  1.5A
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  KPSB6-15
                                                                                                  TDK-LAMBDA KPSB6-15
                                                                                                  3678562

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 15 VDC
                                                                                                  6. 400 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  15VDC
                                                                                                  400mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  KPSB6-9
                                                                                                  TDK-LAMBDA KPSB6-9
                                                                                                  3678560

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 9 VDC
                                                                                                  6. 670 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  9VDC
                                                                                                  670mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  KPSB25-15
                                                                                                  TDK-LAMBDA KPSB25-15
                                                                                                  3678566

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 25 W
                                                                                                  5. 15 VDC
                                                                                                  6. 1.67 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB897.290
                                                                                                  ทั้งหมด:THB897.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  25W
                                                                                                  15VDC
                                                                                                  1.67A
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  27.4mm
                                                                                                  24.9mm
                                                                                                  50.8mm
                                                                                                  KPSB Series
                                                                                                  KPSB25-24
                                                                                                  TDK-LAMBDA KPSB25-24
                                                                                                  3678567

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 25 W
                                                                                                  5. 24 VDC
                                                                                                  6. 1.05 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB897.290
                                                                                                  ทั้งหมด:THB897.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  25W
                                                                                                  24VDC
                                                                                                  1.05A
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  27.4mm
                                                                                                  24.9mm
                                                                                                  50.8mm
                                                                                                  KPSB Series
                                                                                                  KPSB25-48
                                                                                                  TDK-LAMBDA KPSB25-48
                                                                                                  3678571

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 25 W
                                                                                                  5. 48 VDC
                                                                                                  6. 520 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB897.290
                                                                                                  ทั้งหมด:THB897.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  25W
                                                                                                  48VDC
                                                                                                  520mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  27.4mm
                                                                                                  24.9mm
                                                                                                  50.8mm
                                                                                                  KPSB Series
                                                                                                  KPSB25-36
                                                                                                  TDK-LAMBDA KPSB25-36
                                                                                                  3678569

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 25 W
                                                                                                  5. 36 VDC
                                                                                                  6. 700 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB897.290
                                                                                                  ทั้งหมด:THB897.29
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  25W
                                                                                                  36VDC
                                                                                                  700mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  27.4mm
                                                                                                  24.9mm
                                                                                                  50.8mm
                                                                                                  KPSB Series
                                                                                                  KPSB6-12
                                                                                                  TDK-LAMBDA KPSB6-12
                                                                                                  3678561

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 12 VDC
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB397.490
                                                                                                  ทั้งหมด:THB397.49
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  12VDC
                                                                                                  500mA
                                                                                                  Fixed
                                                                                                  90V AC to 264V AC
                                                                                                  19.4mm
                                                                                                  18.3mm
                                                                                                  39.5mm
                                                                                                  KPSB Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-11 จาก 11 รายการ