2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Supercapacitors
                                                                                                  5. EDLC - Electric Double Layer Capacitors
                                                                                                  6. FR Series EDLC - Electric Double Layer Capacitors

                                                                                                  FR Series EDLC - Electric Double Layer Capacitors:

                                                                                                  พบผลิตภัณฑ์จำนวน5
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Capacitance
                                                                                                  Voltage(DC)
                                                                                                  Capacitor Terminals
                                                                                                  Capacitance Tolerance
                                                                                                  Lead Spacing
                                                                                                  Lifetime @ Temperature
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitor Mounting
                                                                                                  ESR
                                                                                                  Product Diameter
                                                                                                  Product Height
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
                                                                                                  FR0H104ZF
                                                                                                  KEMET FR0H104ZF
                                                                                                  2777886

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Supercapacitor
                                                                                                  2. EDLC
                                                                                                  3. 0.1 F
                                                                                                  4. 5.5 V
                                                                                                  5. Radial Leaded
                                                                                                  6. -20%
                                                                                                  7. +80%
                                                                                                  8. 5.08 mm
                                                                                                  9. 1000 hours @ 85°C
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB138.580
                                                                                                  10+
                                                                                                  THB90.260
                                                                                                  50+
                                                                                                  THB90.090
                                                                                                  400+
                                                                                                  THB89.910
                                                                                                  800+
                                                                                                  THB81.300
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB138.58
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  0.1F
                                                                                                  5.5V
                                                                                                  Radial Leaded
                                                                                                  -20%, +80%
                                                                                                  5.08mm
                                                                                                  1000 hours @ 85°C
                                                                                                  Can
                                                                                                  Through Hole
                                                                                                  150ohm
                                                                                                  14.5mm
                                                                                                  15.5mm
                                                                                                  FR Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  FR0H105ZF
                                                                                                  KEMET FR0H105ZF
                                                                                                  4537551

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Supercapacitor
                                                                                                  2. 1 F
                                                                                                  3. 5.5 V
                                                                                                  4. Radial Leaded
                                                                                                  5. -20%
                                                                                                  6. +80%
                                                                                                  7. 7.62 mm
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB295.420
                                                                                                  10+
                                                                                                  THB222.410
                                                                                                  90+
                                                                                                  THB213.290
                                                                                                  180+
                                                                                                  THB207.550
                                                                                                  540+
                                                                                                  THB201.800
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB295.42
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  1F
                                                                                                  5.5V
                                                                                                  Radial Leaded
                                                                                                  -20%, +80%
                                                                                                  7.62mm
                                                                                                  -
                                                                                                  Can
                                                                                                  Through Hole
                                                                                                  60ohm
                                                                                                  21.5mm
                                                                                                  22mm
                                                                                                  FR Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  FR0H223ZF
                                                                                                  KEMET FR0H223ZF
                                                                                                  2362063

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Supercapacitor
                                                                                                  2. EDLC
                                                                                                  3. 22000 µF
                                                                                                  4. 5.5 V
                                                                                                  5. Radial Leaded
                                                                                                  6. -20%
                                                                                                  7. +80%
                                                                                                  8. 5.08 mm
                                                                                                  9. 1000 hours @ 85°C
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB102.760
                                                                                                  10+
                                                                                                  THB62.540
                                                                                                  50+
                                                                                                  THB56.460
                                                                                                  100+
                                                                                                  THB50.370
                                                                                                  800+
                                                                                                  THB44.960
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB102.76
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  22000µF
                                                                                                  5.5V
                                                                                                  Radial Leaded
                                                                                                  -20%, +80%
                                                                                                  5.08mm
                                                                                                  1000 hours @ 85°C
                                                                                                  Can
                                                                                                  Through Hole
                                                                                                  220ohm
                                                                                                  11.5mm
                                                                                                  14mm
                                                                                                  FR Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  FR0H474ZF
                                                                                                  KEMET FR0H474ZF
                                                                                                  2777888

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Supercapacitor
                                                                                                  2. EDLC
                                                                                                  3. 0.47 F
                                                                                                  4. 5.5 V
                                                                                                  5. Radial Leaded
                                                                                                  6. -20%
                                                                                                  7. +80%
                                                                                                  8. 5.08 mm
                                                                                                  9. 1000 hours @ 85°C
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB260.260
                                                                                                  10+
                                                                                                  THB165.970
                                                                                                  50+
                                                                                                  THB153.470
                                                                                                  240+
                                                                                                  THB140.960
                                                                                                  720+
                                                                                                  THB128.790
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB260.26
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  0.47F
                                                                                                  5.5V
                                                                                                  Radial Leaded
                                                                                                  -20%, +80%
                                                                                                  5.08mm
                                                                                                  1000 hours @ 85°C
                                                                                                  Can
                                                                                                  Through Hole
                                                                                                  100ohm
                                                                                                  16.5mm
                                                                                                  21.5mm
                                                                                                  FR Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  FR0H473ZF
                                                                                                  KEMET FR0H473ZF
                                                                                                  4707732

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  KEMET
                                                                                                  1. Supercapacitor
                                                                                                  2. 47000 µF
                                                                                                  3. 5.5 V
                                                                                                  4. Radial Leaded
                                                                                                  5. -20%
                                                                                                  6. +80%
                                                                                                  7. 5.08 mm
                                                                                                  8. 1000 hours @ 85°C
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB125.060
                                                                                                  10+
                                                                                                  THB74.710
                                                                                                  50+
                                                                                                  THB65.750
                                                                                                  400+
                                                                                                  THB56.790
                                                                                                  800+
                                                                                                  THB55.950
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ทั้งหมด:THB125.06
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  47000µF
                                                                                                  5.5V
                                                                                                  Radial Leaded
                                                                                                  -20%, +80%
                                                                                                  5.08mm
                                                                                                  1000 hours @ 85°C
                                                                                                  Coin
                                                                                                  Through Hole
                                                                                                  110ohm
                                                                                                  14.5mm
                                                                                                  14mm
                                                                                                  FR Series
                                                                                                  -40°C
                                                                                                  85°C
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-5 จาก 5 รายการ