42 พบผลลัพธ์สำหรับ "PRO POWER"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB24,979.090 | 18.5" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 1000cd/m² | No Touchscreen | 430.4mm x 254.6mm | -20°C | 70°C | 19 Way Connector | - | ||||||
Each | 1+ THB21,806.070 | 15" | 1024 x 768 Pixels | XGA | Landscape | RGB | 12V | HDMI | 1350cd/m² | Projected Capacitive Touch | 341.1mm x 265.1mm | -20°C | 70°C | 19 Way Connector | - | ||||||
Each | 1+ THB22,299.340 | 12.1" | 1024 x 768 Pixels | XGA | Landscape | RGB | 12V | HDMI | 1400cd/m² | Projected Capacitive Touch | 289.47mm x 222mm | -30°C | 80°C | 19 Way Connector | - | ||||||
Each | 1+ THB49,344.240 5+ THB43,980.850 | 12.1" | 1024 x 768 Pixels | XGA | Landscape | RGB | 12V | HDMI | 1600cd/m² | No Touchscreen | 260.5mm x 204mm | -30°C | 80°C | 19 Way Connector | - | ||||||
Each | 1+ THB29,850.500 | 13.3" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 1000cd/m² | No Touchscreen | 307.6mm x 183.05mm | -20°C | 70°C | 19 Way Connector | - | ||||||
MULTICOMP PRO | Each | 1+ THB38,005.010 | 12.1" | 1280 x 800 Pixels | XGA | Landscape | RGB | 12V | HDMI | 600cd/m² | No Touchscreen | 278mm x 184mm | -30°C | 80°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ THB38,891.040 | 10.4" | 1024 x 768 Pixels | XGA | Landscape | RGB | 12V | HDMI | 800cd/m² | Capacitive Touch | 238.6mm x 175.8mm | -30°C | 80°C | 19 Way Connector | MP IPS TFT Displays | |||||
Each | 1+ THB39,423.320 5+ THB35,127.610 | 13.3" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 850cd/m² | Projected Capacitive Touch | 324.27mm x 195.88mm | -20°C | 70°C | 19 Way Connector | - | ||||||
MULTICOMP PRO | Each | 1+ THB20,978.080 | 15.6" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 850cd/m² | Capacitive Touch | 396mm x 249mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ THB24,467.430 | 10.1" | 1280 x 800 Pixels | - | Landscape | RGB | - | HDMI | - | Projected Capacitive Touch | 263mm x 173mm | - | - | - | MP Open Frame Monitors | |||||
Each | 1+ THB17,596.760 | 15" | 1024 x 768 Pixels | - | Landscape | RGB | 12V | HDMI | 1500cd/m² | No Touchscreen | 326.5mm x 253.5mm | -30°C | 80°C | 19 Way Connector | - | ||||||
Each | 1+ THB27,115.360 | 10.4" | 1024 x 768 Pixels | - | Landscape | RGB | 12V | HDMI | 2000cd/m² | Projected Capacitive Touch | 258mm x 227mm | -30°C | 70°C | 19 Way Connector | MP Open Frame Monitors | ||||||
Each | 1+ THB53,537.890 5+ THB47,720.470 | 11.6" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 1300cd/m² | Projected Capacitive Touch | 287.12mm x 174.98mm | -20°C | 70°C | 19 Way Connector | - | ||||||
Each | 1+ THB14,643.410 | 21.5" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 500cd/m² | No Touchscreen | 497.6mm x 292.2mm | -10°C | 60°C | 19 Way Connector | - | ||||||
Each | 1+ THB32,940.320 | 12.1" | 1024 x 768 Pixels | - | Landscape | RGB | 12V | HDMI | 1300cd/m² | Projected Capacitive Touch | 291mm x 267.32mm | -30°C | 70°C | 19 Way Connector | MP Open Frame Monitors | ||||||
Each | 1+ THB10,356.120 5+ THB9,231.800 | 4.3" | 800 x 480 Pixels | WXGA | Landscape | RGB | 5V | HDMI | 1000cd/m² | Capacitive Touch | 105.5mm x 67.2mm | -30°C | 70°C | 19 Way Connector | MP IPS TFT Displays | ||||||
MULTICOMP PRO | Each | 1+ THB9,154.790 | 8" | 1024 x 768 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1100cd/m² | Capacitive Touch | 183mm x 141mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ THB22,022.760 5+ THB19,621.670 10+ THB16,128.580 | 7" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1300cd/m² | Capacitive Touch | 182.6mm x 117mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
Each | 1+ THB64,871.140 5+ THB57,872.740 | 21.5" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 450cd/m² | Projected Capacitive Touch | 520.64mm x 312.11mm | -10°C | 60°C | 19 Way Connector | - | ||||||
Each | 1+ THB18,956.340 5+ THB16,889.400 10+ THB13,882.900 | 9" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1200cd/m² | No Touchscreen | 210.7mm x 126.4mm | -20°C | 70°C | 19 Way Connector | - | ||||||
Each | 1+ THB9,758.820 5+ THB8,694.770 10+ THB7,147.190 50+ THB6,075.720 | 5" | 800 x 480 Pixels | WXGA | Landscape | RGB | 5V | HDMI | 1000cd/m² | No Touchscreen | 120.7mm x 75.8mm | -30°C | 70°C | 19 Way Connector | MP IPS TFT Displays | ||||||
Each | 1+ THB8,659.370 | 9" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1050cd/m² | Projected Capacitive Touch | 210.7mm x 126.4mm | -20°C | 70°C | 19 Way Connector | - | ||||||
MULTICOMP PRO | Each | 1+ THB14,056.450 5+ THB12,523.720 10+ THB10,294.290 | 7" | 1024 x 600 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1600cd/m² | No Touchscreen | 165mm x 104mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
MULTICOMP PRO | Each | 1+ THB15,776.040 | 8" | 1024 x 768 Pixels | WXGA | Landscape | RGB | 12V | HDMI | 1200cd/m² | No Touchscreen | 183mm x 141mm | -20°C | 70°C | 19 Way Connector | MP IPS TFT Displays | |||||
Each | 1+ THB35,155.600 | 18.5" | 1920 x 1080 Pixels | - | Landscape | RGB | 12V | HDMI | 850cd/m² | Projected Capacitive Touch | 446.05mm x 271.18mm | -20°C | 70°C | 19 Way Connector | - | ||||||