14 พบผลลัพธ์สำหรับ "single-board-computer-sbc"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Processor Core Type
Silicon Manufacturer
Core Number
No. of Bits
Silicon Family Name
Core Architecture
Processor Speed
Core Sub-Architecture
RAM Memory Size
Kit Contents
Silicon Core Number
Interfaces
Operating System
Operating Temperature Range
Fanless
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB18,032.130 | ARM Cortex A53 Quad Core | Gateworks | GW11048 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7200, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7200 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ THB19,289.640 | NXP ARM Cortex A53 Quad Core | Gateworks | GW7300 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7300, U-Boot Boot Loader, Ubuntu Linux Board, Ethernet & Accessory Cable, JTAG Prog | GW7300 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ THB3,809.220 | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | - | AM6231xKGGHHALW | - | Verdin AM62 | - | 1GHz | - | 512MB | Computer-On-Module AM6231xKGGHHALW | - | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | - | ||||||
Each | 1+ THB5,219.630 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6232xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6232xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | - | ||||||
Each | 1+ THB7,717.730 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | MIMX8MM3CVTKZAx | - | Verdin iMX8M Mini DualLite | - | 1.6GHz | - | 1GB | Computer-On-Module MIMX8MM3CVTKZAx | - | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ THB7,361.180 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ THB6,803.790 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | - | AM6252xTCGHAALW | - | Verdin AM62 | - | 1.4GHz | - | 1GB | Computer-On-Module AM6252xTCGHAALW | - | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ THB13,630.860 | ARM Cortex A53 Quad Core | Gateworks | GW7100 | 64bit | i.MX8M | ARM | - | Cortex-A53 | - | GW7100 | GW7100 | - | Ubuntu Linux | -40°C to +85°C | - | TUK SGACK902S Keystone Coupler | ||||||
Each | 1+ THB11,188.830 | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | - | MIMX9596 | - | SMARC iMX95 | - | 1.8GHz | - | 8GB | Computer-On-Module MIMX9596 | - | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | - | ||||||
Each | 1+ THB11,218.160 | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | - | Apalis iMX8 QuadPlus | - | 1.6GHz | - | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | - | ||||||
Each | 1+ THB12,366.610 | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | - | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | - | Apalis iMX8 QuadPlus | - | 1.6GHz | - | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | - | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | - | ||||||
Each | 1+ THB7,874.370 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | - | SMARC iMX8M Plus | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | - | ||||||
Each | 1+ THB15,229.810 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML8CVNKZAB | - | Verdin iMX8M Plus | - | 1.6GHz | - | 8GB | Computer-On-Module MIMX8ML8CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||
Each | 1+ THB9,539.500 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | - | MIMX8ML6CVNKZAB | - | Verdin iMX8M Plus | - | 1.6GHz | - | 4GB | Computer-On-Module MIMX8ML6CVNKZAB | - | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | - | ||||||