15 พบผลลัพธ์สำหรับ "TORADEX"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Processor Core Type
Core Number
Silicon Family Name
Processor Speed
RAM Memory Size
Kit Contents
Interfaces
Operating System
Operating Temperature Range
Fanless
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB5,219.630 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6232xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6232xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -20°C to 85°C | - | ||||||
Each | 1+ THB7,717.730 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | MIMX8MM3CVTKZAx | Verdin iMX8M Mini DualLite | 1.6GHz | 1GB | Computer-On-Module MIMX8MM3CVTKZAx | Ethernet, I2C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ THB8,886.670 | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB7,361.180 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ THB6,803.790 | ARM Cortex A53 Dual Core, ARM Cortex M4F Single Core | AM6252xTCGHAALW | Verdin AM62 | 1.4GHz | 1GB | Computer-On-Module AM6252xTCGHAALW | CAN FD, Ethernet, I2C, MIPI CSI/DSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ THB3,809.220 | ARM Cortex A53 Single Core, ARM Cortex M4F Single Core | AM6231xKGGHHALW | Verdin AM62 | 1GHz | 512MB | Computer-On-Module AM6231xKGGHHALW | CAN FD, Ethernet, I2C, MIPI CSI, QSPI/OSPI, SPI, UART, USB | Torizon Embedded Linux, FreeRtos, Zephyr RTOS | 0°C to 70°C | - | ||||||
Each | 1+ THB8,834.770 | ARM Cortex A72 Octa Core, ARM Cortex R5F Dual Core | AM69A98 | Aquila AM69 | 2GHz | 32GB | Computer-On-Module AM69A98 | CAN-FD, Ethernet, I2C, I3C, I2S, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | ||||||
Each | 1+ THB11,218.160 | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | 1.6GHz | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | ||||||
Each | 1+ THB12,366.610 | ARM Cortex A72 Single Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QP5AVUFFAx, MIMX8QP5CVUFFAx | Apalis iMX8 QuadPlus | 1.6GHz | 2GB | Computer-On-Module MIMX8QP5AVUFFAx/MIMX8QP5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -25°C to 85°C | No | ||||||
Each | 1+ THB13,702.310 | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | 1.6GHz | 4GB | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | ||||||
Each | 1+ THB7,874.370 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML8CVNKZAB | SMARC iMX8M Plus | 1.6GHz | 4GB | Computer-On-Module MIMX8ML8CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI, PCIe, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS, QNX | -40°C to 85°C | - | ||||||
Each | 1+ THB11,188.830 | ARM Cortex A55 Hexa Core, ARM Cortex M7 Single Core, ARM Cortex M33 Single Core | MIMX9596 | SMARC iMX95 | 1.8GHz | 8GB | Computer-On-Module MIMX9596 | CAN-FD, Ethernet, I2C, I2S, MIPI CSI, PCIe, SPI, UART, USB | Torizon Embedded Linux | -40°C to 85°C | - | ||||||
Each | 1+ THB15,076.370 | ARM Cortex A72 Dual Core, ARM Cortex A53 Quad Core, ARM Cortex M4F Dual Core | MIMX8QM5AVUFFAx, MIMX8QM5CVUFFAx | Apalis iMX8 QuadMax | 1.6GHz | 4GB | Computer-On-Module MIMX8QM5AVUFFAx/MIMX8QM5CVUFFAx | CAN, Ethernet, I2C, MIPI CSI/DSI, PCIe, SAI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos | -40°C to 85°C | No | ||||||
Each | 1+ THB9,539.500 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML6CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 4GB | Computer-On-Module MIMX8ML6CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||
Each | 1+ THB15,229.810 | ARM Cortex A53 Quad Core, ARM Cortex M7 Single Core | MIMX8ML8CVNKZAB | Verdin iMX8M Plus | 1.6GHz | 8GB | Computer-On-Module MIMX8ML8CVNKZAB | CAN-FD, Ethernet, I2C, MIPI CSI/DSI, PCIe, QSPI, SPI, UART, USB | Android, Torizon Embedded Linux, FreeRtos, Zephyr RTOS | -40°C to 85°C | - | ||||||