ข้อมูลผลิตภัณฑ์
ภาพรวมของผลิตภัณฑ์
The EK-S6-SP605-G from Xilinx is a Spartan-6 FPGA SP605 evaluation kit. The SP605 board enables hardware and software developers to create or evaluate designs targeting the Spartan-6 XC6SLX45T-3FGG484 FPGA. It conveniently delivers all the basic components of Xilinx base targeted design platform for developing broadcast, wireless communications, automotive, other cost and power sensitive applications that require transceiver capabilities in one package. This new kit provides an integration of hardware, software, IP and pre-verified reference designs so development can begin right out of the box. The kit provides a flexible environment for higher level system design including applications which need to implement features such as high speed serial transceivers, PCI Express®, DVI and/or DDR3. The SP605 development board includes an industry standard FMC (FPGA Mezzanine card) connector for scaling and customization to specific applications and markets.
- Value added productivity integrated and AC adapter and 12V input power jack/switch
- Accelerated development, simpler and smarter methodologies, easy to use solutions
- Develop networking applications with 10/100/1000Mbps Ethernet
- Hardware, design tools, IP and pre-verified reference designs
- Demonstrates a high performance data transfer system using PCI Express® x1
- Enabling high performance serial connectivity with GTP ports on FMC, SFP & SMA
- 128MB DDR3 component memory, SPI x4 flash, linear BPI flash, system ACE CF, CompactFlash connector
- VITA 57.1 FMC LPC connector, implements video display applications with DVI / VGA out
- USB JTAG, clock generation, multi-Gigabit transceiver (GTP MGTs), PCI Express® endpoint connectivity
- SFP module connector, DVI CODEC, I2C bus, status LEDs, user I/O switches
การใช้งาน
Embedded Design & Development, Automotive
เนื้อหา
SP605 base board with XC6LX45T-FGG484-3 CES FPGA, ISE® design suite Logic edition, Documentation, Universal 12V power supply, Cables (2 USB, 1 Ethernet, 1 DVI-VGA adapter), Reference designs, demos, documentation and applications delivered on USB FLASH drive to get started quickly.
คำเตือน
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
บันทึก
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
ข้อมูลจำเพาะทางเทคนิค
Xilinx
Spartan-6
-
Eval Brd XC6SLX45T-FGG484-3C, ISE Design Suite, Documentation, USB/Ethernet Cable, DVI-VGA Adapter
No SVHC (15-Jan-2018)
-
FPGA
XC6SLX45T-FGG484-3C
-
เอกสารทางเทคนิค (2)
ผลิตภัณฑ์ที่เกี่ยวข้อง
พบผลิตภัณฑ์จำนวน2
กฎหมายและปัจจัยแวดล้อม
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:Malaysia
ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
RoHS
RoHS
หนังสือรับรองมาตรฐานของผลิตภัณฑ์