2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  พิมพ์หน้า

                                                                                                  MAX17075EVKIT+

                                                                                                  Evaluation Kit, Boost Regulator with Integrated Charge Pumps, Switch Control, High-Current Op Amp

                                                                                                  ANALOG DEVICES
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  ANALOG DEVICES MAX17075EVKIT+
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAX17075EVKIT+
                                                                                                  รหัสสินค้า2758907
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  ANALOG DEVICES
                                                                                                  ผู้ผลิตANALOG DEVICES
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตMAX17075EVKIT+
                                                                                                  รหัสสินค้า2758907
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMaxim Integrated Products
                                                                                                  Silicon Core NumberMAX17075
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeStep Up Switching Regulator
                                                                                                  Kit ContentsEval Board MAX17075
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The MAX17075EVKIT+ is a MAX17075 evaluation kit. It features required for active matrix thin-film transistor, liquid-crystal display panels in LCD monitors and LCD TVs. The EV kit contains a step-up switching regulator, a two-stage positive charge pump for the TFT gate-on supply, a single stage negative charge pump for the TFT gate-off supply and a high-current op amp. Also included is a logic controlled high-voltage switch array with capacitor control delay, for the positive gate-driver supply. It is designed to operate from a DC supply voltage of +2.5V to +5.5V. At +5V (±10%) nominal input voltage, the step-up switching regulator provides a +13V output and up to 500mA. The positive charge pump provides a +30V output and up to 30mA. The negative charge pump provides a -7V output and up to 60mA. The high-current op amp provides a +6.5V output that can source or sink 500mA peak current. The high-voltage switch array is controlled by external logic.

                                                                                                  • 1.2MHz switching frequency
                                                                                                  • All output voltages are resistor adjustable
                                                                                                  • Logic-controlled high-voltage switches with capacitor control delay
                                                                                                  • Low-profile surface-mount components
                                                                                                  • Fully assembled and tested

                                                                                                  การใช้งาน

                                                                                                  Power Management

                                                                                                  บันทึก

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  Maxim Integrated Products

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Kit Contents

                                                                                                  Eval Board MAX17075

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Silicon Core Number

                                                                                                  MAX17075

                                                                                                  Application Sub Type

                                                                                                  Step Up Switching Regulator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  เอกสารทางเทคนิค (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Reactivation Notices EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน1

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Philippines
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84733020
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.01