2. Development Boards, Evaluation Tools
                                                                                                  3. RF / Wireless Development Kits
                                                                                                  พิมพ์หน้า

                                                                                                  DV164140-1

                                                                                                  Evaluation Kit, LoRa(R) Networking, (2x) RN2483 Mote Boards, 868 MHz, LCD Screen, SD Card

                                                                                                  MICROCHIP
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  MICROCHIP DV164140-1
                                                                                                  ผู้ผลิตMICROCHIP
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตDV164140-1
                                                                                                  รหัสสินค้า2581477
                                                                                                  Product RangeLoRaWAN Series
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  MICROCHIP
                                                                                                  ผู้ผลิตMICROCHIP
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตDV164140-1
                                                                                                  รหัสสินค้า2581477
                                                                                                  Product RangeLoRaWAN Series
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberRN2483
                                                                                                  Application Sub TypeNetworking
                                                                                                  Kit Application TypeCommunication & Networking
                                                                                                  Kit ContentsLoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
                                                                                                  Product RangeLoRaWAN Series

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  Each kit includes two Motes (LoRaWAN sensors) based on Microchip’s RN2483 or RN2903 LoRa modules, a LoRaWAN gateway and a local LoRaWAN server application. Driven by the LoRa Alliance, LoRa technology is able to achieve a range of up to 16 km and 10-year battery life. The technology targets low data rates and low-duty-cycle applications for tracking and monitoring such things as energy, location, utility infrastructure, smart city, environment, agriculture and public safety. Although predominantly used for the uplink of sensor data, bidirectional communications allow real-time acknowledgement of mission-critical data and downlink control of remote actuator nodes. Each kit can serve as a building block for development of a long-range LoRa network where designers can expect up to 16 km of range and 10 years of battery life using two AAA batteries. LoRa technology employs spread spectrum modulation which delivers data robustness in a noisy environment and works through physical obstructions. Because the two Motes are European R&TTE Directive Assessed (DV164140-1) or FCC Certified (DV164140-2), time to market can be significantly reduced through simplification of standards and government regulatory certification.

                                                                                                  • Support for over-the-air-activation (OTAA) with custom security key per device
                                                                                                  • Support for activation-by-personalization (ABP) with custom security key pair per device
                                                                                                  • Support for confirmed uplink messages
                                                                                                  • Support for unconfirmed downlink messages for Class A devices
                                                                                                  • Deduplication of uplink messages
                                                                                                  • Command line interface for managing users, applications, devices and testing connectivity
                                                                                                  • Duty cycle calculations and best gateway selection for downlink
                                                                                                  • MQTT authentication and authorization
                                                                                                  • Support for EU 863-870 MHz frequency plan

                                                                                                  บันทึก

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Application Sub Type

                                                                                                  Networking

                                                                                                  Kit Contents

                                                                                                  LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card

                                                                                                  Silicon Core Number

                                                                                                  RN2483

                                                                                                  Kit Application Type

                                                                                                  Communication & Networking

                                                                                                  Product Range

                                                                                                  LoRaWAN Series

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน4

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  United States
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:84733020
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:จะแจ้งให้ทราบ
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.2