18 พบผลลัพธ์สำหรับ "design"
ค้นหา Programmers & Erasers มากมายได้ที่ element14 Thailand เรามีสินค้า Programmers & Erasers ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Dataman, Batronix, Microchip, Amphenol Matrix & Ftdi
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB784.470 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | - | ||||||
2305876 | Each | 1+ THB31,043.250 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 114,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ THB812.340 | Cortex-M0, Cortex-M4F | Seeed IoT Button for AWS, Stickable Bracket, User Manual, Triangle Plastic Pry Opening Tool | AWS IoT 1-Click Service, 2-Pwr Supply Mode, Instructions and Prompt, Design & Low Power Consumption | - | ||||||
2819848 | Each | 1+ THB9,322.330 | ATF15xxAS, ASL, ASV, ASVL | Atmel CPLD Dev Brd, 44TQFP Socket Adapter, JTAG ISP Download Cable, Two Atmel 44-pin TQFP Samples | Provides Designers a Very Quick & Easy Way to Dev Prototype & Eval New Designs With ATF15xx ISP CPLD | - | |||||
1374014 | Each | 1+ THB5,664.660 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
1374015 | Each | 1+ THB9,609.690 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | |||||
Each | 1+ THB2,122.300 | FT260, FT4222H | Universal Programming Module | Connecting Host Via USB A to Micro B Cable, 3Pin Connector to Deliver Vp-p Programming Power | - | ||||||
1806010 | Each | 1+ THB92,060.810 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Gang ISP Production Programmer, USB Cable, ISP Cable (x4), Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover (x4), ESD Wrist Strap, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Independent Modules, Low-Voltage Support, ISP Capabilities, USB 2.0 Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
3126191 RoHS | Each | 1+ THB11,155.960 | MSP430 | Programmer MSP-GANG | Quickly & Reliably Program Flash or FRAM Based MSP Devices, SD Card Slot for Storing Images | - | |||||
1206093 | Each | 1+ THB16,336.470 | EEPROM, EPROM, FLASH, MCU, PLD, NVRAM, Serial EEPROM, Static RAM | Universal ISP Programmer, Switching Power Adapter, USB Cable, ISP Cable, User Manual, Software | 37,000+ Devices Supported, Advanced Pindrivers, ISP Capabilities, Comprehensive 3 Year Warranty | - | |||||
4390908 | Each | 1+ THB37,999.450 | 0 | 0 | 0 | - | |||||
Each | 1+ THB6,213.790 | 27C, 28C, 29C | Programmer, USB Cable, Prog-Express Software, Manual on CD | Automatic Programming Start, Multi Programmer Control, Chip Auto Identification | - | ||||||
1798629 | Each | 1+ THB33,670.410 | EPROM, EEPROM, FLASH, NV RAM, NAND Flash, eMMC, Serial EEPROM, MCU/MPU, PROM, PLD, Static RAM | Super Fast Universal ISP Programmer, USB Cable, ISP Cable, Diagnostic POD (Programmer), Diagnostic POD (ISP Connector), Anti-Dust Cover, User Manual, Software | 116,000+ Devices Supported, Up To 75% Faster Programming High-Capacity Memory, Advanced Pindrivers, Low-Voltage Support, ISP Capabilities, USB 2.0/Parallel Connectivity, Easy To Use Software, Comprehensive 3 Year Warranty, Life-Time Software Updates | - | |||||
704740 | Each | 1+ THB6,035.460 | 0 | 0 | 0 | - | |||||
1351721 | Each | 1+ THB11,015.450 | EPROM, EEPROM, FLASH, NV RAM, Serial EEPROM, Static RAM | Universal Memory Programmer, Switching Power Supply, USB Cable, ISP Cable, Diagnostic POD, Anti-Dust Cover, User Manual, Software | 16,000+ Devices Supported, Advanced Pindrivers, Low-Voltage Support, USB 2.0 Connectivity, Upgradeable To Dataman 40Pro, Easy To Use Software, Comprehensive 1 Year Warranty, Life-Time Software Updates | - | |||||
Each | 1+ THB1,181.190 | PSoC1 | Miniprog1 Programmer, USB Cable | Program all PSoC1 Devices, Except the CY25/26xxx Devices | - | ||||||
1211611 | Each | 1+ THB2,306.330 | PIC16 | PPP Programming Utility, CD ROM | E-Blocks Compatible, Programs a Wide Range of PICmicro MCU Devices, Interchangeable Crystal | TUK SGACK902S Keystone Coupler | |||||
1351720 | DATAMAN | Each | 1+ THB11,015.450 | PIC | Software, ISP Cable, Diagnostic POD For Self Test of the Programmer | Programmer, Power Supply, Cables, Manual, Software | - | ||||