22 พบผลลัพธ์สำหรับ "interface"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Supported Families
Kit Contents
Features
บรรจุภัณฑ์
ประเภท
Programmers, Erasers & Accessories
(22)
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||
|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB784.470 | STM32, STM8 | ST-LINK/V2 Debugger and Programmer, Cables | USB 2.0 Full Speed Interface Compatible, Direct Firmware Update Feature Supported | ||||||
Each | 1+ THB11,914.260 | Kinetis, Qorivva MPC5xxx, ColdFire V1/+ V1/V2-4, PX Series, HCS08, RS08, HC(S)12(X), S12Z, DSC | U-Multilink, Ribbon Cables | USB2.0 Communication Interface, USB Powered, Multi Voltage Support | ||||||
Each | 1+ THB893.270 | - | - | Communication | ||||||
Each | 1+ THB3,406.230 | ARM Cortex-M0, ARM Cortex-M0+, ARM Cortex-M3, ARM Cortex-M4 PSoC's | MiniProg4 Programmer/Debugger, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Quick Start Guide | All-in-one Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | ||||||
Each | 1+ THB39,806.960 | Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | - | Multiple Communications Interfaces, Generous On-Brd Storage, Power Switching, Multiple Image Support | ||||||
Each | 1+ THB8,601.590 | - | CYBT-343026-PROG EZ-BTTM Module Programming Kit, USB Cable | HCI Interface Through UART, PCM/I2S Audio Interface, Two-Wire Global Coexistence Interface | ||||||
Each | 1+ THB8,601.590 | - | CYBLE-013025-PROG EZ-BT Module Programming Kit, USB Cable | Serial Communication Interface, Serial Peripheral Interface Support for Two Modes | ||||||
Each | 1+ THB3,805.270 | MC56F826xx, MC56F827xx, MC56F83xxx, MC56F84xxx, MC56F81xxx, MC56F80xxx | DSC Multilink, 14-Pin Ribbon Cable | Fast, Hassle-Free USB 2.0 Communications Interface, Debugging Via NXP Codewarrior for MCU's | ||||||
Each | 1+ THB25,928.980 | PSoC | CYBLE-012011-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on all GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ THB8,894.260 | PSoC | CYBLE-022001-PROG EZ-BLE Module Programming Kit | Two Serial Communication Blocks Supporting I2C, SPI, UART, I2S Interface | ||||||
Each | 1+ THB8,979.300 | PSoC | CYBLE-212006-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
Each | 1+ THB8,677.710 | PSoC | CYBLE-202013-PROG EZ-BLE Module Programming Kit | LCD Drive Supported on All GPIO, SW Between Central, Peripheral Roles on-the-go, I2S Interface | ||||||
8049769 | Each | 1+ THB4,702.070 | - | - | Provide Socket Support for DFN & DIP8 Packages, Interface to PICkit1, PICkit2, ICD2 & PICSTART Plus | |||||
4705908 RoHS | Each | 1+ THB806.760 | - | - | Access the signals for standard prog interfaces SPI, TPI, PDI, UPDI, and AVR JTAG when using MPLAB | |||||
Each | 1+ THB5,558.930 | - | - | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
3107069 RoHS | Each | 1+ THB10,463.270 | PF8100, PF8200 | Programming Board PF8100/PF8200, FRDM-KL25Z Brd in Anti-Static Bag, Quick Start Guide, USB Cable | USB to I2C Communication via the FRDM-KL25Z Interface, In-Line Programming Interface Connector | |||||
Each | 1+ THB8,429.010 | - | Assembled & Tested KITPF7100FRDMPGM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable | 5V Operating Input Voltage Range, USB-I2C Comm Via FRDM-KL25Z Interface, In-line Prog interface Conn | ||||||
Each | 1+ THB4,366.370 | A2SI-Lite, ASI4U and SAP5 | - | - | ||||||
Each | 1+ THB7,425.630 5+ THB7,277.120 10+ THB7,128.610 25+ THB7,080.330 | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
Each | 1+ THB5,830.030 5+ THB5,713.430 10+ THB5,596.830 25+ THB5,558.930 | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
Each | 1+ THB7,537.720 5+ THB7,386.970 10+ THB7,236.220 25+ THB7,085.460 50+ THB7,021.810 | - | Configuration Kit TXU10, 4-Pin Plug, FieldCare/DeviceCare, ReadWin2000 Software | PC Interface with USB-A/C for Data & Power Delivery, Device Connection Through 4-Pin Plug | ||||||
Each | 1+ THB9,261.140 | - | - | Supports Desktop, Notebook and Laptop PCs, Works with NXP Software Development Environments | ||||||