2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Single Board Computer - SBC
                                                                                                  พิมพ์หน้า

                                                                                                  A000010

                                                                                                  WORKSHOP KIT, WITH ARDUINO BOARD

                                                                                                  ARDUINO
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  ARDUINO A000010
                                                                                                  ผู้ผลิตARDUINO
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตA000010
                                                                                                  รหัสสินค้า1848693
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  ARDUINO
                                                                                                  ผู้ผลิตARDUINO
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตA000010
                                                                                                  รหัสสินค้า1848693
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerArduino
                                                                                                  Silicon Family NameATmega
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitecturemegaAVR
                                                                                                  Silicon Core NumberATmega328
                                                                                                  Kit ContentsArduinio UNO Rev3, an array of electronic components & USB cable
                                                                                                  Product Range-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  A000010 Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 io pins, 6 Analogue inputs, a 16MHz crystal oscillator, a USB connection, a power jack, an ICSP header and a reset button. Uno differs from all preceding boards in that it does not use the FTDI USB to serial driver chip. Instead, it features ATmega16U2 programmed as a USB to serial converter. Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode. Revision 3 of the board has the following new features: 1.0 pin out: added SDA and SCL pins that are near to the AREF pin and two other new pins placed near to the RESET pin, the IOREF that allow the shields to adapt to the voltage provided from the board. In future, shields will be compatible both with the board that use the AVR, which operate with 5V and with the Arduino Due that operate with 3.3V.

                                                                                                  • An open source design
                                                                                                  • An easy USB interface
                                                                                                  • Very convenient power management and built-in voltage regulation
                                                                                                  • 16MHz clock, fast enough for most applications
                                                                                                  • 32KB of flash memory for storing the code
                                                                                                  • 13 digital pins and 6 Analogue pins
                                                                                                  • An On-Board LED attached to digital pin 13 for fast an easy debugging of code
                                                                                                  • A button to reset the program on the chip
                                                                                                  • ICSP connector for bypassing the USB port and interfacing the Arduino directly as a serial device
                                                                                                  • Can be powered via the USB connection or with an external power supply

                                                                                                  การใช้งาน

                                                                                                  Communications & Networking

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Silicon Manufacturer

                                                                                                  Arduino

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Core Number

                                                                                                  ATmega328

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  ATmega

                                                                                                  Core Sub-Architecture

                                                                                                  megaAVR

                                                                                                  Kit Contents

                                                                                                  Arduinio UNO Rev3, an array of electronic components & USB cable

                                                                                                  เอกสารทางเทคนิค (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  ผลิตภัณฑ์ที่เกี่ยวข้อง

                                                                                                  พบผลิตภัณฑ์จำนวน3

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Italy
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:จะแจ้งให้ทราบ
                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:จะแจ้งให้ทราบ
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.43817