115 พบผลลัพธ์สำหรับ "MULTICOMP PRO"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ THB1,196.140 3+ THB1,032.560 10+ THB913.580 25+ THB896.090 100+ THB854.100 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ THB1,503.510 3+ THB1,297.930 10+ THB1,148.780 25+ THB1,126.470 100+ THB1,073.540 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ THB1,251.950 3+ THB1,080.930 10+ THB956.710 25+ THB938.340 100+ THB894.160 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | ||||||
Each | 1+ THB1,468.210 5+ THB1,241.640 10+ THB1,077.180 20+ THB1,056.180 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ THB1,505.540 5+ THB1,272.850 10+ THB1,103.570 20+ THB1,081.700 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | ||||||
Each | 1+ THB1,407.070 5+ THB1,190.120 10+ THB1,033.100 20+ THB1,012.980 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ THB2,172.820 5+ THB1,836.900 10+ THB1,592.830 20+ THB1,562.210 | 1 Stage | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ THB2,854.880 3+ THB2,351.430 10+ THB2,293.690 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ THB2,700.000 3+ THB2,265.220 10+ THB2,130.940 25+ THB2,039.520 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ THB574.360 3+ THB526.240 10+ THB501.310 25+ THB459.760 100+ THB447.070 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||||
MULTICOMP PRO | Each | 1+ THB1,579.560 3+ THB1,363.480 10+ THB1,206.890 25+ THB1,183.710 | 1 Stage | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ THB1,318.560 3+ THB1,138.350 10+ THB1,007.570 25+ THB987.880 100+ THB941.520 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | ||||||
Each | 1+ THB670.760 3+ THB614.340 10+ THB585.470 25+ THB536.920 100+ THB522.050 | 1 Stage | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | ||||||
Each | 1+ THB618.710 3+ THB566.660 10+ THB539.980 25+ THB494.930 100+ THB481.800 | 1 Stage | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | ||||||
Each | 1+ THB735.940 3+ THB674.260 10+ THB642.330 25+ THB588.970 100+ THB572.790 | - | 5.4W | 2.5A | 3.6V | 10mm | 10mm | 2.5mm | 72.9°C | - | 1.34ohm | 30 AWG Solid Bare | ||||||
MULTICOMP PRO | Each | 1+ THB1,422.510 3+ THB1,227.860 10+ THB1,086.580 25+ THB1,066.030 100+ THB1,015.720 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,351.400 3+ THB1,166.810 10+ THB1,032.530 25+ THB1,012.410 100+ THB964.740 | 1 Stage | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ THB2,308.670 5+ THB1,952.630 10+ THB1,694.120 20+ THB1,661.320 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | ||||||
MULTICOMP PRO | Each | 1+ THB6,925.480 | 1 Stage | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB605.590 3+ THB554.850 10+ THB528.600 25+ THB484.430 100+ THB471.300 | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,612.870 3+ THB1,392.420 10+ THB1,232.330 25+ THB1,208.710 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,415.770 3+ THB1,222.430 10+ THB1,082.030 25+ THB1,061.030 100+ THB1,011.170 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,390.260 5+ THB1,175.500 10+ THB1,019.340 20+ THB999.660 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,351.400 3+ THB1,166.810 10+ THB1,032.530 25+ THB1,012.410 100+ THB964.740 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ THB1,503.980 5+ THB1,271.290 10+ THB1,102.010 20+ THB1,080.140 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||