49 พบผลลัพธ์สำหรับ "MCM"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB746.780 5+ THB684.840 10+ THB642.230 25+ THB602.250 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB691.510 5+ THB634.400 10+ THB594.860 25+ THB557.520 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB172.290 5+ THB147.250 10+ THB123.520 25+ THB117.810 | MP E-Bike Signal Connectors | - | Female | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | - | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Gold | 3A | 60V | ||||||
Each | 1+ THB575.390 5+ THB527.500 10+ THB494.560 25+ THB463.370 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ THB367.340 5+ THB320.770 10+ THB290.900 25+ THB270.260 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB367.340 5+ THB320.770 10+ THB290.900 25+ THB270.260 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB405.170 5+ THB354.210 10+ THB320.830 25+ THB297.980 | - | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB396.050 5+ THB345.970 10+ THB313.460 25+ THB291.050 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB453.900 5+ THB416.120 10+ THB389.760 25+ THB365.600 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB335.900 5+ THB293.730 10+ THB266.050 25+ THB247.160 | - | M12 | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB314.310 5+ THB274.770 10+ THB249.290 | - | M12 | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB238.510 5+ THB208.640 10+ THB189.310 25+ THB175.690 | - | M12 | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB681.340 5+ THB662.410 10+ THB608.640 25+ THB562.800 | - | M12 | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB244.010 5+ THB213.260 10+ THB193.490 25+ THB179.870 | - | M12 | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB831.970 5+ THB763.000 10+ THB715.120 25+ THB669.870 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB270.260 5+ THB235.990 10+ THB214.030 25+ THB198.650 | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB304.910 5+ THB266.250 10+ THB241.650 25+ THB224.080 | MP Field Installable Sensor Connectors | M8 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB1,037.090 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB204.640 5+ THB178.720 10+ THB162.030 25+ THB139.180 | - | M5 | Male | 4 Positions | PCB Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ THB282.570 5+ THB246.550 10+ THB223.700 25+ THB192.080 | - | M12 | Female | 8 Positions | PCB Socket | 0 | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ THB283.030 5+ THB247.450 10+ THB224.160 25+ THB208.350 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB194.620 5+ THB170.020 10+ THB154.200 25+ THB132.240 | - | M8 | Male | 4 Positions | Solder Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||||
Each | 1+ THB828.930 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB309.910 5+ THB270.370 10+ THB245.330 25+ THB227.760 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB760.210 5+ THB696.950 10+ THB653.020 25+ THB565.160 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||