49 พบผลลัพธ์สำหรับ "DURATOOL"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB313.070 5+ THB273.700 10+ THB248.330 | - | M12 | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB1,032.610 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB825.350 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB756.920 5+ THB693.940 10+ THB650.200 25+ THB562.720 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB255.110 5+ THB223.180 10+ THB202.190 25+ THB188.190 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB873.460 | MP M35 Power | M35 | Female | 3 Positions | Screw Socket | 0 | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB1,018.540 | MP M35 Power | M35 | Male | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | ||||||
Each | 1+ THB572.900 5+ THB525.220 10+ THB492.420 25+ THB461.360 | M12 Series | M12 | Female | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | ||||||
Each | 1+ THB365.750 5+ THB319.380 10+ THB289.640 25+ THB269.080 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB365.750 5+ THB319.380 10+ THB289.640 25+ THB269.080 | M12 Series | M12 | Female | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB403.420 5+ THB352.690 10+ THB319.440 25+ THB296.700 | - | M12 | Male | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB394.340 5+ THB344.470 10+ THB312.100 25+ THB289.800 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB464.620 5+ THB427.010 10+ THB400.320 25+ THB375.390 | M12 Series | M12 | Female | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ THB334.450 5+ THB292.460 10+ THB264.900 25+ THB246.090 | - | M12 | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB681.340 5+ THB662.410 10+ THB608.640 25+ THB562.800 | - | M12 | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB237.480 5+ THB207.740 10+ THB188.490 25+ THB174.930 | - | M12 | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB242.950 5+ THB212.330 10+ THB192.650 25+ THB179.090 | - | M12 | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB269.090 5+ THB234.980 10+ THB213.110 25+ THB197.800 | MP Field Installable Sensor Connectors | M8 | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB281.810 5+ THB246.380 10+ THB223.200 25+ THB207.450 | MP Field Installable Sensor Connectors | M12 | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB203.750 5+ THB177.940 10+ THB161.320 25+ THB138.570 | - | M5 | Male | 4 Positions | PCB Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||||
Each | 1+ THB688.520 5+ THB631.660 10+ THB592.290 25+ THB555.110 | MP Field Installable Sensor Connectors | M12 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB281.340 5+ THB245.480 10+ THB222.730 25+ THB191.240 | - | M12 | Female | 8 Positions | PCB Socket | 0 | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||||
Each | 1+ THB193.770 5+ THB169.280 10+ THB153.530 25+ THB131.660 | - | M8 | Male | 4 Positions | Solder Pin | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||||
Each | 1+ THB303.590 5+ THB265.090 10+ THB240.600 25+ THB223.100 | MP Field Installable Sensor Connectors | M8 | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB252.650 10+ THB225.100 100+ THB217.660 250+ THB209.790 500+ THB204.100 ราคาเพิ่มเติม... | - | M12 | Female | 3 Positions | Solder Socket | 0 | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||