25 พบผลลัพธ์สำหรับ "BANNER ENGINEERING"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4758813 | BANNER ENGINEERING | Each | 1+ THB1,114.480 5+ THB1,092.200 10+ THB1,069.910 25+ THB1,047.620 50+ THB1,031.190 | BFW Series | M12 | Male | 8 Positions | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 2A | 30VAC/VDC | ||||
4692865 | BANNER ENGINEERING | Each | 1+ THB930.010 5+ THB911.410 10+ THB892.810 25+ THB874.210 50+ THB864.870 | BFW Series | M12 | Male | 4 Positions | Pin | Right Angle Cable Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | - | - | 4A | 250V | ||||
4758815 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB765.080 | BFW Series | M8 | Female | 3 Positions | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 3A | 30VAC/VDC | ||||
4712427 | BANNER ENGINEERING | Each | 1+ THB1,001.910 5+ THB981.880 10+ THB961.840 25+ THB941.800 50+ THB931.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4758802 | Each | 1+ THB719.020 10+ THB704.640 25+ THB690.260 100+ THB675.880 250+ THB665.280 | BFW Series | M12 | Female | 4 Position | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | |||||
4758803 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB768.640 | BFW Series | M12 | Female | 5 Positions | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | ||||
4712429 | BANNER ENGINEERING | Each | 1+ THB1,001.910 5+ THB981.880 10+ THB961.840 25+ THB941.800 50+ THB931.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4758817 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB765.080 | BFW Series | M8 | Male | 3 Positions | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 3A | 30VAC/VDC | ||||
4758816 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB765.080 | BFW Series | M8 | Female | 4 Position | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 3A | 30VAC/VDC | ||||
4692863 | BANNER ENGINEERING | Each | 1+ THB930.010 5+ THB911.410 10+ THB892.810 25+ THB874.210 50+ THB864.870 | BFW Series | M12 | Female | 4 Positions | Socket | Right Angle Cable Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | - | - | 4A | 250V | ||||
4758811 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB765.080 | BFW Series | M12 | Male | 5 Positions | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | ||||
4691736 | BANNER ENGINEERING | Each | 1+ THB1,145.710 5+ THB1,122.800 10+ THB1,099.890 25+ THB1,076.970 50+ THB1,064.450 | BFW Series | M12 | Male | 5 Positions | Pin | Right Angle Cable Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | - | - | 4A | 60V | ||||
4758809 | Each | 1+ THB719.020 10+ THB704.640 25+ THB690.260 100+ THB675.880 250+ THB665.280 | BFW Series | M12 | Male | 4 Position | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | |||||
4692864 | BANNER ENGINEERING | Each | 1+ THB1,145.710 5+ THB1,122.800 10+ THB1,099.890 25+ THB1,076.970 50+ THB1,064.450 | BFW Series | M12 | Female | 5 Positions | Socket | Right Angle Cable Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | - | - | 4A | 60V | ||||
4758818 | BANNER ENGINEERING | Each | 1+ THB826.880 5+ THB810.350 10+ THB793.810 25+ THB777.270 50+ THB765.080 | BFW Series | M8 | Male | 4 Position | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 3A | 30VAC/VDC | ||||
4758814 | Each | 1+ THB1,258.280 5+ THB1,233.120 10+ THB1,207.950 25+ THB1,182.790 50+ THB1,164.240 | BFW Series | M12 | Male | 8 Positions | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 2A | 30VAC/VDC | |||||
4758805 | BANNER ENGINEERING | Each | 1+ THB1,114.480 5+ THB1,092.200 10+ THB1,069.910 25+ THB1,047.620 50+ THB1,031.190 | BFW Series | M12 | Female | 8 Positions | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 2A | 30VAC/VDC | ||||
4758804 | Each | 1+ THB971.020 5+ THB951.600 10+ THB932.180 25+ THB912.760 50+ THB898.130 | BFW Series | M12 | Female | 5 Positions | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | |||||
4712426 | BANNER ENGINEERING | Each | 1+ THB930.010 5+ THB911.410 10+ THB892.810 25+ THB874.210 50+ THB864.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4758806 | Each | 1+ THB1,258.280 5+ THB1,233.120 10+ THB1,207.950 25+ THB1,182.790 50+ THB1,164.240 | BFW Series | M12 | Female | 8 Positions | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 2A | 30VAC/VDC | |||||
4712428 | BANNER ENGINEERING | Each | 1+ THB930.010 5+ THB911.410 10+ THB892.810 25+ THB874.210 50+ THB864.870 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
4758801 | BANNER ENGINEERING | Each | 1+ THB719.020 10+ THB704.640 25+ THB690.260 100+ THB675.880 250+ THB665.280 | BFW Series | M12 | Female | 4 Position | Screw Socket | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | ||||
4758807 | BANNER ENGINEERING | Each | 1+ THB719.020 10+ THB704.640 25+ THB690.260 100+ THB675.880 250+ THB665.280 | BFW Series | M12 | Male | 4 Position | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | ||||
4758812 | Each | 1+ THB970.680 5+ THB951.270 10+ THB931.860 25+ THB912.440 50+ THB898.130 | BFW Series | M12 | Male | 5 Positions | Screw Pin | Cable Mount | IP67 | A Coded | Nylon (Polyamide), Glass Filled Body | Brass | Gold Plated Contacts | 4A | 30VAC/VDC | |||||
BANNER ENGINEERING | Each | 1+ THB2,259.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||