Sensor Connectors:
พบผลิตภัณฑ์จำนวน2,797ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2913012 RoHS | Each | 1+ THB458.100 10+ THB392.500 25+ THB369.290 100+ THB336.890 250+ THB317.160 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
2912978 RoHS | Each | 1+ THB267.590 10+ THB229.210 100+ THB196.610 250+ THB185.060 500+ THB176.800 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
2912992 RoHS | Each | 1+ THB444.710 10+ THB380.890 25+ THB358.300 100+ THB326.800 250+ THB307.640 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ THB860.790 10+ THB753.190 25+ THB624.080 100+ THB559.510 250+ THB544.400 ราคาเพิ่มเติม... | MiniQuick E Series | - | - | M8 | - | - | - | - | - | - | - | - | 3 Positions | - | - | Socket | Right Angle Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Bronze | Gold | 3A | 60V | ||||||
Each | 1+ THB833.790 10+ THB802.020 25+ THB770.250 100+ THB738.480 250+ THB706.700 | M12 Push-In | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Push In Socket | Straight Cable Mount | IP65, IP67 | - | A Coded | Zinc Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB1,034.190 5+ THB1,013.510 10+ THB992.830 25+ THB972.140 50+ THB951.460 | M12 Push-In | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Push In Socket | Right Angle Cable Mount | IP65, IP67 | - | A Coded | Zinc Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB233.150 5+ THB227.900 15+ THB211.480 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ THB242.950 5+ THB212.330 10+ THB192.650 25+ THB179.090 | - | - | - | M12 | - | - | - | - | - | - | - | - | 3 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 4A | 250V | ||||||
Each | 1+ THB541.490 10+ THB539.890 25+ THB531.870 100+ THB508.900 250+ THB442.100 ราคาเพิ่มเติม... | 768 Series | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB331.040 10+ THB283.890 100+ THB243.750 250+ THB229.510 500+ THB219.340 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ THB1,021.210 10+ THB894.560 25+ THB841.990 100+ THB767.740 250+ THB722.520 ราคาเพิ่มเติม... | Buccaneer M12 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Brass, Nylon 6.6 (Polyamide 6.6) Body | Phosphor Bronze | Gold | 4A | 60V | ||||||
2913008 RoHS | Each | 1+ THB345.100 10+ THB295.710 25+ THB278.220 100+ THB272.420 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | B Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ THB1,385.350 10+ THB1,181.560 25+ THB469.850 100+ THB460.460 250+ THB451.060 ราคาเพิ่มเติม... | 120071 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Copper Alloy | Silver | 4A | 36VDC | ||||||
Each | 1+ THB873.100 10+ THB747.340 25+ THB702.780 100+ THB640.630 250+ THB602.790 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | ||||||
Each | 1+ THB755.320 10+ THB734.890 25+ THB714.460 100+ THB694.030 250+ THB673.600 ราคาเพิ่มเติม... | Buccaneer M8 Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass, Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 3A | 30V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ THB916.920 10+ THB783.140 25+ THB735.710 100+ THB669.560 250+ THB636.620 ราคาเพิ่มเติม... | MB7RJ Series | - | - | M23 | - | - | - | - | Male | - | - | - | 6 Positions | - | - | Crimp Pin | 0 | IP67 | - | - | Zinc Body | - | Gold | 28A | 630V | |||||
Each | 1+ THB394.440 10+ THB338.670 25+ THB315.160 100+ THB310.630 250+ THB306.100 ราคาเพิ่มเติม... | M Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | 0 | IP68 | - | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 30V | ||||||
PHOENIX CONTACT | Each | 1+ THB567.910 10+ THB540.980 25+ THB514.040 100+ THB503.760 250+ THB493.480 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | PCB Pin | Straight PCB Mount | IP65, IP67 | - | D Coded | Gadolinium Zinc Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ THB1,156.820 5+ THB1,148.570 10+ THB1,140.320 25+ THB1,132.070 50+ THB1,109.430 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Right Angle Cable Mount | IP67 | - | D Coded | Zinc Body | Bronze | Gold | 1.75A | 60V | ||||||
Each | 1+ THB1,863.240 5+ THB1,825.980 10+ THB1,788.720 25+ THB1,751.450 50+ THB1,714.190 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | X Coded | Zinc Body | Bronze | Gold | 500mA | 60V | ||||||
Each | 1+ THB1,017.490 10+ THB997.150 25+ THB976.800 100+ THB956.450 250+ THB936.100 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | D Coded | Zinc Body | Bronze | Gold | 4A | 60V | ||||||
3703773 RoHS | Each | 1+ THB161.300 10+ THB138.400 100+ THB135.310 | M Series | - | - | M8 | - | - | - | - | Male | - | - | - | 6 Positions | - | - | PCB Pin | Straight PCB Mount | - | - | - | Thermoplastic Body | Copper Alloy | Gold | 1.5A | 30V | |||||
PHOENIX CONTACT | Each | 1+ THB389.000 10+ THB381.220 25+ THB373.440 100+ THB365.660 250+ THB357.880 | - | - | - | M12 | - | - | - | - | - | - | - | - | - | - | - | PCB Socket | Right Angle PCB Mount | IP67 | - | D Coded | - | Brass | Gold | 4A | 250V | |||||
PHOENIX CONTACT | Each | 1+ THB1,938.600 5+ THB1,899.830 10+ THB1,861.060 25+ THB1,822.290 50+ THB1,783.520 | - | - | - | M12 | - | - | - | - | - | - | - | - | - | - | - | Solder Pin | Straight Cable Mount | IP67 | - | A Coded | Zinc Body | Brass | Gold | 1.5A | 30V | |||||
Each | 1+ THB253.070 10+ THB216.720 100+ THB185.900 250+ THB174.970 500+ THB167.160 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | ||||||