Sensor Connectors:
พบผลิตภัณฑ์จำนวน2,834ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB216.180 10+ THB185.710 100+ THB180.590 250+ THB179.470 | M Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP68, IP69K | - | A Coded | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ THB426.020 10+ THB417.500 25+ THB408.980 100+ THB400.460 250+ THB391.940 | M12 Push-In | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Push In Pin | Straight Cable Mount | IP65, IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 250V | ||||||
Each | 1+ THB529.510 10+ THB514.040 25+ THB498.850 100+ THB484.430 250+ THB474.750 ราคาเพิ่มเติม... | 713/763 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Panel Mount | IP67 | - | A Coded | Zinc Body | Brass, Bronze | Gold | - | 125V | ||||||
2817811 RoHS | Each | 1+ THB283.280 10+ THB242.600 100+ THB208.080 250+ THB195.850 500+ THB187.100 ราคาเพิ่มเติม... | - | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | |||||
Each | 1+ THB514.960 10+ THB441.160 25+ THB415.060 100+ THB378.660 250+ THB356.490 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+ THB695.950 10+ THB683.400 25+ THB670.570 100+ THB657.740 250+ THB545.000 ราคาเพิ่มเติม... | 768 Series | - | - | M8 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB302.960 10+ THB259.620 100+ THB222.740 250+ THB209.670 500+ THB200.330 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB821.790 10+ THB704.270 25+ THB662.620 100+ THB604.540 250+ THB569.170 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 12 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | ||||||
3381202 RoHS | Each | 1+ THB332.420 10+ THB284.720 100+ THB244.140 250+ THB231.870 500+ THB219.590 ราคาเพิ่มเติม... | VULCON Series | - | - | M5 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Brass Body | Brass | Gold | 1A | 60V | |||||
3372889 RoHS | Each | 1+ THB230.600 10+ THB198.020 100+ THB191.950 250+ THB188.740 | M Series | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Position | - | - | Solder Pin | Straight Panel Mount | IP68 | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ THB818.980 10+ THB700.800 25+ THB658.940 100+ THB600.560 250+ THB565.020 ราคาเพิ่มเติม... | M8/M12 Connector System | - | - | M12 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | - | ||||||
Each | 1+ THB1,072.820 5+ THB1,057.780 10+ THB1,036.630 25+ THB1,015.470 50+ THB994.320 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB669.950 10+ THB667.550 25+ THB653.380 100+ THB625.870 250+ THB547.320 | HARAX Series | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ THB737.930 10+ THB716.810 25+ THB695.970 100+ THB675.930 250+ THB560.250 ราคาเพิ่มเติม... | Micro-Change Series | - | - | M12 | - | - | - | - | Male | 4Contacts | - | - | 4 Positions | - | - | Crimp Pin | Straight Cable Mount | - | - | - | PVC (Polyvinylchloride) Body | Brass | Silver | - | - | ||||||
Each | 1+ THB478.310 10+ THB475.910 25+ THB466.020 100+ THB447.050 250+ THB391.210 | HARAX Series | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | S Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | ||||||
Each | 1+ THB496.750 10+ THB492.050 25+ THB487.350 100+ THB482.640 250+ THB431.050 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ THB487.200 10+ THB480.930 25+ THB474.660 100+ THB461.300 250+ THB448.460 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
2481205 | Each | 1+ THB566.080 10+ THB554.760 25+ THB543.440 100+ THB532.120 250+ THB520.800 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Bronze | Gold | 4A | 60V | |||||
Each | 1+ THB892.260 10+ THB856.870 25+ THB828.390 100+ THB802.900 250+ THB773.800 ราคาเพิ่มเติม... | 876 Series | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | X Coded | - | Bronze | Gold | 500mA | 50V | ||||||
Each | 1+ THB962.240 10+ THB953.700 25+ THB945.160 100+ THB936.620 250+ THB928.080 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | S Coded | Nylon (Polyamide) Body | Brass | Gold | 12A | 630VAC | ||||||
Each | 1+ THB567.600 10+ THB556.250 25+ THB544.900 100+ THB533.550 250+ THB522.200 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Solder Socket | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB587.570 10+ THB575.820 25+ THB564.070 100+ THB552.320 250+ THB540.570 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ THB454.740 10+ THB389.680 25+ THB366.570 100+ THB334.380 250+ THB314.770 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB718.970 10+ THB690.460 25+ THB667.510 100+ THB646.970 250+ THB623.520 ราคาเพิ่มเติม... | 713 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | IP69K | - | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 250V | ||||||
2913007 RoHS | Each | 1+ THB275.380 10+ THB235.800 100+ THB202.240 250+ THB190.350 500+ THB181.850 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||