Sensor Connectors:
พบผลิตภัณฑ์จำนวน2,835ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB643.930 10+ THB571.650 25+ THB506.000 100+ THB479.620 250+ THB459.880 ราคาเพิ่มเติม... | BRAD Micro-Change 8A4000 Series | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB537.930 10+ THB525.700 25+ THB513.470 100+ THB503.210 250+ THB492.940 | - | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB623.590 10+ THB611.120 25+ THB598.650 100+ THB586.180 250+ THB573.710 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 30V | ||||||
Each | 1+ THB496.750 10+ THB485.680 25+ THB474.600 100+ THB463.530 250+ THB452.450 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ THB353.490 10+ THB303.590 25+ THB300.000 | M Series | - | - | M8 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | PCB Pin | 0 | IP68 | - | - | Glass Filled Nylon (Polyamide), Zinc Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
Each | 1+ THB432.560 | RSC Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | - | PBT (Polybutylene Terephthalate) Body | Brass | - | 4A | 63V | ||||||
2817814 RoHS | Each | 1+ THB301.820 10+ THB258.690 100+ THB222.020 250+ THB209.020 500+ THB204.960 | - | - | - | M8 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 30V | |||||
Each | 1+ THB1,045.660 10+ THB894.540 25+ THB840.930 100+ THB766.140 250+ THB728.530 ราคาเพิ่มเติม... | Checkmate Elite Series | - | - | M23 | - | - | - | - | - | - | - | - | 4 Signal + 5 Power Positions | - | - | Crimp Socket | Straight Cable Mount | IP67 | - | B Coded | Zinc Body | - | - | 10A | 250V | ||||||
Each | 1+ THB383.180 10+ THB328.280 25+ THB308.820 100+ THB281.700 250+ THB265.170 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 4A | 60V | ||||||
Each | 1+ THB466.120 10+ THB463.980 25+ THB454.630 100+ THB435.660 250+ THB381.420 ราคาเพิ่มเติม... | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ THB215.840 10+ THB185.010 100+ THB165.600 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
Each | 1+ THB948.090 10+ THB918.580 25+ THB889.060 100+ THB859.550 250+ THB830.030 | M12 Push-In | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Push In Socket | Right Angle Cable Mount | IP65, IP67 | - | A Coded | Zinc Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB963.040 10+ THB960.370 25+ THB945.950 100+ THB904.270 250+ THB784.840 ราคาเพิ่มเติม... | 768 Series | - | - | M8 | - | - | - | - | - | - | - | - | 4 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | - | Brass Body | Bronze | Gold | 4A | 60V | ||||||
3003675 RoHS | Each | 1+ THB762.280 10+ THB652.570 25+ THB613.670 100+ THB559.400 250+ THB526.370 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Solder Pin | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide), Glass Filled Body | Brass | Gold | 5A | 500V | |||||
Each | 1+ THB1,768.990 5+ THB1,674.320 10+ THB1,579.640 25+ THB1,478.740 50+ THB1,411.910 ราคาเพิ่มเติม... | Buccaneer M8 Series | - | - | M8 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Cable Mount | IP67 | - | B Coded | Brass Body | Phosphor Bronze | Gold | 1.5A | 30V | ||||||
Each | 1+ THB682.060 10+ THB584.520 25+ THB550.000 100+ THB501.850 250+ THB472.530 ราคาเพิ่มเติม... | - | - | - | M8 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 3A | 30V | ||||||
Each | 1+ THB659.960 10+ THB647.130 25+ THB634.840 100+ THB622.820 250+ THB515.950 ราคาเพิ่มเติม... | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ THB992.990 10+ THB848.480 25+ THB797.270 100+ THB725.880 250+ THB689.720 ราคาเพิ่มเติม... | Checkmate Elite Series | - | - | M23 | - | - | - | - | - | - | - | - | 6 Positions | - | - | Crimp Socket | Straight Cable Mount | IP67 | - | B Coded | Zinc Body | - | - | 28A | 630V | |||||
Each | 1+ THB320.430 10+ THB275.030 25+ THB260.500 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 60V | ||||||
Each | 1+ THB727.570 10+ THB724.360 25+ THB709.400 100+ THB679.480 250+ THB593.450 ราคาเพิ่มเติม... | 713 Series | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | Screw Socket | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 60V | ||||||
Each | 1+ THB946.240 10+ THB827.960 25+ THB811.410 100+ THB794.850 250+ THB778.290 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | IDC / IDT Pin | Straight Cable Mount | IP67 | - | D Coded | Brass Body | Brass | Gold | 1A | 60V | ||||||
Each | 1+ THB398.730 10+ THB341.740 25+ THB321.460 100+ THB293.230 250+ THB276.030 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 8 Positions | - | - | Screw Pin | Right Angle Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 2A | 30V | ||||||
Each | 1+ THB1,268.090 5+ THB1,217.800 10+ THB1,177.330 25+ THB1,141.100 50+ THB1,099.740 | - | - | - | M12 | - | - | - | - | - | - | - | - | 8 Positions | - | - | - | Straight Cable Mount | IP65, IP67 | - | A Coded | Zinc Body | - | - | 2A | 30V | ||||||
Each | 1+ THB942.350 10+ THB913.130 25+ THB883.910 100+ THB854.690 250+ THB825.460 | M12 Push-In | - | - | M12 | - | - | - | - | Male | - | - | - | 2 Positions | - | - | Push In Pin | Straight Cable Mount | IP65, IP67 | - | B Coded | Zinc Body | Bronze | Gold | 4A | 60V | ||||||
2817815 RoHS | Each | 1+ THB275.440 10+ THB235.920 100+ THB202.410 250+ THB190.530 500+ THB182.050 ราคาเพิ่มเติม... | - | - | - | M8 | - | - | - | - | Female | - | - | - | 3 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Copper Alloy | Gold | 3A | 60V | |||||