Sensor Connectors:
พบผลิตภัณฑ์จำนวน2,800ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Connector Type A
Shell Type
Sensor Connector Size
Accessory Type
Circular Connector Shell Style
Connector Type B
For Use With
Sensor Connector Gender
No. of Contacts
Circular Connector Contact Type
Cable Length - Metric
No. of Positions
Coupling Style
Cable Length - Imperial
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HARTING | Each | 1+ THB1,731.010 5+ THB1,569.660 10+ THB1,408.310 25+ THB1,338.000 50+ THB1,287.780 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | - | - | - | - | 5 Positions | - | - | - | Straight Cable Mount | IP65, IP67 | - | B Coded | Zinc Body | Brass | Gold | 4A | 60V | |||||
HARTING | Each | 1+ THB2,040.670 5+ THB2,036.710 10+ THB2,032.420 25+ THB2,028.450 50+ THB2,015.240 | - | - | - | - | - | - | - | - | Male | - | - | - | - | - | - | Crimp Pin | Right Angle Cable Mount | - | - | - | - | - | - | - | - | |||||
Each | 1+ THB1,650.560 | - | - | - | - | - | - | - | - | Female | - | - | - | 8 Positions | - | - | Solder Socket | - | IP65, IP67 | - | X Coded | LCP (Liquid Crystal Polymer) Body | - | - | - | - | ||||||
AMPHENOL SINE/TUCHEL | Each | 1+ THB2,803.160 5+ THB2,631.440 10+ THB2,459.720 25+ THB2,314.890 50+ THB2,251.060 ราคาเพิ่มเติม... | - | - | - | M23 | - | - | - | - | Male | - | - | - | 16 Positions | - | - | - | Right Angle Panel Mount | - | - | A Coded | Zinc Body | Copper Alloy | Gold | - | 125V | |||||
Each | 1+ THB300.340 10+ THB257.430 100+ THB220.890 250+ THB207.930 500+ THB198.680 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | Solder Socket | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 60V | ||||||
BULGIN LIMITED | Each | 1+ THB1,025.490 | Buccaneer M16 Series | - | - | M16 | - | - | - | - | Female | - | - | - | 5 Positions | - | - | - | Straight Panel Mount | - | - | A Coded | Brass Body | Phosphor Bronze | Gold | 6A | 250V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ THB629.640 10+ THB537.500 100+ THB459.160 250+ THB452.870 | - | - | - | M23 | - | - | - | - | Male | - | - | - | 4 Signal + 5 Power Positions | - | - | - | Straight Cable Mount | - | - | - | Zinc Body | - | - | 10A | 250V | |||||
TE CONNECTIVITY | Each | 1+ THB274.560 10+ THB268.610 25+ THB263.660 50+ THB258.700 100+ THB251.770 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | 2 Power + PE Positions | - | - | PCB Socket | - | IP67 | - | L Coded | - | - | - | 16A | 63V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ THB812.400 10+ THB693.220 25+ THB651.030 100+ THB598.280 | - | - | - | - | - | - | - | - | Male | - | - | - | 16 Positions | - | - | - | - | - | - | - | - | - | - | 9A | - | |||||
Each | 1+ THB0.007 1000+ THB0.006 2500+ THB0.005 5000+ THB0.004 20000+ THB0.003 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 3 Positions | - | - | Solder Pin | Straight Panel Mount | IP67 | - | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||||
STEWART CONNECTOR | Each | 1+ THB381.370 10+ THB326.440 25+ THB306.980 100+ THB271.980 250+ THB259.470 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | Male | - | - | - | 5 Positions | - | - | - | Straight Cable Mount | - | - | A Coded | - | Copper Alloy | - | 4A | - | |||||
3220636 RoHS | NORCOMP | Each | 1+ THB958.600 10+ THB825.580 25+ THB776.870 100+ THB708.350 250+ THB669.560 | - | - | - | M12 | - | - | - | - | Female | - | - | - | - | - | - | Solder Socket | - | - | - | X Coded | Brass Body | Brass | - | - | - | ||||
3792382 RoHS | Each | 1+ THB264.930 10+ THB226.840 100+ THB194.560 250+ THB183.110 500+ THB174.940 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | Screw Pin | Straight Cable Mount | IP67 | - | D Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 250V | |||||
STEWART CONNECTOR | Each | 1+ THB374.030 10+ THB361.390 25+ THB339.230 | - | - | - | - | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Cable Mount | - | - | A Coded | Thermoplastic Body | Copper Alloy | Gold | - | - | |||||
Each | 1+ THB882.780 | - | - | - | - | - | - | - | - | Female | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
BULGIN LIMITED | Each | 1+ THB1,206.770 10+ THB1,033.100 25+ THB971.290 100+ THB885.290 250+ THB862.970 | PXM Series | - | - | M12 | - | - | - | - | Male | - | - | - | 5 Positions | - | - | PCB Pin | - | IP67 | - | - | Brass Body | - | - | 4A | 60V | |||||
TE CONNECTIVITY | Each | 1+ THB900.630 10+ THB788.050 25+ THB652.960 100+ THB585.410 250+ THB540.380 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | Male | - | - | - | 3 Positions | - | - | - | - | - | - | A Coded | - | Copper Alloy | Gold | - | 250V | |||||
STEWART CONNECTOR | Each | 1+ THB382.120 10+ THB327.190 25+ THB307.730 100+ THB280.600 250+ THB271.670 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | - | - | - | - | A Coded | - | - | - | - | - | |||||
Each | 1+ THB867.750 10+ THB750.510 25+ THB690.040 100+ THB653.440 250+ THB615.130 ราคาเพิ่มเติม... | - | - | - | M12 | - | - | - | - | - | - | - | - | 4 Positions | - | - | - | - | - | - | - | - | Tin Bronze | Gold | - | 250V | ||||||
Each | 1+ THB1,112.860 5+ THB1,037.880 10+ THB987.010 25+ THB950.350 | - | - | - | M12 | - | - | - | - | Male | - | - | - | 4 Positions | - | - | - | - | - | - | - | - | - | - | 16A | - | ||||||
Each | 1+ THB906.910 | - | - | - | - | - | - | - | - | Male | - | - | - | 8 Positions | - | - | - | - | - | - | - | Nylon (Polyamide) Body | Brass | - | - | - | ||||||
BULGIN LIMITED | Each | 1+ THB1,363.340 5+ THB1,266.600 10+ THB1,235.520 | PXM Series | - | - | M12 | - | - | - | - | Female | - | - | - | 12 Positions | - | - | PCB Socket | - | IP67 | - | A Coded | - | Phosphor Bronze | - | - | 30V | |||||
TE CONNECTIVITY | Each | 1+ THB1,292.150 5+ THB1,283.730 10+ THB1,274.980 25+ THB1,239.670 50+ THB1,188.150 | - | - | - | M12 | - | - | - | - | Female | - | - | - | - | - | - | - | Right Angle Panel Mount | IP67 | - | - | Nylon (Polyamide) Body | - | - | - | - | |||||
BULGIN LIMITED | Each | 1+ THB1,697.890 | - | - | - | M12 | - | - | - | - | Female | - | - | - | 4 Positions | - | - | Solder Socket | Straight Cable Mount | - | - | T Coded | - | Phosphor Bronze | Gold | 4A | - | |||||
TE CONNECTIVITY | Each | 1+ THB852.600 10+ THB746.030 25+ THB618.140 100+ THB554.190 250+ THB511.560 ราคาเพิ่มเติม... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | - | Gold | 4A | - | |||||