RPC Series Sensor Cable Assemblies:
พบผลิตภัณฑ์จำนวน29RPC Series Sensor Cable Assemblies
Single Pair Ethernet (SPE) allows for a single open, scalable Ethernet-based network within the automation system. It standardizes the transmission of Ethernet over only one pair of copper wires. In addition to data transmission via SPE, the M8 Hybrid solution also provides power transmission over a separate wire pair.
- Data and power in one cable
- 1 Gb/s communication
- Higher power levels are possible compared to PoDL
- IEC 6317-6 standard supported
- At 10 Mb/s speed transmission distances up to 1,000 meters are possible
- Reduce number of connectors needed
- Enables IoT in small package
- Galvanic separation power and data
- More flexibility for powering devices
- Applications: Sensor, Robotics, Machinery, Industrial automation, Security and surveillance cameras
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector Type A
Connector Type B
No. of Positions
Cable Length - Metric
Cable Length - Imperial
Product Range
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - AMP | Each | 1+ THB1,441.640 5+ THB1,383.650 10+ THB1,325.650 25+ THB1,163.000 50+ THB1,143.240 ราคาเพิ่มเติม... | - | - | - | 500mm | - | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB4,462.830 5+ THB4,433.100 10+ THB4,403.380 25+ THB4,373.650 50+ THB4,343.920 ราคาเพิ่มเติม... | M8 Plug | - | - | - | - | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB16,025.830 | M8 Plug | M8 Plug | 4 Positions | 40m | - | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB2,715.150 5+ THB2,699.950 10+ THB2,685.090 25+ THB2,669.900 50+ THB2,654.700 ราคาเพิ่มเติม... | - | - | 4 Positions | - | - | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB6,525.830 | M8 Plug | M8 Plug | - | 15m | - | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB1,307.210 10+ THB1,120.290 25+ THB1,058.020 | M8 Receptacle | Free End | 4 Positions | 500mm | 19.7" | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB3,387.040 5+ THB3,198.600 10+ THB3,010.150 25+ THB2,949.940 50+ THB2,896.330 | M8 Receptacle | M8 Plug | 4 Positions | 5m | 16.4ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB5,295.730 5+ THB5,020.650 10+ THB4,745.560 25+ THB4,720.350 50+ THB4,625.940 ราคาเพิ่มเติม... | M8 Receptacle | M8 Plug | 4 Positions | 10m | 32.8ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB4,664.450 | M8 Plug | M8 Plug | 4 Positions | 15m | 49.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB3,187.660 3+ THB3,067.670 | M8 Plug | - | 4 Positions | 10m | 32.8ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB2,499.440 10+ THB2,403.720 | M8 Receptacle | M8 Plug | 4 Positions | 3m | 9.8ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB4,783.730 10+ THB4,688.040 25+ THB4,491.150 50+ THB4,366.930 | M8 Plug | - | 4 Positions | 15m | 49.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB12,090.700 | M8 Receptacle | M8 Plug | 4 Positions | 40m | 131.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB1,631.560 5+ THB1,498.810 10+ THB1,366.060 25+ THB1,313.090 50+ THB1,306.060 ราคาเพิ่มเติม... | M8 Receptacle | Free End | 4 Positions | 1m | 3.3ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB12,534.230 5+ THB12,283.550 10+ THB12,032.870 25+ THB11,782.180 50+ THB11,531.490 ราคาเพิ่มเติม... | M8 Receptacle | Free End | 4 Positions | 40m | 131.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB2,065.480 5+ THB1,911.260 10+ THB1,757.050 25+ THB1,721.910 50+ THB1,690.830 | M8 Receptacle | Free End | 4 Positions | 3m | 9.8ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB2,517.430 5+ THB2,337.930 10+ THB2,158.420 25+ THB2,062.360 50+ THB2,019.280 ราคาเพิ่มเติม... | M8 Receptacle | M8 Plug | 4 Positions | 1m | 3.3ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB10,272.340 | M8 Plug | - | 4 Positions | 40m | 131.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB5,430.390 5+ THB5,230.730 10+ THB5,031.080 25+ THB4,930.470 50+ THB4,841.530 | M8 Receptacle | Free End | 4 Positions | 15m | 49.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB10,823.560 | M8 Plug | M8 Plug | 4 Positions | 40m | 131.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB6,034.560 10+ THB5,594.170 | M8 Receptacle | M8 Plug | 4 Positions | 15m | 49.2ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB4,461.870 10+ THB3,827.470 25+ THB3,602.240 50+ THB3,589.470 | M8 Receptacle | Free End | 4 Positions | 10m | 32.8ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB2,780.510 5+ THB2,582.580 10+ THB2,384.640 25+ THB2,314.460 50+ THB2,244.280 ราคาเพิ่มเติม... | M8 Receptacle | Free End | 4 Positions | 5m | 16.4ft | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB1,738.500 | M8 Receptacle | M8 Plug | 4 Positions | 500mm | 19.7" | RPC Series | |||||
TE CONNECTIVITY - AMP | Each | 1+ THB3,820.540 3+ THB3,639.230 | M8 Plug | M8 Plug | 4 Positions | 10m | 32.8ft | RPC Series | |||||