2. Connectors
                                                                                                  3. Rectangular Power Connectors & Components
                                                                                                  4. Rectangular Power Connectors
                                                                                                  พิมพ์หน้า

                                                                                                  EF1-38P-1PCC

                                                                                                  Rectangular Power Connector, 1 Contacts, EF1, Cable Mount, Crimp, Plug

                                                                                                  HIROSE / HRS
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  HIROSE / HRS EF1-38P-1PCC
                                                                                                  ผู้ผลิตHIROSE / HRS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตEF1-38P-1PCC
                                                                                                  รหัสสินค้า2919414
                                                                                                  Product RangeEF1
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  ไม่ได้ผลิตแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  HIROSE / HRS
                                                                                                  ผู้ผลิตHIROSE / HRS
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตEF1-38P-1PCC
                                                                                                  รหัสสินค้า2919414
                                                                                                  Product RangeEF1
                                                                                                  No. of Contacts1Contacts
                                                                                                  Product RangeEF1
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Pitch Spacing-
                                                                                                  GenderPlug(ดูคอนเนคเตอร์ที่เกี่ยวข้อง)
                                                                                                  Contact GenderPin
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Connector Shell Size38
                                                                                                  No. of Rows-

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.

                                                                                                  • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
                                                                                                  • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
                                                                                                  • Simplified crimp terminations - No special tools are required
                                                                                                  • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
                                                                                                  • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
                                                                                                  • 30 mating cycles

                                                                                                  การใช้งาน

                                                                                                  Industrial

                                                                                                  คำเตือน

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  No. of Contacts

                                                                                                  1Contacts

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Contact Gender

                                                                                                  Pin

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  No. of Rows

                                                                                                  -

                                                                                                  Product Range

                                                                                                  EF1

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Shell Size

                                                                                                  38

                                                                                                  เอกสารทางเทคนิค (3)

                                                                                                  Drawing EN

                                                                                                  Application Note EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  Japan
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:85366990
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:ใช่

                                                                                                  RoHS

                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.0295