TSW Pin Headers:
พบผลิตภัณฑ์จำนวน223TSW Pin Headers
A range of through-hole header strips for classic 0.100in pitch applications, the TSW series takes the humble header strip to another level with industry-leading design flexibility. Choose between numerous lead styles, plating options and pin configurations.
- Pitch: .100in (2.54 mm)
- Contact System: .025in (0.635 mm) square post
- Orientation: Vertical, right-angle
- Termination: Through-hole
- Special Features: Many options for optimizing cost & performance with platings & ruggedizing features
- Current Rating: 4.7 A (One pin powered per row)
- Voltage Rating: 465 VAC
- Operating Temperature Range: Gold plating: -55°C to +125°C; Tin plating: -55°C to +105°C
- Operating Humidity Range: up to 95% (Per EIA-364-31)
- Applications: Industry's largest variety of standard pin counts, terminal lengths and options
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ THB9.300 100+ THB8.210 500+ THB7.110 1000+ THB5.970 2500+ THB5.830 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB24.160 100+ THB23.670 250+ THB22.970 500+ THB19.020 1000+ THB16.710 | Board-to-Board | 2.54mm | 2Rows | 8Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB173.990 10+ THB161.900 100+ THB154.420 | Board-to-Board | 2.54mm | 2Rows | 100Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB31.400 50+ THB24.510 100+ THB20.000 250+ THB18.610 500+ THB17.200 | Board-to-Board | 5.08mm | 2Rows | 4Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB9.010 100+ THB8.830 500+ THB7.300 1000+ THB6.310 2500+ THB5.650 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 100+ THB3.040 1000+ THB1.900 2500+ THB1.640 5000+ THB1.370 10000+ THB1.210 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||||
Each | 10+ THB10.430 100+ THB6.730 500+ THB6.590 | Board-to-Board | 2.54mm | 2Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 100+ THB6.460 500+ THB4.750 1000+ THB4.080 2500+ THB3.430 5000+ THB3.000 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 100+ THB4.400 500+ THB3.810 1000+ THB3.220 2500+ THB2.760 5000+ THB2.300 | Board-to-Board | 2.54mm | 1Rows | 3Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Tin Plated Contacts | Pin Header | ||||||
Each | 100+ THB3.300 | Board-to-Board | 2.54mm | 1Rows | 1Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB42.190 10+ THB31.000 100+ THB25.180 500+ THB22.680 1000+ THB19.810 | Board-to-Board | 2.54mm | 1Rows | 8Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 100+ THB4.440 500+ THB3.850 1000+ THB3.260 2500+ THB2.790 5000+ THB2.330 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB16.860 100+ THB16.570 500+ THB15.600 1000+ THB13.620 2500+ THB11.980 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 100+ THB3.740 1000+ THB2.650 2500+ THB2.290 5000+ THB1.920 10000+ THB1.690 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB10.400 100+ THB6.710 500+ THB5.830 1000+ THB4.740 2500+ THB4.110 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB9.040 100+ THB5.760 500+ THB5.360 | Board-to-Board | 2.54mm | 2Rows | 2Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB43.260 10+ THB38.390 100+ THB33.520 500+ THB32.470 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole Straight | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB42.750 10+ THB40.460 100+ THB38.130 500+ THB27.770 1000+ THB23.940 | Board-to-Board | 2.54mm | 2Rows | 10Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB13.740 100+ THB13.300 500+ THB8.920 1000+ THB7.650 | Board-to-Board | 2.54mm | 2Rows | 6Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB112.450 10+ THB106.320 100+ THB105.550 | Board-to-Board | 2.54mm | 1Rows | 36Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB12.930 100+ THB8.320 500+ THB8.260 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB43.590 10+ THB42.050 100+ THB30.190 500+ THB26.110 | Board-to-Board | 2.54mm | 2Rows | 12Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 10+ THB12.840 100+ THB8.520 500+ THB8.260 | Board-to-Board | 2.54mm | 1Rows | 2Contacts | Through Hole Right Angle | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB52.660 10+ THB48.740 100+ THB36.870 500+ THB31.630 | Board-to-Board | 2.54mm | 2Rows | 16Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||
Each | 1+ THB46.520 10+ THB39.470 100+ THB32.420 500+ THB29.680 | Board-to-Board | 2.54mm | 1Rows | 12Contacts | Through Hole | TSW | Unshrouded | Phosphor Bronze | Gold Plated Contacts | Pin Header | ||||||