TFM Pin Headers:
พบผลิตภัณฑ์จำนวน10TFM Pin Headers
A range of through-hole and surface mount header strips for high-reliability applications. The TFM series is a 0.050in (1.27mm) pitch connector available in single or double row arrangements, and is half of the Samtec Tiger-Eye system for high-reliability applications.
- Shrouded body for blind mating
- Pitch: .050in (1.27 mm)
- Up to 8 Gbps performance
- SET (Severe Environment Testing) Qualified Product
- Contact System: .018in (0.46 mm) diameter post
- Orientation: Vertical, right-angle, horizontal
- Termination: Through-hole, surface mount
- Multiple stack heights
- Special Features: Screw down, weld tab and solder nail options available for most rugged requirements
- Applications: Mating with high-reliability Tiger Eye contact sockets and cable assemblies
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Connector Type
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) เทปตัด | 1+ THB138.710 10+ THB124.140 100+ THB110.380 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 30Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each | 1+ THB330.230 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB79.890 10+ THB74.620 100+ THB69.340 250+ THB66.820 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB533.440 10+ THB466.760 25+ THB386.740 100+ THB363.950 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 60Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB638.390 10+ THB558.590 25+ THB462.830 100+ THB435.560 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 80Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB91.390 10+ THB85.350 100+ THB79.300 250+ THB76.860 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB197.080 10+ THB178.410 100+ THB159.740 250+ THB156.550 500+ THB153.360 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 20Contacts | Surface Mount Right Angle | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB118.430 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 14Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each | 1+ THB63.740 10+ THB54.390 100+ THB45.030 250+ THB42.130 500+ THB41.200 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 8Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||
Each | 1+ THB71.950 10+ THB69.070 100+ THB50.860 250+ THB47.570 500+ THB44.940 | Board-to-Board, Wire-to-Board | 1.27mm | 2Rows | 10Contacts | Surface Mount | TFM | Shrouded | Phosphor Bronze | Gold Plated Contacts | PCB Header | ||||||