Push Pull X Series Circular Industrial Connectors:
พบผลิตภัณฑ์จำนวน29Bulgin Push Pull X Series
X Series push-pull connectors are very secure, push pull latching system with high-density panel spacing, 360-degree EMI shielding and quick mating and unmating.
- Bulgin Push Pull Connectors are suitable for high-reliability and high-quality applications in medical, instrumentation, military, and communications, where a fast method to connect / disconnect is required. They are manufactured to prevent accidental disconnects with a simple but fast strong-locking mechanism. The X Series push-pull connectors are very secure, push pull latching system with high-density panel spacing, 360-degree EMI shielding and quick mating and unmating.
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Connector Type
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Connector Contact Type
Coupling Style
Connector Body Material
Connector Body Plating
Contact Material
Contact Plating
IP Rating
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB834.230 10+ THB825.200 25+ THB816.180 100+ THB807.150 250+ THB779.760 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 4Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB696.720 10+ THB689.110 25+ THB681.490 100+ THB673.870 250+ THB636.940 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 2Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB758.310 10+ THB750.220 25+ THB742.130 100+ THB734.030 250+ THB709.460 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 4Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB940.600 5+ THB934.620 10+ THB928.640 25+ THB922.660 50+ THB916.680 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 4Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,452.940 10+ THB1,383.330 | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 4Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB893.570 5+ THB887.890 10+ THB882.210 25+ THB876.530 50+ THB870.850 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 6Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB900.030 10+ THB890.290 25+ THB880.550 100+ THB870.810 250+ THB841.240 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 2Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,839.170 10+ THB1,750.910 | Standard Circular Connector | Push Pull X Series | Straight Plug | 4Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,022.560 10+ THB944.290 25+ THB890.150 100+ THB839.480 250+ THB810.590 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 3Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB696.720 10+ THB689.110 25+ THB681.490 100+ THB673.870 250+ THB650.360 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 4Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB1,304.320 5+ THB1,257.170 10+ THB1,210.010 25+ THB1,170.710 50+ THB1,149.550 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 3Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,537.350 5+ THB1,452.220 10+ THB1,367.080 25+ THB1,310.640 50+ THB1,250.850 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 6Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,219.020 5+ THB1,173.170 10+ THB1,127.310 25+ THB1,126.970 50+ THB1,104.440 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 6Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB914.700 10+ THB784.020 25+ THB783.690 100+ THB769.420 250+ THB755.140 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 6Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB1,704.020 5+ THB1,562.430 10+ THB1,420.840 25+ THB1,359.380 50+ THB1,349.960 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 7Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB1,282.600 5+ THB1,252.050 10+ THB1,221.500 25+ THB1,197.070 50+ THB1,172.640 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 8Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB777.560 10+ THB769.270 25+ THB760.980 100+ THB752.690 250+ THB726.830 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 2Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB785.660 10+ THB748.370 25+ THB741.900 100+ THB735.430 250+ THB728.960 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 5Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB859.750 10+ THB850.120 25+ THB840.490 100+ THB830.860 250+ THB803.650 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 3Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB859.750 10+ THB850.120 25+ THB840.490 100+ THB830.860 250+ THB803.650 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 4Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB859.750 10+ THB850.120 25+ THB840.490 100+ THB830.860 250+ THB803.650 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 2Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB762.190 10+ THB654.490 25+ THB616.130 100+ THB587.000 | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 7Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB1,062.770 10+ THB995.320 25+ THB935.530 100+ THB852.210 250+ THB801.490 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Panel Mount Receptacle | 8Contacts | Solder Socket | Push-Pull | Brass Body | Chrome | Phosphor Bronze | Gold | IP50 | ||||||
Each | 1+ THB980.590 5+ THB974.550 10+ THB968.500 25+ THB962.460 50+ THB956.410 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 4Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||
Each | 1+ THB859.750 10+ THB850.120 25+ THB840.490 100+ THB830.860 250+ THB803.650 ราคาเพิ่มเติม... | Standard Circular Connector | Push Pull X Series | Straight Plug | 2Contacts | Solder Pin | Push-Pull | Brass Body | Chrome | Brass | Gold | IP50 | ||||||