RVPX Series Backplane Connectors:
พบผลิตภัณฑ์จำนวน43RVPX Series Backplane Connectors
Evolution is specifically designed to support the latest high-speed protocols while still meeting open VPX requirements. Evolution meets the performance requirements of VITA 46 & 47. This connector system is optimized for speed and ruggedized to handle harsh environment requirements in military applications across the board.
- Qualified to VITA 46 for Open VPX applications
- Fully intermountable & intermateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Up to 140 signals per inch
- Contact current rating 1.5 Amps
- Can be combined with high power modules, RF, Modules (VITA 67) and Optical modules (VITA 66)
- Supports High Speed Protocols: PCIe Gen 4, 1000BASE-KX, 10GBASE-KX4, 100GBASE-KR4
- Applications: Commercial and Military Aerospace, Ground Defense, Missile Defense, Space
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
No. of Contacts
Pitch Spacing
Gender
Contact Termination Type
No. of Rows
Row Pitch
Contact Material
Contact Plating
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL AEROSPACE | Each | 1+ THB2,184.970 | RVPX Series | - | - | - | Press Fit | - | - | - | - | |||||
AMPHENOL AEROSPACE | Each | 1+ THB6,138.160 | RVPX Series | - | - | Header | - | - | - | - | - | |||||
AMPHENOL AEROSPACE | Each | 1+ THB4,250.670 | RVPX Series | - | - | Header | Through Hole | - | - | - | - | |||||
AMPHENOL AEROSPACE | Each | 1+ THB1,998.090 5+ THB1,857.080 10+ THB1,716.060 25+ THB1,681.740 50+ THB1,667.010 | RVPX Series | - | - | - | Press Fit | - | - | - | Gold Plated Contacts | |||||
AMPHENOL AEROSPACE | Each | 1+ THB1,867.800 5+ THB1,822.790 10+ THB1,777.780 25+ THB1,774.420 50+ THB1,744.940 | RVPX Series | - | - | - | - | - | - | - | - | |||||
AMPHENOL AEROSPACE | Each | 1+ THB5,505.420 5+ THB5,394.480 | RVPX Series | - | - | - | Through Hole | - | - | - | - | |||||
3594080 | AMPHENOL AEROSPACE | Each | 1+ THB4,331.910 5+ THB4,155.000 10+ THB3,978.090 25+ THB3,946.070 | RVPX Series | - | - | Header | Through Hole | - | - | - | - | ||||
Each | 1+ THB4,936.780 5+ THB4,896.940 | RVPX Series | - | - | - | Press Fit | - | 1.35mm | Copper Alloy | - | ||||||
Each | 1+ THB1,211.650 5+ THB1,126.180 10+ THB1,063.030 | RVPX Series | - | - | Receptacle | Press Fit | - | - | - | Gold Plated Contacts | ||||||
Each | 1+ THB1,911.350 5+ THB1,776.780 10+ THB1,744.940 | RVPX Series | - | - | - | Press Fit | - | - | - | - | ||||||
Each | 1+ THB3,972.480 5+ THB3,866.710 | RVPX Series | - | - | - | Press Fit | - | 1.35mm | Copper Alloy | - | ||||||
Each | 1+ THB1,760.020 5+ THB1,636.070 10+ THB1,595.250 | RVPX Series | - | - | Plug | Press Fit | - | - | - | - | ||||||
Each | 1+ THB1,173.540 5+ THB1,090.700 10+ THB1,026.440 | RVPX Series | - | - | Receptacle | Press Fit | - | - | Copper Alloy | - | ||||||
Each | 1+ THB2,955.550 5+ THB2,747.470 10+ THB2,679.180 | RVPX Series | 56Contacts | - | Plug | Press Fit | - | 1.35mm | Copper Alloy | Gold Plated Contacts | ||||||
Each | 1+ THB3,763.280 5+ THB3,498.090 10+ THB3,353.020 | RVPX Series | - | - | - | - | - | 1.35mm | Copper Alloy | Gold Plated Contacts | ||||||
Each | 1+ THB1,054.660 5+ THB979.750 10+ THB904.840 25+ THB862.130 50+ THB834.460 | RVPX Series | - | - | Receptacle | Press Fit | - | 1.8mm | - | Gold Plated Contacts | ||||||
Each | 1+ THB5,395.700 5+ THB5,155.450 | RVPX Series | 112Contacts | - | - | Press Fit | - | 1.35mm | Copper Alloy | Gold Plated Contacts | ||||||
Each | 1+ THB1,876.030 5+ THB1,743.980 10+ THB1,710.250 | RVPX Series | - | - | - | - | - | - | - | Gold Plated Contacts | ||||||
Each | 1+ THB2,089.730 5+ THB1,942.280 10+ THB1,837.600 | RVPX Series | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB1,236.520 5+ THB1,148.990 10+ THB1,090.110 | RVPX Series | - | - | - | Press Fit | 9Rows | - | - | - | ||||||
Each | 1+ THB3,788.940 5+ THB3,673.300 | RVPX Series | - | - | - | Press Fit | - | - | Copper Alloy | - | ||||||
Each | 1+ THB3,719.860 5+ THB3,457.650 10+ THB3,287.440 | RVPX Series | - | - | - | - | - | 1.35mm | Copper Alloy | Gold Plated Contacts | ||||||
Each | 1+ THB3,860.610 5+ THB3,590.130 10+ THB3,570.180 | RVPX Series | - | - | Plug | - | - | 1.35mm | - | Gold Plated Contacts | ||||||
AMPHENOL AEROSPACE | Each | 1+ THB5,680.520 | RVPX Series | 112Contacts | 1.8mm | - | Through Hole | 7Rows | 1.8mm | - | Gold Plated Contacts | |||||
4064650 | AMPHENOL AEROSPACE | Each | 1+ THB6,411.530 | RVPX Series | 112Contacts | 1.8mm | - | Through Hole | 7Rows | 1.8mm | - | Gold Plated Contacts | ||||