Toroidal Power Transformers:
พบผลิตภัณฑ์จำนวน409ค้นหา Toroidal Power Transformers มากมายได้ที่ element14 Thailand เรามีสินค้า Toroidal Power Transformers ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Multicomp Pro, Vigortronix, Block, Multicomp & Triad Magnetics
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ THB1,434.750 | - | 115V, 230V | 2 x 115V | - | - | Chassis Mount | - | 80mm | 80mm | 33mm | 440mA | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ THB948.900 | - | - | - | Dual Primary, Dual Secondary | - | - | Wire Leaded | - | 71mm | - | - | - | |||||
TRIAD MAGNETICS | Each | 1+ THB923.630 | 25VA | 115V, 230V | 2 x 115V | - | - | - | Wire Leaded | - | 71mm | 32mm | - | VPT Series | |||||
TRIAD MAGNETICS | Each | 1+ THB5,366.940 | 500VA | 115V, 230V | 2 x 115V | Dual Primary, Dual Secondary | - | Chassis Mount | - | 140mm | 140mm | - | 4.34A | VPT Series | |||||
HAMMOND | Each | 1+ THB4,640.330 | - | 117V, 234V | 117V, 234V | Dual Primary, Dual Secondary | Open | - | Wire Leaded | - | 139.7mm | 57.2mm | 0 | - | |||||
HAMMOND | Each | 1+ THB3,568.940 | 300VA | - | - | Dual Primary, Dual Secondary | Open | - | Wire Leaded | 124mm | 124mm | - | 2.56A | 1182 Series | |||||
TRIAD MAGNETICS | Each | 1+ THB3,430.780 | 250VA | 115V, 230V | 2 x 24V | - | - | - | - | - | 112mm | 54mm | - | VPT Series | |||||
HAMMOND | Each | 1+ THB7,138.970 | - | 117V, 234V | - | Dual Primary, Dual Secondary | - | Chassis Mount | Wire Leaded | - | 159mm | - | - | - | |||||
HAMMOND | Each | 1+ THB2,999.210 5+ THB2,877.950 10+ THB2,855.040 | - | 117V, 234V | 12V, 24V | - | Open | - | - | 108mm | 108mm | - | 13.34A | 1182 Series | |||||
Each | 1+ THB1,329.270 5+ THB1,304.340 10+ THB1,278.970 25+ THB1,253.160 | 120VA | 115V, 230V | 2 x 55V | Dual Primary, Dual Secondary | Unpotted | Panel Mount | Wire Leaded | 95mm | - | 45mm | 0 | MCTA | ||||||
Each | 1+ THB2,087.260 5+ THB2,062.190 10+ THB2,037.110 50+ THB1,890.540 100+ THB1,881.630 | 20VA | 2 x 115V | 2 x 15V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 62mm | - | 31mm | - | RKD Series | ||||||
Each | 1+ THB2,138.490 | 40VA | 2 x 115V | 2 x 9V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ THB4,156.310 | 250VA | 2 x 115V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 117mm | - | 54mm | - | RKD Series | ||||||
Each | 1+ THB2,138.490 | 40VA | 2 x 115V | 2 x 6V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 77mm | - | 33mm | - | RKD Series | ||||||
Each | 1+ THB3,378.350 | 160VA | 2 x 115V | 2 x 30V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 107mm | - | 50mm | - | RKD Series | ||||||
Each | 1+ THB1,467.920 5+ THB1,439.490 10+ THB1,411.500 25+ THB1,383.070 | 160VA | 230V | 2 x 30V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 0 | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 2 x 25V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 10A | VTX | ||||||
Each | 1+ THB1,315.270 5+ THB1,289.900 10+ THB1,264.530 25+ THB1,239.160 | 120VA | 230V | 2 x 12V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 98mm | - | 44mm | 5A | VTX | ||||||
Each | 1+ THB1,190.790 5+ THB1,168.050 10+ THB1,144.860 25+ THB1,122.120 | 30VA | 230V | 2 x 9V | Single Primary, Dual Secondary | Potted in a Capsule | Chassis Mount | Wire Leaded | 81.3mm | - | 39mm | 0 | - | ||||||
Each | 1+ THB780.550 5+ THB765.680 10+ THB750.370 25+ THB735.500 50+ THB720.630 | 7VA | 115V, 230V | 2 x 9V | Single Primary, Dual Secondary | Centre Potted | Panel Mount | Wire Leaded | 51mm | - | 24mm | 389mA | - | ||||||
Each | 1+ THB1,467.920 5+ THB1,439.490 10+ THB1,411.500 25+ THB1,383.070 | 160VA | 230V | 2 x 18V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 105mm | - | 46mm | 4.44A | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 2 x 40V | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | - | 6.25A | VTX | ||||||
Each | 1+ THB2,990.080 5+ THB2,862.790 10+ THB2,741.200 | 500VA | 230V | 0 | Single Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 135mm | - | 59mm | 0 | VTX | ||||||
Each | 1+ THB2,504.870 5+ THB2,456.580 10+ THB2,408.280 50+ THB2,359.980 100+ THB2,312.790 | 300VA | 115V, 230V | 2 x 24V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 0 | - | 54mm | 6.25A | - | ||||||
Each | 1+ THB969.920 5+ THB950.530 10+ THB931.130 50+ THB911.730 100+ THB892.330 ราคาเพิ่มเติม... | 30VA | 115V, 230V | 2 x 12V | Dual Primary, Dual Secondary | Open | Chassis Mount | Wire Leaded | 74mm | - | 32mm | 0 | - | ||||||