225 พบผลลัพธ์สำหรับ "test"
ค้นหา Digital Multimeters - Hand Held มากมายได้ที่ element14 Thailand เรามีสินค้า Digital Multimeters - Hand Held ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Fluke, Multicomp Pro, Tenma, Chauvin Arnoux & Keysight Technologies
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
DMM Functions
Kit Contents
No. of Digits
DMM Response Type
Display Count
Range Selection
Voltage Measure DC Max
Voltage Measure AC Max
Current Measure DC Max
Current Measure AC Max
Resistance Measure Max
Manufacturer Warranty
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB41,625.400 | Current, Voltage, Frequency, Resistance, Temperature | - | 4.5 | Average | 20000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 80 V Series | ||||||
Each | 1+ THB28,665.290 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 4.5 | True RMS | 19999 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Limited Lifetime | 80 Series V | ||||||
Pack of 1 | 1+ THB63,481.470 | Current, Voltage, Frequency, Resistance | - | - | True RMS | - | Auto, Manual | 1kV | 1kV | 1A | 1A | 40Mohm | 3 Years | - | ||||||
MULTICOMP PRO | Each | 1+ THB1,356.290 3+ THB1,126.660 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | - | 6000 | Auto | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | |||||
Each | 1+ THB29,022.260 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | ||||||
KEYSIGHT TECHNOLOGIES | Each | 1+ THB11,617.400 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 4 | True RMS | 6600 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | U1230 Series | |||||
Each | 1+ THB11,424.560 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB8,205.630 | AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | - | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | - | - | 60Mohm | 3 Years | 110 Series | ||||||
Each | 1+ THB12,506.330 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB44,167.910 | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 400mA | 400mA | 50Mohm | 3 Years | - | ||||||
Each | 1+ THB9,683.170 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB11,530.100 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
3558680 | Each | 1+ THB20,108.100 | AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 1kV | 10A | 10A | 50Mohm | Lifetime Warranty | 170 Series | |||||
Each | 1+ THB2,188.620 3+ THB1,906.930 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 600V | 600V | 10A | 10A | 60Mohm | 3 Years | - | ||||||
MULTICOMP PRO | Each | 1+ THB996.260 3+ THB827.860 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | - | 3.5 | - | 2000 | Auto, Manual | 250V | 250V | 10A | 10A | 200Mohm | 1 Year | - | |||||
Each | 1+ THB769.150 3+ THB639.240 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | 3.5 | - | 2000 | Manual | 250V | 250V | 10A | - | 200Mohm | 1 Year | NCV | ||||||
Each | 1+ THB680.020 5+ THB628.850 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance | - | 3.5 | - | 2000 | - | 600V | 600V | 10A | - | 2Mohm | - | - | ||||||
Each | 1+ THB605.340 5+ THB557.220 | AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance | - | 3.5 | - | 2000 | Auto | 600V | 600V | 10A | 10A | 20Mohm | - | - | ||||||
MULTICOMP PRO | Each | 1+ THB1,502.050 3+ THB1,308.720 | AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature | - | 3.75 | True RMS | 6000 | Auto, Manual | 1kV | 750V | 20A | 20A | 60Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | |||||
MULTICOMP PRO | Each | 1+ THB2,494.310 3+ THB2,172.820 | AC/DC Current, AC/DC Voltage, Capacitance, Duty Cycle, Frequency, Resistance, Temperature | - | 4.5 | True RMS | 20000 | Auto, Manual | 1kV | 750V | 20A | 20A | 200Mohm | 3 Years | Multicomp Pro Bluetooth Digital Multimeters | |||||
3498309 RoHS | Each | 1+ THB151.380 10+ THB140.010 | DC Current, AC/DC Voltage, Diode, Resistance | - | 3.5 | Average | 1999 | Manual | 500V | 500V | 5A | - | 2Mohm | - | - | |||||
Each | 1+ THB798.860 3+ THB663.700 | AC/DC Voltage, Resistance, Temperature | - | 3.5 | - | 4000 | Auto, Manual | 600V | 600V | - | - | 20Mohm | 3 Years | - | ||||||
Each | 1+ THB10,597.160 | AC Voltage | - | 3.5 | True RMS | 6000 | Auto | - | 1kV | - | - | - | 3 Years | 3000 FC Series | ||||||
Each | 1+ THB787.720 5+ THB673.350 | DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature | - | - | - | 2000 | - | - | - | - | - | - | 1 Year | - | ||||||
Each | 1+ THB3,464.460 | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance | - | 3.75 | True RMS | 4000 | Auto, Manual | 600V | 600V | 10A | 10A | 40Mohm | 3 Years | EX350 Series | ||||||