174 พบผลลัพธ์สำหรับ "test"
ค้นหา Clamp Meters มากมายได้ที่ element14 Thailand เรามีสินค้า Clamp Meters ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Fluke, Chauvin Arnoux, Multicomp Pro, Beha-amprobe & Extech Instruments
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Ammeter Function
DMM Functions
Ammeter Type
Current Measure AC Max
Current Measuring Range AC
Voltage Measure AC Max
Voltage Measure DC Max
Resistance Measure Max
Ammeter Response Type
DMM Response Type
Display Count
No. of Digits / Alpha
Range Selection
No. of Digits
Ranging
Jaw Opening Max
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB77,923.390 | - | AC/DC Current, DC Voltage | - | 24mA | - | - | 30V | - | - | Average | - | - | Auto | - | - | 4.5mm | - | ||||||
Each | 1+ THB2,538.810 3+ THB2,201.580 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance | - | 100A | - | 600V | 600V | 20Mohm | - | True RMS | - | - | Auto | 3.5 | - | 17mm | - | ||||||
Each | 1+ THB8,106.040 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB17,416.700 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 320 Series | ||||||
Each | 1+ THB17,015.160 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature | - | 600A | - | 600V | 600V | 60kohm | - | True RMS | - | - | Auto | 4 | - | - | - | ||||||
Each | 1+ THB23,042.930 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance | - | 1kA | - | 1kV | 1kV | 60kohm | - | True RMS | - | - | Auto | 4 | - | 34mm | 370 FC Series | ||||||
Each | 1+ THB3,246.770 3+ THB2,815.500 | - | AC Current, AC Voltage, Resistance | - | 100A | - | 400V | - | 400ohm | - | - | - | - | Manual | 3.75 | - | 30mm | Multicomp Pro Clamp Meters | ||||||
Each | 1+ THB21,532.460 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance | - | 600A | - | 1kV | 1kV | 6kohm | - | True RMS | - | - | Auto | 4 | - | 34mm | 370 FC Series | ||||||
Each | 1+ THB61,385.060 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ THB29,459.660 | - | DC Current | - | - | - | - | - | - | - | True RMS | - | - | Auto, Manual | 3.5 | - | 4.5mm | 3000 FC Series | ||||||
Each | 1+ THB40,981.930 | - | AC Current | - | 60A | - | - | - | - | - | True RMS | - | - | Auto | 5 | - | 40mm | - | ||||||
MULTICOMP PRO | Each | 1+ THB1,714.380 3+ THB1,486.500 | - | AC Current | - | 200A | - | - | - | - | - | - | - | - | Manual | 3.5 | - | 1.2" | - | |||||
Each | 1+ THB2,523.240 3+ THB2,188.190 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 600A | - | 600V | 600V | 60kohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | 28mm | Multicomp Pro Clamp Meters | ||||||
Each | 1+ THB2,130.390 3+ THB1,847.400 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 400A | - | 600V | 600V | 40Mohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | 28mm | Multicomp Pro Clamp Meters | ||||||
Each | 1+ THB25,121.200 | - | Current, Voltage, Capacitance, Frequency, Resistance, Temperature | - | 1kA | - | 1kV | 1kV | 100kohm | - | True RMS | - | - | Auto | 3.75 | - | 42mm | - | ||||||
1827175 | Each | 1+ THB25,296.870 | - | Current, Voltage, Capacitance, Frequency, Resistance | - | 2.5kA | - | 1kV | 1kV | 60kohm | - | True RMS | - | - | Auto | 4 | - | 34mm | 370 Series | |||||
Each | 1+ THB8,281.720 | - | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance | - | 600A | - | 600V | 600V | 4kohm | - | True RMS | - | - | Auto, Manual | - | - | 37mm | - | ||||||
Each | 1+ THB3,588.750 | - | AC Current, AC/DC Voltage, Continuity, Resistance | - | 400A | - | 600V | 600V | 4kohm | - | - | - | - | Manual | - | - | 30mm | - | ||||||
Each | 1+ THB5,144.700 | - | AC Current, AC/DC Voltage, Continuity, Resistance | - | 999A | - | 600V | 600V | 40Mohm | - | - | - | - | Manual | - | - | 30mm | - | ||||||
Each | 1+ THB5,485.680 | - | AC Current, AC/DC Voltage, Continuity, Resistance | - | 600A | - | 600V | 600V | 4kohm | - | - | - | - | Manual | - | - | 30mm | - | ||||||
Each | 1+ THB10,138.830 | - | AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance | - | 1kA | - | 600V | 600V | 4kohm | - | True RMS | - | - | Auto, Manual | - | - | 37mm | - | ||||||
3392408 | KLEIN TOOLS | Each | 1+ THB5,055.640 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature | - | 600A | - | 750V | 1kV | 60kohm | - | True RMS | - | - | Auto, Manual | 3.75 | - | 32mm | - | ||||
Each | 1+ THB4,868.650 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 600A | - | 600V | 600V | 60kohm | - | - | - | - | Manual | - | - | 34mm | 301D Series | ||||||
Each | 1+ THB4,592.590 | - | AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 1kA | - | 600V | 600V | 60kohm | - | True RMS | - | - | Manual | - | - | 34mm | - | ||||||
Each | 1+ THB6,600.280 | - | AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance | - | 1kA | - | 600V | 600V | 60kohm | - | - | - | - | Manual | - | - | 34mm | 301E Series | ||||||