2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  6. FCS Series Flow Switches

                                                                                                  FCS Series Flow Switches:

                                                                                                  พบผลิตภัณฑ์จำนวน3
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Flow Switch Type
                                                                                                  Sensor Type
                                                                                                  Flow Rate Max
                                                                                                  Operating Pressure Max
                                                                                                  Contact Rating
                                                                                                  Switching Voltage AC Max
                                                                                                  Switching Voltage DC Max
                                                                                                  Process Connection Size
                                                                                                  Process Connection Type
                                                                                                  Housing Material
                                                                                                  Pressure Max
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
                                                                                                  FCS-01
                                                                                                  TE CONNECTIVITY FCS-01
                                                                                                  2294169

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TE CONNECTIVITY
                                                                                                  1. Flow Sensor
                                                                                                  2. SPST-NO
                                                                                                  3. 1A
                                                                                                  4. 0.6l/min
                                                                                                  5. Water
                                                                                                  6. 10bar
                                                                                                  7. 3/8" BSP Male Thread
                                                                                                  8. 250VAC/200VDC
                                                                                                  9. FCS Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB522.230
                                                                                                  10+
                                                                                                  THB460.980
                                                                                                  25+
                                                                                                  THB441.180
                                                                                                  50+
                                                                                                  THB430.890
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPST-NO
                                                                                                  Flow Sensor
                                                                                                  1l/min
                                                                                                  10bar
                                                                                                  1A
                                                                                                  250V
                                                                                                  200V
                                                                                                  3/8"
                                                                                                  BSP Male Thread
                                                                                                  Noryl
                                                                                                  10bar
                                                                                                  -30°C
                                                                                                  85°C
                                                                                                  FCS Series
                                                                                                  FCS-03
                                                                                                  TE CONNECTIVITY FCS-03
                                                                                                  2294170

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TE CONNECTIVITY
                                                                                                  1. Flow Switch
                                                                                                  2. FCS Series
                                                                                                  3. 0.1 l/min to 1.1 l/min
                                                                                                  4. 9.525 mm Port Size
                                                                                                  5. SPST-NO
                                                                                                  6. 250 Vac
                                                                                                  7. 1 A
                                                                                                  8. PPS
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB603.920
                                                                                                  10+
                                                                                                  THB533.870
                                                                                                  25+
                                                                                                  THB511.150
                                                                                                  50+
                                                                                                  THB495.590
                                                                                                  100+
                                                                                                  THB481.320
                                                                                                  ราคาเพิ่มเติม...
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPST
                                                                                                  Flow Switch
                                                                                                  -
                                                                                                  10bar
                                                                                                  1A
                                                                                                  250V
                                                                                                  200V
                                                                                                  -
                                                                                                  -
                                                                                                  Stainless Steel
                                                                                                  -
                                                                                                  -30°C
                                                                                                  100°C
                                                                                                  FCS Series
                                                                                                  FCS-05
                                                                                                  TE CONNECTIVITY FCS-05
                                                                                                  2294171

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TE CONNECTIVITY
                                                                                                  1. Flow Sensor
                                                                                                  2. SPST-NO
                                                                                                  3. 1A
                                                                                                  4. 0.6l/min
                                                                                                  5. Water
                                                                                                  6. 10bar
                                                                                                  7. 3/8" BSP Male Thread
                                                                                                  8. 250VAC/200VDC
                                                                                                  9. FCS Series
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB579.960
                                                                                                  10+
                                                                                                  THB510.650
                                                                                                  25+
                                                                                                  THB488.490
                                                                                                  50+
                                                                                                  THB473.400
                                                                                                  100+
                                                                                                  THB465.390
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  SPST-NO
                                                                                                  Flow Sensor
                                                                                                  0.6l/min
                                                                                                  10bar
                                                                                                  1A
                                                                                                  250V
                                                                                                  200V
                                                                                                  3/8"
                                                                                                  BSP Male Thread
                                                                                                  PP (Polypropylene)
                                                                                                  10bar
                                                                                                  -30°C
                                                                                                  85°C
                                                                                                  FCS Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-3 จาก 3 รายการ