PIC12 Family PIC12HV6xx Series Microcontrollers 8-bit Microcontrollers:
พบผลิตภัณฑ์จำนวน4PIC12 Family PIC12HV6xx Series Microcontrollers 8-bit Microcontrollers
This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS Flash-based 8-bit microcontroller packs Microchip's powerful PIC MCU architecture into an 8-pin package and features 1 channel comparator and 128 bytes of EEPROM data memory.
- Up to 6General Purpose Input Output Pins
- FLASH: Up to 2KW, RAM: Up to 128B
- Analog comparator
- 10-Bit ADC
- High Current Sink/Source for Direct LED Drive
- Up to 16-Bit Timers
- In-Circuit Serial Programming(ICSP) via two pins
- Multiplexed Master Clear with Pull-up/Input Pin
- Interrupt-on-Pin Change, Individual Programmable Weak Pull-ups
- Applications: Automotive, Industrial, Appliances and consumer entry-level product
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
บรรจุภัณฑ์
ใช้ตัวกรองแล้ว (จำนวน) รายการ
1 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB39.960 25+ THB37.270 100+ THB36.600 | PIC12 Family PIC12HV6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 6I/O's | 64Byte | 4Channels | 10Bit | 2V | 5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | ||||||
Each | 1+ THB44.620 25+ THB40.590 100+ THB40.250 | PIC12 Family PIC12HV6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | NSOIC | 5I/O's | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F6xx | ||||||
Each | 1+ THB36.130 25+ THB33.110 100+ THB30.080 | PIC12 Family PIC12HV6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | SOIC | 5I/O's | 64Byte | - | - | 2V | 5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | ||||||
Each | 1+ THB45.150 25+ THB41.220 100+ THB38.970 | PIC12 Family PIC12HV6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | 64Byte | - | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | ||||||