18 พบผลลัพธ์สำหรับ "test"
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB303.020 25+ THB300.720 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ THB119.920 25+ THB104.930 100+ THB93.200 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 7KB | 14Pins | DIP | 12I/O's | EUSART | 256Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | ||||||
Each | 1+ THB373.760 25+ THB349.520 100+ THB331.290 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ THB123.400 25+ THB114.000 100+ THB103.580 250+ THB101.510 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+ THB1,051.680 10+ THB923.030 25+ THB873.980 50+ THB836.530 100+ THB799.070 | C8051 Family C8051F00x Series Microcontrollers | 8051 | 25MHz | 32KB | 64Pins | TQFP | 32I/O's | SPI, UART | 2.25KB | 8Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F00x | - | ||||||
Each | 1+ THB278.960 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | - | ||||||
Pack of 15 | 1+ THB4,169.790 | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | - | ||||||
Each | 1+ THB142.370 25+ THB139.530 100+ THB136.770 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | - | ||||||
Each (Supplied on Cut Tape) เทปตัด | 1+ THB188.930 25+ THB174.440 100+ THB158.950 1500+ THB155.780 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+ THB336.180 25+ THB331.940 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ THB145.340 25+ THB142.440 100+ THB139.530 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | - | ||||||
Each | 1+ THB125.570 25+ THB123.410 | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | - | ||||||
Each | 1+ THB197.760 25+ THB173.040 100+ THB143.370 | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | - | ||||||
Each | 1+ THB111.900 25+ THB111.250 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ THB422.960 10+ THB397.700 25+ THB372.440 50+ THB347.180 100+ THB321.920 ราคาเพิ่มเติม... | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||
Each | 1+ THB341.220 25+ THB334.400 100+ THB330.690 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Pack of 10 | 1+ THB3,561.700 25+ THB3,174.190 | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | ||||||
Each | 1+ THB359.750 10+ THB234.120 25+ THB233.340 50+ THB232.850 | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 28Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | - | ||||||