2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC PCB Mount Power Supplies
                                                                                                  5. EML30 Series AC / DC PCB Mount Power Supplies

                                                                                                  EML30 Series AC / DC PCB Mount Power Supplies:

                                                                                                  พบผลิตภัณฑ์จำนวน14

                                                                                                  EML30 Series AC / DC PCB Mount Power Supplies

                                                                                                  The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.

                                                                                                  • Compact Size
                                                                                                  • Single Outputs from 3.3 to 48 V
                                                                                                  • Class II
                                                                                                  • Peak Load Capability
                                                                                                  • Input Voltage Range: 85V to 264VAC
                                                                                                  • Wide Operating Temperature -20°C to +70 °C
                                                                                                  • Efficiency: 88%
                                                                                                  • PCB Mount, Open Frame & Chassis Mount
                                                                                                  • Encapsulated PCB & Chassis Mount
                                                                                                  • Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
                                                                                                  EML30 Series Datasheet
                                                                                                  EML30 Series AC / DC PCB Mount Power SuppliesXP POWER
                                                                                                  ดู
                                                                                                  ผู้ซื้อ
                                                                                                  วิศวกร
                                                                                                  ผู้ผลิต
                                                                                                  Power Supply Applications
                                                                                                  No. of Outputs
                                                                                                  Output Power Max
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Power Supply Output Type
                                                                                                  Input Voltage VAC
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Product Range
                                                                                                  บรรจุภัณฑ์
                                                                                                  ใช้ตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  1 เลือกตัวกรองแล้ว (จำนวน) รายการ
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  EML30US12-P
                                                                                                  XP POWER EML30US12-P
                                                                                                  2451827

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 12 VDC
                                                                                                  6. 2.5 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,621.820
                                                                                                  5+
                                                                                                  THB1,575.850
                                                                                                  10+
                                                                                                  THB1,530.230
                                                                                                  50+
                                                                                                  THB1,507.350
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  12VDC
                                                                                                  2.5A
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US05-P
                                                                                                  XP POWER EML30US05-P
                                                                                                  2451819

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 5 VDC
                                                                                                  6. 6 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,551.300
                                                                                                  5+
                                                                                                  THB1,548.830
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  5VDC
                                                                                                  6A
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US03-E
                                                                                                  XP POWER EML30US03-E
                                                                                                  2451814

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 20 W
                                                                                                  5. 3.3 VDC
                                                                                                  6. 6 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,835.270
                                                                                                  5+
                                                                                                  THB1,812.120
                                                                                                  10+
                                                                                                  THB1,788.970
                                                                                                  50+
                                                                                                  THB1,771.400
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  20W
                                                                                                  3.3VDC
                                                                                                  6A
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US24-E
                                                                                                  XP POWER EML30US24-E
                                                                                                  2451834

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 24 VDC
                                                                                                  6. 1.25 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,891.820
                                                                                                  5+
                                                                                                  THB1,838.410
                                                                                                  10+
                                                                                                  THB1,784.670
                                                                                                  50+
                                                                                                  THB1,758.950
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  24VDC
                                                                                                  1.25A
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US09-E
                                                                                                  XP POWER EML30US09-E
                                                                                                  2451822

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 9 VDC
                                                                                                  6. 3.33 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,871.870
                                                                                                  5+
                                                                                                  THB1,848.210
                                                                                                  10+
                                                                                                  THB1,824.550
                                                                                                  50+
                                                                                                  THB1,806.640
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  9VDC
                                                                                                  3.33A
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US36-P
                                                                                                  XP POWER EML30US36-P
                                                                                                  2451839

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 36 VDC
                                                                                                  6. 830 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,573.370
                                                                                                  5+
                                                                                                  THB1,553.430
                                                                                                  10+
                                                                                                  THB1,533.480
                                                                                                  50+
                                                                                                  THB1,518.280
                                                                                                  100+
                                                                                                  THB1,496.300
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  36VDC
                                                                                                  830mA
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US12-E
                                                                                                  XP POWER EML30US12-E
                                                                                                  2451826

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 12 VDC
                                                                                                  6. 2.5 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,891.820
                                                                                                  5+
                                                                                                  THB1,838.410
                                                                                                  10+
                                                                                                  THB1,784.670
                                                                                                  50+
                                                                                                  THB1,758.950
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  12VDC
                                                                                                  2.5A
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US15-P
                                                                                                  XP POWER EML30US15-P
                                                                                                  2451831

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 15 VDC
                                                                                                  6. 2 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,576.200
                                                                                                  5+
                                                                                                  THB1,575.850
                                                                                                  10+
                                                                                                  THB1,575.180
                                                                                                  50+
                                                                                                  THB1,548.810
                                                                                                  100+
                                                                                                  THB1,526.510
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  15VDC
                                                                                                  2A
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US09-P
                                                                                                  XP POWER EML30US09-P
                                                                                                  2451823

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 9 VDC
                                                                                                  6. 3.33 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,604.920
                                                                                                  5+
                                                                                                  THB1,584.640
                                                                                                  10+
                                                                                                  THB1,564.360
                                                                                                  50+
                                                                                                  THB1,548.810
                                                                                                  100+
                                                                                                  THB1,526.510
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  9VDC
                                                                                                  3.33A
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US36-E
                                                                                                  XP POWER EML30US36-E
                                                                                                  2451838

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 36 VDC
                                                                                                  6. 830 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,871.870
                                                                                                  5+
                                                                                                  THB1,848.210
                                                                                                  10+
                                                                                                  THB1,824.550
                                                                                                  50+
                                                                                                  THB1,806.640
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  36VDC
                                                                                                  830mA
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US48-P
                                                                                                  XP POWER EML30US48-P
                                                                                                  2451843

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 48 VDC
                                                                                                  6. 620 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,573.370
                                                                                                  5+
                                                                                                  THB1,553.430
                                                                                                  10+
                                                                                                  THB1,533.480
                                                                                                  50+
                                                                                                  THB1,518.280
                                                                                                  100+
                                                                                                  THB1,496.300
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  48VDC
                                                                                                  620mA
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US48-E
                                                                                                  XP POWER EML30US48-E
                                                                                                  2451842

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 48 VDC
                                                                                                  6. 620 mA
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,891.820
                                                                                                  5+
                                                                                                  THB1,864.780
                                                                                                  10+
                                                                                                  THB1,837.740
                                                                                                  50+
                                                                                                  THB1,806.640
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  48VDC
                                                                                                  620mA
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  EML30US24-P
                                                                                                  XP POWER EML30US24-P
                                                                                                  2451835

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 24 VDC
                                                                                                  6. 1.25 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,621.820
                                                                                                  5+
                                                                                                  THB1,575.850
                                                                                                  10+
                                                                                                  THB1,530.230
                                                                                                  50+
                                                                                                  THB1,507.350
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  24VDC
                                                                                                  1.25A
                                                                                                  Adjustable, Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  34.6mm
                                                                                                  26.7mm
                                                                                                  75.2mm
                                                                                                  EML30 Series
                                                                                                  EML30US15-E
                                                                                                  XP POWER EML30US15-E
                                                                                                  2451830

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. AC/DC PCB Mount Power Supply (PSU)
                                                                                                  2. Medical
                                                                                                  3. 1 Output
                                                                                                  4. 30 W
                                                                                                  5. 15 VDC
                                                                                                  6. 2 A
                                                                                                  Each
                                                                                                  1+
                                                                                                  THB1,871.870
                                                                                                  5+
                                                                                                  THB1,848.210
                                                                                                  10+
                                                                                                  THB1,824.550
                                                                                                  50+
                                                                                                  THB1,806.640
                                                                                                  ขั้นต่ำ: 1 / จำนวนมาก: 1
                                                                                                  Medical
                                                                                                  1 Output
                                                                                                  30W
                                                                                                  15VDC
                                                                                                  2A
                                                                                                  Fixed
                                                                                                  85V AC to 264V AC
                                                                                                  38.1mm
                                                                                                  27.9mm
                                                                                                  78.7mm
                                                                                                  EML30 Series
                                                                                                  เปรียบเทียบราคาสำหรับจำนวน
                                                                                                  1-14 จาก 14 รายการ