2. Lighting Products
                                                                                                  3. Task & Inspection Lighting
                                                                                                  พิมพ์หน้า

                                                                                                  N3121

                                                                                                  SLIMLINE DESK LAMP, LED, 800MM, DAYLIGHT

                                                                                                  NATIVE LIGHTING
                                                                                                  ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์
                                                                                                  NATIVE LIGHTING N3121
                                                                                                  ผู้ผลิตNATIVE LIGHTING
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตN3121
                                                                                                  รหัสสินค้า3499842
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  หมายเลขชิ้นส่วนของคุณ
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  ดูเอกสารทางเทคนิคทั้งหมด
                                                                                                  ไม่มีสต็อกแล้ว

                                                                                                  ข้อมูลผลิตภัณฑ์

                                                                                                  NATIVE LIGHTING
                                                                                                  ผู้ผลิตNATIVE LIGHTING
                                                                                                  หมายเลขชิ้นส่วนของผู้ผลิตN3121
                                                                                                  รหัสสินค้า3499842
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  เอกสารข้อมูลทางเทคนิค

                                                                                                  Data Sheet

                                                                                                  Length800mm
                                                                                                  Lamp Base Type-
                                                                                                  Light SourceLED
                                                                                                  Lens Diameter-
                                                                                                  Supply Voltage-
                                                                                                  Power Rating-
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (16-Jan-2020)

                                                                                                  ภาพรวมของผลิตภัณฑ์

                                                                                                  The slimline desk lamp is designed with absolute flexibility in mind. The strong yet highly manoeuvrable and flexible aluminium neck of the lamp ensures that light can literally be shone in any direction. The long slim head of the USB powered slim lamp rotates completely and has bright LEDs all the way along it which enhances the flexibility of where the light can be shone from this lamp. A bench clamp is provided with this lightweight slim Lamp, allowing the user to clamp the lamp to the edge of a desk or other flat surface, without it taking up any unnecessary space on the work area. Although this lamp is ideal for a workstation, it also is suitable for shining light on a canvas, sewing and craft activities or simply for reading.

                                                                                                  • Aluminium alloy neck and head provide a modern and sleek look to any office area
                                                                                                  • Powerful LEDs from the long and fully rotatable head ensure there is a wide spread of light
                                                                                                  • Lamp is powered by USB
                                                                                                  • Colour temperature of 5,500K (equivalent to natural daylight)
                                                                                                  • Overall length is 80cm (31.5inch)
                                                                                                  • Lamp head length is 34cm (13.5inch)
                                                                                                  • Weight is 0.26Kg, silver colour
                                                                                                  • Comes with a two year warranty

                                                                                                  ข้อมูลจำเพาะทางเทคนิค

                                                                                                  Length

                                                                                                  800mm

                                                                                                  Light Source

                                                                                                  LED

                                                                                                  Supply Voltage

                                                                                                  -

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jan-2020)

                                                                                                  Lamp Base Type

                                                                                                  -

                                                                                                  Lens Diameter

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  เอกสารทางเทคนิค (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  กฎหมายและปัจจัยแวดล้อม

                                                                                                  ประเทศต้นกำเนิด:
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญประเทศต้นกำเนิด:
                                                                                                  China
                                                                                                  ประเทศสุดท้ายที่ดำเนินกระบวนการผลิตที่สำคัญ
                                                                                                  หมายเลขพิกัดอัตราภาษี:94052190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  เป็นไปตามข้อกำหนด RoHS:ใช่

                                                                                                  RoHS

                                                                                                  การใช้สารพาทาเลตตามระเบียบ RoHS:จะแจ้งให้ทราบ
                                                                                                  SVHC:No SVHC (16-Jan-2020)
                                                                                                  ดาวน์โหลดหนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  หนังสือรับรองมาตรฐานของผลิตภัณฑ์

                                                                                                  น้ำหนัก (กก.):.26